IC SRAM 4.5MBIT 133MHZ 100TQFP - CY7C1328G-133AXIT - Integrated Circuits (ICs)
| Digi-Key Part Number | CY7C1328G-133AXIT-ND |
750 |
5.79151 |
Extended Price
4343.63 |
| Manufacturer Part Number | CY7C1328G-133AXIT | |||
| Description | IC SRAM 4.5MBIT 133MHZ 100TQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CY7C1328G-133AXIT |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Synchronous |
| Memory Size | 4.5M (256K x 18) |
| Speed | 133MHz |
| Interface | Parallel |
| Package / Case | 100-TQFP |
| Packaging | Tape & Reel (TR) |
| Voltage - Supply | 3.15 V ~ 3.6 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CY7C1328G 133AXIT CY7C1328G133AXIT |
CY7C1328G-133AXIT Specification Sheet
IC SRAM 4.5MBIT 133MHZ 100TQFP - CY7C1328G-133AXIT (CY7C1328G-133AXIT-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SRAM 4.5MBIT 133MHZ 100TQFP - CY7C1328G-133AXIT
Order 'ic sram 4.5mbit 133mhz 100tqfp - CY7C1328G-133AXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1328G-133AXIT-ND.
IC SRAM 4.5MBIT 133MHZ 100TQFP - CY7C1327G-133AXIT
Order 'ic sram 4.5mbit 133mhz 100tqfp - CY7C1327G-133AXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1327G-133AXIT-ND.
IC SRAM 4.5MBIT 133MHZ 100TQFP - CY7C1328G-133AXI
Order 'ic sram 4.5mbit 133mhz 100tqfp - CY7C1328G-133AXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1328G-133AXI-ND.
IC SRAM 4.5MBIT 133MHZ 100TQFP - CY7C1347G-133AXIT
Order 'ic sram 4.5mbit 133mhz 100tqfp - CY7C1347G-133AXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1347G-133AXIT-ND.
IC SRAM 4.5MBIT 133MHZ 100TQFP - CY7C1350G-133AXIT
Order 'ic sram 4.5mbit 133mhz 100tqfp - CY7C1350G-133AXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1350G-133AXIT-ND.
IC SRAM 4.5MBIT 133MHZ 100TQFP - CY7C1327B-133AC
Order 'ic sram 4.5mbit 133mhz 100tqfp - CY7C1327B-133AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1089-ND.
IC SRAM 4.5MBIT 133MHZ 100TQFP - CY7C1347B-133AC
Order 'ic sram 4.5mbit 133mhz 100tqfp - CY7C1347B-133AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1097-ND.
IC SRAM 4.5MBIT 133MHZ 100TQFP - CY7C1350B-133AC
Order 'ic sram 4.5mbit 133mhz 100tqfp - CY7C1350B-133AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1099-ND.
IC SRAM 4.5MBIT 133MHZ 100TQFP - CY7C1352B-133AC
Order 'ic sram 4.5mbit 133mhz 100tqfp - CY7C1352B-133AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1103-ND.
IC SRAM 4.5MBIT 133MHZ 100TQFP - CY7C1352F-133AC
Order 'ic sram 4.5mbit 133mhz 100tqfp - CY7C1352F-133AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1500-ND.
IC SRAM 4.5MBIT 133MHZ 100TQFP - CY7C1347F-133AC
Order 'ic sram 4.5mbit 133mhz 100tqfp - CY7C1347F-133AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1540-ND.
IC SRAM 4.5MBIT 133MHZ 100TQFP - CY7C1350F-133AC
Order 'ic sram 4.5mbit 133mhz 100tqfp - CY7C1350F-133AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1541-ND.
IC SRAM 4.5MBIT 133MHZ 100TQFP - CY7C1352G-133AXC
Order 'ic sram 4.5mbit 133mhz 100tqfp - CY7C1352G-133AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1739-ND.
IC SRAM 4.5MBIT 133MHZ 100TQFP - CY7C1347G-133AXC
Order 'ic sram 4.5mbit 133mhz 100tqfp - CY7C1347G-133AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1741-ND.
IC SRAM 4.5MBIT 133MHZ 100TQFP - CY7C1325G-133AXC
Order 'ic sram 4.5mbit 133mhz 100tqfp - CY7C1325G-133AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1325G-133AXC-ND.
Send this link via E-Mail
Help With This Screen
