IC SRAM 4.5MBIT 133MHZ 119BGA - CY7C1327G-133BGXCT - Integrated Circuits (ICs)
| Digi-Key Part Number | CY7C1327G-133BGXCT-ND |
|
|
Extended Price
|
| Manufacturer Part Number | CY7C1327G-133BGXCT | |||
| Description | IC SRAM 4.5MBIT 133MHZ 119BGA | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CY7C1327G-133BGXCT |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Synchronous |
| Memory Size | 4.5M (256K x 18) |
| Speed | 133MHz |
| Interface | Parallel |
| Package / Case | 119-BGA |
| Packaging | Tape & Reel (TR) |
| Voltage - Supply | 3.15 V ~ 3.6 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CY7C1327G 133BGXCT CY7C1327G133BGXCT |
CY7C1327G-133BGXCT Specification Sheet
IC SRAM 4.5MBIT 133MHZ 119BGA - CY7C1327G-133BGXCT (CY7C1327G-133BGXCT-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SRAM 4.5MBIT 133MHZ 119BGA - CY7C1327G-133BGXCT
Order 'ic sram 4.5mbit 133mhz 119bga - CY7C1327G-133BGXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1327G-133BGXCT-ND.
IC SRAM 4.5MBIT 133MHZ 119BGA - CY7C1347G-133BGXCT
Order 'ic sram 4.5mbit 133mhz 119bga - CY7C1347G-133BGXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1347G-133BGXCT-ND.
IC SRAM 4.5MBIT 133MHZ 100TQFP - CY7C1327G-133AXI
Order 'ic sram 4.5mbit 133mhz 100tqfp - CY7C1327G-133AXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1327G-133AXI-ND.
IC SRAM 4.5MBIT 133MHZ 100TQFP - CY7C1327G-133AXIT
Order 'ic sram 4.5mbit 133mhz 100tqfp - CY7C1327G-133AXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1327G-133AXIT-ND.
IC SRAM 4.5MBIT 133MHZ 119BGA - CY7C1347G-133BGXC
Order 'ic sram 4.5mbit 133mhz 119bga - CY7C1347G-133BGXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1347G-133BGXC-ND.
IC SRAM 4.5MBIT 133MHZ 119BGA - CY7C1347G-133BGXIT
Order 'ic sram 4.5mbit 133mhz 119bga - CY7C1347G-133BGXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1347G-133BGXIT-ND.
IC SRAM 4.5MBIT 133MHZ 119BGA - CY7C1325G-133BGC
Order 'ic sram 4.5mbit 133mhz 119bga - CY7C1325G-133BGC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1325G-133BGC-ND.
IC SRAM 4.5MBIT 100MHZ 119BGA - CY7C1327G-100BGXC
Order 'ic sram 4.5mbit 100mhz 119bga - CY7C1327G-100BGXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1327G-100BGXC-ND.
IC SRAM 4.5MBIT 100MHZ 119BGA - CY7C1327G-100BGXCT
Order 'ic sram 4.5mbit 100mhz 119bga - CY7C1327G-100BGXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1327G-100BGXCT-ND.
IC SRAM 4.5MBIT 133MHZ 100TQFP - CY7C1327B-133AC
Order 'ic sram 4.5mbit 133mhz 100tqfp - CY7C1327B-133AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1089-ND.
IC SRAM 4.5MBIT 133MHZ 100TQFP - CY7C1347B-133AC
Order 'ic sram 4.5mbit 133mhz 100tqfp - CY7C1347B-133AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1097-ND.
IC SRAM 4.5MBIT 133MHZ 100TQFP - CY7C1350B-133AC
Order 'ic sram 4.5mbit 133mhz 100tqfp - CY7C1350B-133AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1099-ND.
IC SRAM 4.5MBIT 133MHZ 100TQFP - CY7C1352B-133AC
Order 'ic sram 4.5mbit 133mhz 100tqfp - CY7C1352B-133AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1103-ND.
IC SRAM 9MBIT 133MHZ 119BGA - CY7C1354A-133BGC
Order 'ic sram 9mbit 133mhz 119bga - CY7C1354A-133BGC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1107-ND.
IC SRAM 18MBIT 133MHZ 119BGA - CY7C1370B-133BGC
Order 'ic sram 18mbit 133mhz 119bga - CY7C1370B-133BGC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1130-ND.
Send this link via E-Mail
Help With This Screen
