Keywords:





IC SRAM 4.5MBIT 100MHZ 100TQFP - CY7C1327G-100AXI - Integrated Circuits (ICs)

Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.15 V ~ 3.6 V CY7C1327G-100AXI

Digi-Key Part Number CY7C1327G-100AXI-ND
Price Break
1
Unit Price
11.93000
Extended Price
11.93
Manufacturer Part NumberCY7C1327G-100AXI
DescriptionIC SRAM 4.5MBIT 100MHZ 100TQFP
Quantity Available Non-Stock
All prices are in USD

Purchase Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.15 V ~ 3.6 V CY7C1327G-100AXI
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.15 V ~ 3.6 V CY7C1327G-100AXI
Technical/Catalog InformationCY7C1327G-100AXI
VendorCypress Semiconductor Corp
CategoryIntegrated Circuits (ICs)
Memory TypeSRAM - Synchronous
Memory Size4.5M (256K x 18)
Speed100MHz
InterfaceParallel
Package / Case100-TQFP
PackagingTray
Voltage - Supply3.15 V ~ 3.6 V
Operating Temperature-40°C ~ 85°C
Format - MemoryRAM
Drawing Number*
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CY7C1327G 100AXI
CY7C1327G100AXI

CY7C1327G-100AXI Specification Sheet

Image of IC SRAM 4.5MBIT 100MHZ 100TQFP - CY7C1327G-100AXI

IC SRAM 4.5MBIT 100MHZ 100TQFP - CY7C1327G-100AXI (CY7C1327G-100AXI-ND) - Integrated Circuits (ICs)

Related parts Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.15 V ~ 3.6 V CY7C1327G-100AXI
IC SRAM 4.5MBIT 100MHZ 100TQFP - CY7C1327G-100AXI
 Order 'ic sram 4.5mbit 100mhz 100tqfp - CY7C1327G-100AXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1327G-100AXI-ND.
IC SRAM 4.5MBIT 100MHZ 100TQFP - CY7C1325G-100AXI
 Order 'ic sram 4.5mbit 100mhz 100tqfp - CY7C1325G-100AXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1325G-100AXI-ND.
IC SRAM 4.5MBIT 100MHZ 100TQFP - CY7C1327G-100AXIT
 Order 'ic sram 4.5mbit 100mhz 100tqfp - CY7C1327G-100AXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1327G-100AXIT-ND.
IC SRAM 4.5MBIT 100MHZ 100TQFP - CY7C1345G-100AXI
 Order 'ic sram 4.5mbit 100mhz 100tqfp - CY7C1345G-100AXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1345G-100AXI-ND.
IC SRAM 4.5MBIT 100MHZ 119BGA - CY7C1327G-100BGXC
 Order 'ic sram 4.5mbit 100mhz 119bga - CY7C1327G-100BGXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1327G-100BGXC-ND.
IC SRAM 4.5MBIT 100MHZ 119BGA - CY7C1327G-100BGXCT
 Order 'ic sram 4.5mbit 100mhz 119bga - CY7C1327G-100BGXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1327G-100BGXCT-ND.
IC SRAM 18MBIT 100MHZ 100TQFP - CY7C1371D-100AXI
 Order 'ic sram 18mbit 100mhz 100tqfp - CY7C1371D-100AXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1371D-100AXI-ND.
IC SRAM 4.5MBIT 100MHZ 100TQFP - CY7C1325B-100AC
 Order 'ic sram 4.5mbit 100mhz 100tqfp - CY7C1325B-100AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1086-ND.
IC SRAM 4.5MBIT 100MHZ 100TQFP - CY7C1327B-100AC
 Order 'ic sram 4.5mbit 100mhz 100tqfp - CY7C1327B-100AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1088-ND.
IC SRAM 4.5MBIT 100MHZ 100TQFP - CY7C1345B-100AC
 Order 'ic sram 4.5mbit 100mhz 100tqfp - CY7C1345B-100AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1094-ND.
IC SRAM 4.5MBIT 100MHZ 100TQFP - CY7C1347B-100AC
 Order 'ic sram 4.5mbit 100mhz 100tqfp - CY7C1347B-100AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1096-ND.
IC SRAM 4.5MBIT 100MHZ 100TQFP - CY7C1350B-100AC
 Order 'ic sram 4.5mbit 100mhz 100tqfp - CY7C1350B-100AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1098-ND.
IC SRAM 4.5MBIT 100MHZ 100TQFP - CY7C1352B-100AC
 Order 'ic sram 4.5mbit 100mhz 100tqfp - CY7C1352B-100AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1102-ND.
IC SRAM 4.5MBIT 100MHZ 100TQFP - CY7C1353B-100AC
 Order 'ic sram 4.5mbit 100mhz 100tqfp - CY7C1353B-100AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1104-ND.
IC SRAM 4.5MBIT 100MHZ 100TQFP - CY7C1351B-100AC
 Order 'ic sram 4.5mbit 100mhz 100tqfp - CY7C1351B-100AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1469-ND.

Options for Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.15 V ~ 3.6 V CY7C1327G-100AXI
Send this link via E-Mail
Help With This Screen

IC SRAM 4.5MBIT 100MHZ 100TQFP - CY7C1327G-100AXI
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC SRAM 4.5MBIT 100MHZ 100TQFP - CY7C1327F-100AC Next: IC SRAM 4.5MBIT 100MHZ 100TQFP - CY7C1327G-100AXIT
IC SRAM 4.5MBIT 100MHZ 100TQFP - CY7C1327G-100AXI