Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.15 V ~ 3.6 V CY7C1325G-117AXC
IC SRAM 4.5MBIT 117MHZ 100TQFP - CY7C1325G-117AXC - Integrated Circuits (ICs)
| Digi-Key Part Number | CY7C1325G-117AXC-ND |
1 |
11.36000 |
Extended Price
11.36 |
| Manufacturer Part Number | CY7C1325G-117AXC | |||
| Description | IC SRAM 4.5MBIT 117MHZ 100TQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CY7C1325G-117AXC |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Synchronous |
| Memory Size | 4.5M (256K x 18) |
| Speed | 117MHz |
| Interface | Parallel |
| Package / Case | 100-TQFP |
| Packaging | Tray |
| Voltage - Supply | 3.15 V ~ 3.6 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CY7C1325G 117AXC CY7C1325G117AXC |
CY7C1325G-117AXC Specification Sheet
IC SRAM 4.5MBIT 117MHZ 100TQFP - CY7C1325G-117AXC (CY7C1325G-117AXC-ND) - Integrated Circuits (ICs)
Related parts Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.15 V ~ 3.6 V CY7C1325G-117AXCCypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.15 V ~ 3.6 V CY7C1325G-117AXC
Order 'ic sram 4.5mbit 117mhz 100tqfp - CY7C1325G-117AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1325G-117AXC-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tape & Reel (TR) 3.15 V ~ 3.6 V CY7C1325G-117AXCT
Order 'ic sram 4.5mbit 117mhz 100tqfp - CY7C1325G-117AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1325G-117AXCT-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.15 V ~ 3.6 V CY7C1345G-117AXC
Order 'ic sram 4.5mbit 117mhz 100tqfp - CY7C1345G-117AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1345G-117AXC-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.15 V ~ 3.6 V CY7C1338G-117AXC
Order 'ic sram 4mbit 117mhz 100tqfp - CY7C1338G-117AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1338G-117AXC-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.135 V ~ 3.6 V CY7C1381D-117AXC
Order 'ic sram 18mbit 117mhz 100tqfp - CY7C1381D-117AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1381D-117AXC-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.135 V ~ 3.6 V CY7C1441AV33-117AXC
Order 'ic sram 36mbit 117mhz 100tqfp - CY7C1441AV33-117AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1441AV33-117AXC-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 2.375 V ~ 2.625 V CY7C1461AV25-117AXC
Order 'ic sram 36mbit 117mhz 100tqfp - CY7C1461AV25-117AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1461AV25-117AXC-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 2.375 V ~ 2.625 V CY7C1461AV33-117AXC
Order 'ic sram 36mbit 117mhz 100tqfp - CY7C1461AV33-117AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1461AV33-117AXC-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 2.375 V ~ 2.625 V CY7C1463AV25-117AXC
Order 'ic sram 36mbit 117mhz 100tqfp - CY7C1463AV25-117AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1463AV25-117AXC-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 2.375 V ~ 2.625 V CY7C1463AV33-117AXC
Order 'ic sram 36mbit 117mhz 100tqfp - CY7C1463AV33-117AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1463AV33-117AXC-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.135 V ~ 3.6 V CY7C1471V33-117AXC
Order 'ic sram 72mbit 117mhz 100tqfp - CY7C1471V33-117AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1471V33-117AXC-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.135 V ~ 3.6 V CY7C1471BV33-117AXC
Order 'ic sram 72mbit 117mhz 100tqfp - CY7C1471BV33-117AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1471BV33-117AXC-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.15 V ~ 3.6 V CY7C1325B-117AC
Order 'ic sram 4.5mbit 117mhz 100tqfp - CY7C1325B-117AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1087-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.15 V ~ 3.6 V CY7C1345B-117AC
Order 'ic sram 4.5mbit 117mhz 100tqfp - CY7C1345B-117AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1095-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.15 V ~ 3.6 V CY7C1325F-117AC
Order 'ic sram 4.5mbit 117mhz 100tqfp - CY7C1325F-117AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1325F-117AC-ND.
Options for Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.15 V ~ 3.6 V CY7C1325G-117AXC
Send this link via E-Mail
Help With This Screen
