IC SRAM 4.5MBIT 100MHZ 100TQFP - CY7C1325G-100AXI - Integrated Circuits (ICs)
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.15 V ~ 3.6 V CY7C1325G-100AXI
| Digi-Key Part Number | CY7C1325G-100AXI-ND |
1 25 100 |
9.54000 7.63200 5.93600 |
Extended Price
9.54 190.80 593.60 |
| Manufacturer Part Number | CY7C1325G-100AXI | |||
| Description | IC SRAM 4.5MBIT 100MHZ 100TQFP | |||
| Quantity Available | 187 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CY7C1325G-100AXI |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Synchronous |
| Memory Size | 4.5M (256K x 18) |
| Speed | 100MHz |
| Interface | Parallel |
| Package / Case | 100-TQFP |
| Packaging | Tray |
| Voltage - Supply | 3.15 V ~ 3.6 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CY7C1325G 100AXI CY7C1325G100AXI |
CY7C1325G-100AXI Specification Sheet
IC SRAM 4.5MBIT 100MHZ 100TQFP - CY7C1325G-100AXI (CY7C1325G-100AXI-ND) - Integrated Circuits (ICs)
Related parts Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.15 V ~ 3.6 V CY7C1325G-100AXIIC SRAM 4.5MBIT 100MHZ 100TQFP - CY7C1325G-100AXI
Order 'ic sram 4.5mbit 100mhz 100tqfp - CY7C1325G-100AXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1325G-100AXI-ND.
IC SRAM 4.5MBIT 100MHZ 100TQFP - CY7C1325G-100AXC
Order 'ic sram 4.5mbit 100mhz 100tqfp - CY7C1325G-100AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1325G-100AXC-ND.
IC SRAM 4.5MBIT 100MHZ 100TQFP - CY7C1325G-100AXCT
Order 'ic sram 4.5mbit 100mhz 100tqfp - CY7C1325G-100AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1325G-100AXCT-ND.
IC SRAM 4.5MBIT 100MHZ 100TQFP - CY7C1325G-100AXIT
Order 'ic sram 4.5mbit 100mhz 100tqfp - CY7C1325G-100AXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1325G-100AXIT-ND.
IC SRAM 4.5MBIT 100MHZ 100TQFP - CY7C1327G-100AXI
Order 'ic sram 4.5mbit 100mhz 100tqfp - CY7C1327G-100AXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1327G-100AXI-ND.
IC SRAM 4.5MBIT 100MHZ 100TQFP - CY7C1345G-100AXI
Order 'ic sram 4.5mbit 100mhz 100tqfp - CY7C1345G-100AXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1345G-100AXI-ND.
IC SRAM 18MBIT 100MHZ 100TQFP - CY7C1371D-100AXI
Order 'ic sram 18mbit 100mhz 100tqfp - CY7C1371D-100AXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1371D-100AXI-ND.
IC SRAM 4.5MBIT 100MHZ 100TQFP - CY7C1325B-100AC
Order 'ic sram 4.5mbit 100mhz 100tqfp - CY7C1325B-100AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1086-ND.
IC SRAM 4.5MBIT 100MHZ 100TQFP - CY7C1327B-100AC
Order 'ic sram 4.5mbit 100mhz 100tqfp - CY7C1327B-100AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1088-ND.
IC SRAM 4.5MBIT 100MHZ 100TQFP - CY7C1345B-100AC
Order 'ic sram 4.5mbit 100mhz 100tqfp - CY7C1345B-100AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1094-ND.
IC SRAM 4.5MBIT 100MHZ 100TQFP - CY7C1347B-100AC
Order 'ic sram 4.5mbit 100mhz 100tqfp - CY7C1347B-100AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1096-ND.
IC SRAM 4.5MBIT 100MHZ 100TQFP - CY7C1350B-100AC
Order 'ic sram 4.5mbit 100mhz 100tqfp - CY7C1350B-100AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1098-ND.
IC SRAM 4.5MBIT 100MHZ 100TQFP - CY7C1352B-100AC
Order 'ic sram 4.5mbit 100mhz 100tqfp - CY7C1352B-100AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1102-ND.
IC SRAM 4.5MBIT 100MHZ 100TQFP - CY7C1353B-100AC
Order 'ic sram 4.5mbit 100mhz 100tqfp - CY7C1353B-100AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1104-ND.
IC SRAM 4.5MBIT 100MHZ 100TQFP - CY7C1351B-100AC
Order 'ic sram 4.5mbit 100mhz 100tqfp - CY7C1351B-100AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1469-ND.
Options for Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.15 V ~ 3.6 V CY7C1325G-100AXI
Send this link via E-Mail
Help With This Screen
