IC SRAM 8KBIT 55NS 52TQFP - CY7C131-55NXCT
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tape & Reel (TR) 4.5 V ~ 5.5 V CY7C131-55NXCT
| Digi-Key Part Number | CY7C131-55NXCT-ND |
750 |
4.45551 |
Extended Price
3341.63 |
| Manufacturer Part Number | CY7C131-55NXCT | |||
| Description | IC SRAM 8KBIT 55NS 52TQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CY7C131-55NXCT |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Dual Port, Asynchronous |
| Memory Size | 8K (1K x 8) |
| Speed | 55ns |
| Interface | Parallel |
| Package / Case | 52-TQFP |
| Packaging | Tape & Reel (TR) |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CY7C131 55NXCT CY7C13155NXCT |
CY7C131-55NXCT Specification Sheet
IC SRAM 8KBIT 55NS 52TQFP - CY7C131-55NXCT (CY7C131-55NXCT-ND)
Related parts Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tape & Reel (TR) 4.5 V ~ 5.5 V CY7C131-55NXCTIC SRAM 8KBIT 55NS 52TQFP - CY7C131-55NXCT
Order 'ic sram 8kbit 55ns 52tqfp - CY7C131-55NXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C131-55NXCT-ND.
IC SRAM 8KBIT 55NS 52TQFP - CY7C131-55NXC
Order 'ic sram 8kbit 55ns 52tqfp - CY7C131-55NXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2111-ND.
IC SRAM 8KBIT 55NS 52TQFP - CY7C131-55NXI
Order 'ic sram 8kbit 55ns 52tqfp - CY7C131-55NXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C131-55NXI-ND.
IC SRAM 8KBIT 55NS 52PLCC - CY7C131-55JXC
Order 'ic sram 8kbit 55ns 52plcc - CY7C131-55JXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1791-ND.
IC SRAM 8KBIT 55NS 52PLCC - CY7C131-55JXCT
Order 'ic sram 8kbit 55ns 52plcc - CY7C131-55JXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C131-55JXCT-ND.
IC SRAM 8KBIT 55NS 52PLCC - CY7C131-55JXI
Order 'ic sram 8kbit 55ns 52plcc - CY7C131-55JXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C131-55JXI-ND.
IC SRAM 8KBIT 55NS 52PLCC - CY7C131-55JXIT
Order 'ic sram 8kbit 55ns 52plcc - CY7C131-55JXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C131-55JXIT-ND.
IC SRAM 8KBIT 25NS 52TQFP - CY7C131-25NXC
Order 'ic sram 8kbit 25ns 52tqfp - CY7C131-25NXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C131-25NXC-ND.
IC SRAM 8KBIT 15NS 52TQFP - CY7C131-15NXI
Order 'ic sram 8kbit 15ns 52tqfp - CY7C131-15NXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C131-15NXI-ND.
IC SRAM 16KBIT 55NS 52QFP - CY7C136-55NXCT
Order 'ic sram 16kbit 55ns 52qfp - CY7C136-55NXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C136-55NXCT-ND.
IC SRAM 8KBIT 15NS 52PLCC - CY7C131-15JC
Order 'ic sram 8kbit 15ns 52plcc - CY7C131-15JC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1192-ND.
IC SRAM 8KBIT 25NS 52PLCC - CY7C131-25JC
Order 'ic sram 8kbit 25ns 52plcc - CY7C131-25JC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1193-ND.
IC SRAM 8KBIT 35NS 52PLCC - CY7C131-35JC
Order 'ic sram 8kbit 35ns 52plcc - CY7C131-35JC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1195-ND.
IC SRAM 8KBIT 15NS 52PLCC - CY7C131-15JXC
Order 'ic sram 8kbit 15ns 52plcc - CY7C131-15JXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C131-15JXC-ND.
IC SRAM 8KBIT 15NS 52PLCC - CY7C131-15JXCT
Order 'ic sram 8kbit 15ns 52plcc - CY7C131-15JXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C131-15JXCT-ND.
Options for Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tape & Reel (TR) 4.5 V ~ 5.5 V CY7C131-55NXCT
Send this link via E-Mail
Help With This Screen
