Keywords:





Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tape & Reel (TR) 4.5 V ~ 5.5 V CY7C131-25NXCT

IC SRAM 8KBIT 25NS 52QFP - CY7C131-25NXCT

Digi-Key Part Number CY7C131-25NXCT-ND
Price Break
750
Unit Price
7.31500
Extended Price
5486.25
Manufacturer Part NumberCY7C131-25NXCT
DescriptionIC SRAM 8KBIT 25NS 52QFP
Quantity Available Non-Stock
All prices are in USD

Purchase Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tape & Reel (TR) 4.5 V ~ 5.5 V CY7C131-25NXCT
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tape & Reel (TR) 4.5 V ~ 5.5 V CY7C131-25NXCT
Technical/Catalog InformationCY7C131-25NXCT
VendorCypress Semiconductor Corp
CategoryIntegrated Circuits (ICs)
Memory TypeSRAM - Dual Port, Asynchronous
Memory Size8K (1K x 8)
Speed25ns
InterfaceParallel
Package / Case52-QFP
PackagingTape & Reel (TR)
Voltage - Supply4.5 V ~ 5.5 V
Operating Temperature0°C ~ 70°C
Format - MemoryRAM
Drawing Number*
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CY7C131 25NXCT
CY7C13125NXCT

CY7C131-25NXCT Specification Sheet

Image of IC SRAM 8KBIT 25NS 52QFP - CY7C131-25NXCT

IC SRAM 8KBIT 25NS 52QFP - CY7C131-25NXCT (CY7C131-25NXCT-ND)

Related parts Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tape & Reel (TR) 4.5 V ~ 5.5 V CY7C131-25NXCT
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tape & Reel (TR) 4.5 V ~ 5.5 V CY7C131-25NXCT
 Order 'ic sram 8kbit 25ns 52qfp - CY7C131-25NXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C131-25NXCT-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tube 4.5 V ~ 5.5 V CY7C131-25JC
 Order 'ic sram 8kbit 25ns 52plcc - CY7C131-25JC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1193-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tube 4.5 V ~ 5.5 V CY7C131-25JXC
 Order 'ic sram 8kbit 25ns 52plcc - CY7C131-25JXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C131-25JXC-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tape & Reel (TR) 4.5 V ~ 5.5 V CY7C131-25JXCT
 Order 'ic sram 8kbit 25ns 52plcc - CY7C131-25JXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C131-25JXCT-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tray 4.5 V ~ 5.5 V CY7C131-25NXC
 Order 'ic sram 8kbit 25ns 52tqfp - CY7C131-25NXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C131-25NXC-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tape & Reel (TR) 4.5 V ~ 5.5 V CY7C136-25NXCT
 Order 'ic sram 16kbit 25ns 52qfp - CY7C136-25NXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C136-25NXCT-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tube 4.5 V ~ 5.5 V CY7C131-15JC
 Order 'ic sram 8kbit 15ns 52plcc - CY7C131-15JC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1192-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tube 4.5 V ~ 5.5 V CY7C131-35JC
 Order 'ic sram 8kbit 35ns 52plcc - CY7C131-35JC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1195-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tube 4.5 V ~ 5.5 V CY7C141-25JC
 Order 'ic sram 8kbit 25ns 52plcc - CY7C141-25JC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1200-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tube 4.5 V ~ 5.5 V CY7C131-55JXC
 Order 'ic sram 8kbit 55ns 52plcc - CY7C131-55JXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1791-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tube 4.5 V ~ 5.5 V CY7C131-15JXC
 Order 'ic sram 8kbit 15ns 52plcc - CY7C131-15JXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C131-15JXC-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tape & Reel (TR) 4.5 V ~ 5.5 V CY7C131-15JXCT
 Order 'ic sram 8kbit 15ns 52plcc - CY7C131-15JXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C131-15JXCT-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tube 4.5 V ~ 5.5 V CY7C131-15JXI
 Order 'ic sram 8kbit 15ns 52plcc - CY7C131-15JXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C131-15JXI-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tape & Reel (TR) 4.5 V ~ 5.5 V CY7C131-55JXCT
 Order 'ic sram 8kbit 55ns 52plcc - CY7C131-55JXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C131-55JXCT-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tube 4.5 V ~ 5.5 V CY7C131-55JXI
 Order 'ic sram 8kbit 55ns 52plcc - CY7C131-55JXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C131-55JXI-ND.

Options for Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tape & Reel (TR) 4.5 V ~ 5.5 V CY7C131-25NXCT
Send this link via E-Mail
Help With This Screen

IC SRAM 8KBIT 25NS 52QFP - CY7C131-25NXCT
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC SRAM 8KBIT 25NS 52PLCC - IDT7140SA25J8 Next: IC SRAM 8KBIT 25NS 52TQFP - CY7C131-25NXC
IC SRAM 8KBIT 25NS 52QFP - CY7C131-25NXCT