IC SRAM 8MBIT 10NS 48FBGA - CY7C1051DV33-10BAXI - Integrated Circuits (ICs)
| Digi-Key Part Number | CY7C1051DV33-10BAXI-ND |
1 25 100 |
30.94000 29.40000 24.92000 |
Extended Price
30.94 735.00 2492.00 |
| Manufacturer Part Number | CY7C1051DV33-10BAXI | |||
| Description | IC SRAM 8MBIT 10NS 48FBGA | |||
| Quantity Available | 96 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CY7C1051DV33-10BAXI |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Asynchronous |
| Memory Size | 8M (512K x 16) |
| Speed | 10ns |
| Interface | Parallel |
| Package / Case | 48-FBGA |
| Packaging | Tray |
| Voltage - Supply | 3 V ~ 3.6 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CY7C1051DV33 10BAXI CY7C1051DV3310BAXI |
CY7C1051DV33-10BAXI Specification Sheet
IC SRAM 8MBIT 10NS 48FBGA - CY7C1051DV33-10BAXI (CY7C1051DV33-10BAXI-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SRAM 8MBIT 10NS 48FBGA - CY7C1051DV33-10BAXI
Order 'ic sram 8mbit 10ns 48fbga - CY7C1051DV33-10BAXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1051DV33-10BAXI-ND.
IC SRAM 8MBIT 10NS 48FBGA - CY7C1051DV33-10BAXIT
Order 'ic sram 8mbit 10ns 48fbga - CY7C1051DV33-10BAXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1051DV33-10BAXIT-ND.
IC SRAM 8MBIT 10NS 36FBGA - CY7C1059DV33-10BAXI
Order 'ic sram 8mbit 10ns 36fbga - CY7C1059DV33-10BAXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1059DV33-10BAXI-ND.
IC SRAM 1MBIT 10NS 48FBGA - CY7C1021CV33-10BAXI
Order 'ic sram 1mbit 10ns 48fbga - CY7C1021CV33-10BAXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021CV33-10BAXI-ND.
IC SRAM 8MBIT 10NS 44TSOP - CY7C1051DV33-10ZSXIT
Order 'ic sram 8mbit 10ns 44tsop - CY7C1051DV33-10ZSXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1051DV33-10ZSXIT-ND.
IC SRAM 8MBIT 12NS 48FBGA - CY7C1051DV33-12BAXI
Order 'ic sram 8mbit 12ns 48fbga - CY7C1051DV33-12BAXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1051DV33-12BAXI-ND.
IC SRAM 8MBIT 12NS 48FBGA - CY7C1051DV33-12BAXIT
Order 'ic sram 8mbit 12ns 48fbga - CY7C1051DV33-12BAXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1051DV33-12BAXIT-ND.
IC SRAM 8MBIT 10NS 44TSOP - CY7C1059DV33-10ZSXI
Order 'ic sram 8mbit 10ns 44tsop - CY7C1059DV33-10ZSXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1059DV33-10ZSXI-ND.
IC SRAM 1MBIT 10NS 48FBGA - CY7C1021CV33-10BAXIT
Order 'ic sram 1mbit 10ns 48fbga - CY7C1021CV33-10BAXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021CV33-10BAXIT-ND.
IC SRAM 4MBIT 10NS 48FBGA - CY7C1041CV33-10BAXA
Order 'ic sram 4mbit 10ns 48fbga - CY7C1041CV33-10BAXA' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1041CV33-10BAXA-ND.
IC SRAM 4MBIT 10NS 48FBGA - CY7C1041CV33-10BAXAT
Order 'ic sram 4mbit 10ns 48fbga - CY7C1041CV33-10BAXAT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1041CV33-10BAXAT-ND.
IC SRAM 16MBIT 10NS 60FBGA - CY7C1061AV33-10BAXI
Order 'ic sram 16mbit 10ns 60fbga - CY7C1061AV33-10BAXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2007-ND.
IC SRAM 8MBIT 10NS 44TSOP - CY7C1059DV33-10ZSXIT
Order 'ic sram 8mbit 10ns 44tsop - CY7C1059DV33-10ZSXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1059DV33-10ZSXIT-ND.
IC SRAM 8MBIT 55NS 48FBGA - CY62157DV30LL-55BVXI
Order 'ic sram 8mbit 55ns 48fbga - CY62157DV30LL-55BVXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1859-ND.
IC SRAM 8MBIT 12NS 44TSOP - CY7C1051DV33-12ZSXI
Order 'ic sram 8mbit 12ns 44tsop - CY7C1051DV33-12ZSXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1051DV33-12ZSXI-ND.
Send this link via E-Mail
Help With This Screen
