IC SRAM 4MBIT 10NS 32SOJ - CY7C1046D-10VXI - Integrated Circuits (ICs)
| Digi-Key Part Number | 428-1978-5-ND |
|
|
Extended Price
|
| Manufacturer Part Number | CY7C1046D-10VXI | |||
| Description | IC SRAM 4MBIT 10NS 32SOJ | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CY7C1046D-10VXI |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Asynchronous |
| Memory Size | 4M (1M x 4) |
| Speed | 10ns |
| Interface | Parallel |
| Package / Case | 32-SOJ |
| Packaging | Tube |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CY7C1046D 10VXI CY7C1046D10VXI 428 1978 5 ND 42819785ND 428-1978-5 |
CY7C1046D-10VXI Specification Sheet
IC SRAM 4MBIT 10NS 32SOJ - CY7C1046D-10VXI (428-1978-5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SRAM 4MBIT 10NS 32SOJ - CY7C1046D-10VXI
Order 'ic sram 4mbit 10ns 32soj - CY7C1046D-10VXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1978-5-ND.
IC SRAM 4MBIT 10NS 32SOJ - CY7C1046D-10VXIT
Order 'ic sram 4mbit 10ns 32soj - CY7C1046D-10VXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1046D-10VXIT-ND.
IC SRAM 4MBIT 10NS 32SOJ - CY7C1046DV33-10VXI
Order 'ic sram 4mbit 10ns 32soj - CY7C1046DV33-10VXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1979-5-ND.
IC SRAM 4MBIT 10NS 44SOJ - CY7C1041D-10VXI
Order 'ic sram 4mbit 10ns 44soj - CY7C1041D-10VXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1975-5-ND.
IC SRAM 4MBIT 10NS 44SOJ - CY7C1041DV33-10VXI
Order 'ic sram 4mbit 10ns 44soj - CY7C1041DV33-10VXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1977-5-ND.
IC SRAM 4MBIT 10NS 32SOJ - CY7C1046DV33-10VXIT
Order 'ic sram 4mbit 10ns 32soj - CY7C1046DV33-10VXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1046DV33-10VXIT-ND.
IC SRAM 4MBIT 10NS 36SOJ - CY7C1049DV33-10VXI
Order 'ic sram 4mbit 10ns 36soj - CY7C1049DV33-10VXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1981-5-ND.
IC SRAM 4MBIT 10NS 32SOJ - CY7C1049DV33-10VXIT
Order 'ic sram 4mbit 10ns 32soj - CY7C1049DV33-10VXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1049DV33-10VXIT-ND.
IC SRAM 1MBIT 10NS 32SOJ - CY7C1009D-10VXI
Order 'ic sram 1mbit 10ns 32soj - CY7C1009D-10VXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1959-5-ND.
IC SRAM 1MBIT 10NS 32SOJ - CY7C1018DV33-10VXI
Order 'ic sram 1mbit 10ns 32soj - CY7C1018DV33-10VXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1963-5-ND.
IC SRAM 1MBIT 10NS 32SOJ - CY7C1019D-10VXI
Order 'ic sram 1mbit 10ns 32soj - CY7C1019D-10VXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1964-5-ND.
IC SRAM 1MBIT 10NS 32SOJ - CY7C1019DV33-10VXI
Order 'ic sram 1mbit 10ns 32soj - CY7C1019DV33-10VXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1966-5-ND.
IC SRAM 4MBIT 10NS 36SOJ - CY7C1049D-10VXI
Order 'ic sram 4mbit 10ns 36soj - CY7C1049D-10VXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1980-5-ND.
IC SRAM 1MBIT 10NS 32SOJ - CY7C109D-10VXI
Order 'ic sram 1mbit 10ns 32soj - CY7C109D-10VXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2010-5-ND.
IC SRAM 4MBIT 10NS 44TSOP - CY7C1041DV33-10ZSXI
Order 'ic sram 4mbit 10ns 44tsop - CY7C1041DV33-10ZSXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1921-ND.
Send this link via E-Mail
Help With This Screen
