Keywords:





IC SRAM 4MBIT 10NS 44SOJ - CY7C1041DV33-10VXIT - Integrated Circuits (ICs)

Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tape & Reel (TR) 3 V ~ 3.6 V CY7C1041DV33-10VXIT

Digi-Key Part Number CY7C1041DV33-10VXIT-ND
Price Break
500
Unit Price
4.62800
Extended Price
2314.00
Manufacturer Part NumberCY7C1041DV33-10VXIT
DescriptionIC SRAM 4MBIT 10NS 44SOJ
Quantity Available Non-Stock
All prices are in USD

Purchase Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tape & Reel (TR) 3 V ~ 3.6 V CY7C1041DV33-10VXIT
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tape & Reel (TR) 3 V ~ 3.6 V CY7C1041DV33-10VXIT
Technical/Catalog InformationCY7C1041DV33-10VXIT
VendorCypress Semiconductor Corp
CategoryIntegrated Circuits (ICs)
Memory TypeSRAM - Asynchronous
Memory Size4M (256K x 16)
Speed10ns
InterfaceParallel
Package / Case44-SOJ
PackagingTape & Reel (TR)
Voltage - Supply3 V ~ 3.6 V
Operating Temperature-40°C ~ 85°C
Format - MemoryRAM
Drawing Number*
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CY7C1041DV33 10VXIT
CY7C1041DV3310VXIT

CY7C1041DV33-10VXIT Specification Sheet

Image of IC SRAM 4MBIT 10NS 44SOJ - CY7C1041DV33-10VXIT

IC SRAM 4MBIT 10NS 44SOJ - CY7C1041DV33-10VXIT (CY7C1041DV33-10VXIT-ND) - Integrated Circuits (ICs)

Related parts Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tape & Reel (TR) 3 V ~ 3.6 V CY7C1041DV33-10VXIT
IC SRAM 4MBIT 10NS 44SOJ - CY7C1041DV33-10VXIT
 Order 'ic sram 4mbit 10ns 44soj - CY7C1041DV33-10VXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1041DV33-10VXIT-ND.
IC SRAM 4MBIT 10NS 44SOJ - CY7C1041D-10VXIT
 Order 'ic sram 4mbit 10ns 44soj - CY7C1041D-10VXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1041D-10VXIT-ND.
IC SRAM 4MBIT 10NS 44SOJ - CY7C1041DV33-10VXI
 Order 'ic sram 4mbit 10ns 44soj - CY7C1041DV33-10VXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1977-5-ND.
IC SRAM 4MBIT 10NS 44TSOP - CY7C1041DV33-10ZSXI
 Order 'ic sram 4mbit 10ns 44tsop - CY7C1041DV33-10ZSXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1921-ND.
IC SRAM 4MBIT 10NS 48VFBGA - CY7C1041DV33-10BVXI
 Order 'ic sram 4mbit 10ns 48vfbga - CY7C1041DV33-10BVXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1976-ND.
IC SRAM 4MBIT 10NS 48VFBGA - CY7C1041DV33-10BVXIT
 Order 'ic sram 4mbit 10ns 48vfbga - CY7C1041DV33-10BVXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1041DV33-10BVXIT-ND.
IC SRAM 4MBIT 10NS 44TSOP - CY7C1041DV33-10ZSXIT
 Order 'ic sram 4mbit 10ns 44tsop - CY7C1041DV33-10ZSXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1041DV33-10ZSXIT-ND.
IC SRAM 4MBIT 10NS 32SOJ - CY7C1046D-10VXIT
 Order 'ic sram 4mbit 10ns 32soj - CY7C1046D-10VXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1046D-10VXIT-ND.
IC SRAM 4MBIT 10NS 32SOJ - CY7C1046DV33-10VXIT
 Order 'ic sram 4mbit 10ns 32soj - CY7C1046DV33-10VXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1046DV33-10VXIT-ND.
IC SRAM 4MBIT 10NS 32SOJ - CY7C1049DV33-10VXIT
 Order 'ic sram 4mbit 10ns 32soj - CY7C1049DV33-10VXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1049DV33-10VXIT-ND.
IC SRAM 4MBIT 10NS 36SOJ - CY7C1049D-10VXIT
 Order 'ic sram 4mbit 10ns 36soj - CY7C1049D-10VXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1049D-10VXIT-ND.
IC SRAM 1MBIT 10NS 44SOJ - CY7C1021DV33-10VXIT
 Order 'ic sram 1mbit 10ns 44soj - CY7C1021DV33-10VXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021DV33-10VXIT-ND.
IC SRAM 512KBIT 10NS 44SOJ - CY7C1020D-10VXIT
 Order 'ic sram 512kbit 10ns 44soj - CY7C1020D-10VXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1020D-10VXIT-ND.
IC SRAM 512KBIT 10NS 44SOJ - CY7C1020DV33-10VXIT
 Order 'ic sram 512kbit 10ns 44soj - CY7C1020DV33-10VXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1020DV33-10VXIT-ND.
IC SRAM 1MBIT 10NS 44SOJ - CY7C1021D-10VXIT
 Order 'ic sram 1mbit 10ns 44soj - CY7C1021D-10VXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021D-10VXIT-ND.

Options for Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tape & Reel (TR) 3 V ~ 3.6 V CY7C1041DV33-10VXIT
Send this link via E-Mail
Help With This Screen

IC SRAM 4MBIT 10NS 44SOJ - CY7C1041DV33-10VXIT
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC SRAM 4MBIT 10NS 44SOJ - CY7C1041DV33-10VXI Next: IC SRAM 4MBIT 10NS 44SOJ - IDT71V416L10Y
IC SRAM 4MBIT 10NS 44SOJ - CY7C1041DV33-10VXIT