IC SRAM 4MBIT 10NS 44TSOP - CY7C1041D-10ZSXIT - Integrated Circuits (ICs)
| Digi-Key Part Number | CY7C1041D-10ZSXIT-ND |
1000 |
5.78500 |
Extended Price
5785.00 |
| Manufacturer Part Number | CY7C1041D-10ZSXIT | |||
| Description | IC SRAM 4MBIT 10NS 44TSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CY7C1041D-10ZSXIT |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Asynchronous |
| Memory Size | 4M (256K x 16) |
| Speed | 10ns |
| Interface | Parallel |
| Package / Case | 44-TSOP II |
| Packaging | Tape & Reel (TR) |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CY7C1041D 10ZSXIT CY7C1041D10ZSXIT |
CY7C1041D-10ZSXIT Specification Sheet
IC SRAM 4MBIT 10NS 44TSOP - CY7C1041D-10ZSXIT (CY7C1041D-10ZSXIT-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SRAM 4MBIT 10NS 44TSOP - CY7C1041D-10ZSXIT
Order 'ic sram 4mbit 10ns 44tsop - CY7C1041D-10ZSXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1041D-10ZSXIT-ND.
IC SRAM 4MBIT 10NS 44TSOP - CY7C1041D-10ZSXI
Order 'ic sram 4mbit 10ns 44tsop - CY7C1041D-10ZSXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1923-ND.
IC SRAM 4MBIT 10NS 44TSOP - CY7C1041DV33-10ZSXIT
Order 'ic sram 4mbit 10ns 44tsop - CY7C1041DV33-10ZSXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1041DV33-10ZSXIT-ND.
IC SRAM 4MBIT 10NS 44TSOP - CY7C1049DV33-10ZSXIT
Order 'ic sram 4mbit 10ns 44tsop - CY7C1049DV33-10ZSXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1049DV33-10ZSXIT-ND.
IC SRAM 4MBIT 10NS 44TSOP - CY7C1041DV33-10ZSXI
Order 'ic sram 4mbit 10ns 44tsop - CY7C1041DV33-10ZSXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1921-ND.
IC SRAM 2MBIT 10NS 44TSOP - CY7C1010DV33-10ZSXIT
Order 'ic sram 2mbit 10ns 44tsop - CY7C1010DV33-10ZSXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1010DV33-10ZSXIT-ND.
IC SRAM 2MBIT 10NS 44TSOP - CY7C1011DV33-10ZSXIT
Order 'ic sram 2mbit 10ns 44tsop - CY7C1011DV33-10ZSXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1011DV33-10ZSXIT-ND.
IC SRAM 4MBIT 10NS 44SOJ - CY7C1041D-10VXI
Order 'ic sram 4mbit 10ns 44soj - CY7C1041D-10VXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1975-5-ND.
IC SRAM 4MBIT 10NS 44SOJ - CY7C1041D-10VXIT
Order 'ic sram 4mbit 10ns 44soj - CY7C1041D-10VXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1041D-10VXIT-ND.
IC SRAM 4MBIT 10NS 44TSOP - CY7C1049DV33-10ZSXI
Order 'ic sram 4mbit 10ns 44tsop - CY7C1049DV33-10ZSXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1982-ND.
IC SRAM 4MBIT 10NS 44TSOP - CY7C1041CV33-10ZSXA
Order 'ic sram 4mbit 10ns 44tsop - CY7C1041CV33-10ZSXA' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1041CV33-10ZSXA-ND.
IC SRAM 4MBIT 10NS 44TSOP - CY7C1041CV33-10ZSXAT
Order 'ic sram 4mbit 10ns 44tsop - CY7C1041CV33-10ZSXAT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1041CV33-10ZSXAT-ND.
IC SRAM 1MBIT 10NS 44TSOP - CY7C1021DV33-10ZSXIT
Order 'ic sram 1mbit 10ns 44tsop - CY7C1021DV33-10ZSXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021DV33-10ZSXIT-ND.
IC SRAM 512KBIT 10NS 44TSOP - CY7C1020D-10ZSXIT
Order 'ic sram 512kbit 10ns 44tsop - CY7C1020D-10ZSXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1020D-10ZSXIT-ND.
IC SRAM 512KBIT 10NS 44TSOP - CY7C1020DV33-10ZSXIT
Order 'ic sram 512kbit 10ns 44tsop - CY7C1020DV33-10ZSXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1020DV33-10ZSXIT-ND.
Send this link via E-Mail
Help With This Screen
