Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tape & Reel (TR) 4.5 V ~ 5.5 V CY7C1041D-10VXIT
IC SRAM 4MBIT 10NS 44SOJ - CY7C1041D-10VXIT - Integrated Circuits (ICs)
| Digi-Key Part Number | CY7C1041D-10VXIT-ND |
500 |
5.78500 |
Extended Price
2892.50 |
| Manufacturer Part Number | CY7C1041D-10VXIT | |||
| Description | IC SRAM 4MBIT 10NS 44SOJ | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CY7C1041D-10VXIT |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Asynchronous |
| Memory Size | 4M (256K x 16) |
| Speed | 10ns |
| Interface | Parallel |
| Package / Case | 44-SOJ |
| Packaging | Tape & Reel (TR) |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CY7C1041D 10VXIT CY7C1041D10VXIT |
CY7C1041D-10VXIT Specification Sheet
IC SRAM 4MBIT 10NS 44SOJ - CY7C1041D-10VXIT (CY7C1041D-10VXIT-ND) - Integrated Circuits (ICs)
Related parts Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tape & Reel (TR) 4.5 V ~ 5.5 V CY7C1041D-10VXITCypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tape & Reel (TR) 4.5 V ~ 5.5 V CY7C1041D-10VXIT
Order 'ic sram 4mbit 10ns 44soj - CY7C1041D-10VXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1041D-10VXIT-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tube 4.5 V ~ 5.5 V CY7C1041D-10VXI
Order 'ic sram 4mbit 10ns 44soj - CY7C1041D-10VXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1975-5-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tape & Reel (TR) 3 V ~ 3.6 V CY7C1041DV33-10VXIT
Order 'ic sram 4mbit 10ns 44soj - CY7C1041DV33-10VXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1041DV33-10VXIT-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tray 4.5 V ~ 5.5 V CY7C1041D-10ZSXI
Order 'ic sram 4mbit 10ns 44tsop - CY7C1041D-10ZSXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1923-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tape & Reel (TR) 4.5 V ~ 5.5 V CY7C1041D-10ZSXIT
Order 'ic sram 4mbit 10ns 44tsop - CY7C1041D-10ZSXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1041D-10ZSXIT-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tape & Reel (TR) 4.5 V ~ 5.5 V CY7C1046D-10VXIT
Order 'ic sram 4mbit 10ns 32soj - CY7C1046D-10VXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1046D-10VXIT-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tape & Reel (TR) 3 V ~ 3.6 V CY7C1046DV33-10VXIT
Order 'ic sram 4mbit 10ns 32soj - CY7C1046DV33-10VXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1046DV33-10VXIT-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tape & Reel (TR) 3 V ~ 3.6 V CY7C1049DV33-10VXIT
Order 'ic sram 4mbit 10ns 32soj - CY7C1049DV33-10VXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1049DV33-10VXIT-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tape & Reel (TR) 4.5 V ~ 5.5 V CY7C1049D-10VXIT
Order 'ic sram 4mbit 10ns 36soj - CY7C1049D-10VXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1049D-10VXIT-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tape & Reel (TR) 3 V ~ 3.6 V CY7C1021DV33-10VXIT
Order 'ic sram 1mbit 10ns 44soj - CY7C1021DV33-10VXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021DV33-10VXIT-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tape & Reel (TR) 4.5 V ~ 5.5 V CY7C1020D-10VXIT
Order 'ic sram 512kbit 10ns 44soj - CY7C1020D-10VXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1020D-10VXIT-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tape & Reel (TR) 3 V ~ 3.6 V CY7C1020DV33-10VXIT
Order 'ic sram 512kbit 10ns 44soj - CY7C1020DV33-10VXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1020DV33-10VXIT-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tube 4.5 V ~ 5.5 V CY7C1021D-10VXIT
Order 'ic sram 1mbit 10ns 44soj - CY7C1021D-10VXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021D-10VXIT-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tube 3 V ~ 3.6 V CY7C1041DV33-10VXI
Order 'ic sram 4mbit 10ns 44soj - CY7C1041DV33-10VXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1977-5-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tape & Reel (TR) 4.5 V ~ 5.5 V CY7C1006D-10VXIT
Order 'ic sram 1mbit 10ns 28soj - CY7C1006D-10VXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1006D-10VXIT-ND.
Options for Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tape & Reel (TR) 4.5 V ~ 5.5 V CY7C1041D-10VXIT
Send this link via E-Mail
Help With This Screen
