IC SRAM 1MBIT 8NS 44TSOP - CY7C1021CV33-8ZXC - Integrated Circuits (ICs)
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tray 3 V ~ 3.6 V CY7C1021CV33-8ZXC
| Digi-Key Part Number | CY7C1021CV33-8ZXC-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | CY7C1021CV33-8ZXC | |||
| Description | IC SRAM 1MBIT 8NS 44TSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CY7C1021CV33-8ZXC |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Asynchronous |
| Memory Size | 1M (64K x 16) |
| Speed | 8ns |
| Interface | Parallel |
| Package / Case | 44-TSOP II |
| Packaging | Tray |
| Voltage - Supply | 3 V ~ 3.6 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CY7C1021CV33 8ZXC CY7C1021CV338ZXC |
CY7C1021CV33-8ZXC Specification Sheet
IC SRAM 1MBIT 8NS 44TSOP - CY7C1021CV33-8ZXC (CY7C1021CV33-8ZXC-ND) - Integrated Circuits (ICs)
Related parts Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tray 3 V ~ 3.6 V CY7C1021CV33-8ZXCIC SRAM 1MBIT 8NS 44TSOP - CY7C1021CV33-8ZXC
Order 'ic sram 1mbit 8ns 44tsop - CY7C1021CV33-8ZXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021CV33-8ZXC-ND.
IC SRAM 1MBIT 8NS 44TSOP - CY7C1021CV33-8ZXCT
Order 'ic sram 1mbit 8ns 44tsop - CY7C1021CV33-8ZXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021CV33-8ZXCT-ND.
IC SRAM 1MBIT 8NS 44SOJ - CY7C1021CV33-8VXC
Order 'ic sram 1mbit 8ns 44soj - CY7C1021CV33-8VXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021CV33-8VXC-ND.
IC SRAM 1MBIT 8NS 44SOJ - CY7C1021CV33-8VXCT
Order 'ic sram 1mbit 8ns 44soj - CY7C1021CV33-8VXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021CV33-8VXCT-ND.
IC SRAM 1MBIT 10NS 44TSOP - CY7C1021CV33-10ZC
Order 'ic sram 1mbit 10ns 44tsop - CY7C1021CV33-10ZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1479-ND.
IC SRAM 1MBIT 15NS 44TSOP - CY7C1021CV33-15ZC
Order 'ic sram 1mbit 15ns 44tsop - CY7C1021CV33-15ZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1482-ND.
IC SRAM 1MBIT 10NS 44TSOP - CY7C1021CV33-10ZXC
Order 'ic sram 1mbit 10ns 44tsop - CY7C1021CV33-10ZXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1731-ND.
IC SRAM 1MBIT 15NS 44TSOP - CY7C1021CV33-15ZXC
Order 'ic sram 1mbit 15ns 44tsop - CY7C1021CV33-15ZXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1733-ND.
IC SRAM 1MBIT 10NS 44TSOP - CY7C1021CV33-10ZXCT
Order 'ic sram 1mbit 10ns 44tsop - CY7C1021CV33-10ZXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021CV33-10ZXCT-ND.
IC SRAM 1MBIT 10NS 44TSOP - CY7C1021CV33-10ZXI
Order 'ic sram 1mbit 10ns 44tsop - CY7C1021CV33-10ZXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021CV33-10ZXI-ND.
IC SRAM 1MBIT 10NS 44TSOP - CY7C1021CV33-10ZXIT
Order 'ic sram 1mbit 10ns 44tsop - CY7C1021CV33-10ZXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021CV33-10ZXIT-ND.
IC SRAM 1MBIT 12NS 44TSOP - CY7C1021CV33-12ZSXE
Order 'ic sram 1mbit 12ns 44tsop - CY7C1021CV33-12ZSXE' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021CV33-12ZSXE-ND.
IC SRAM 1MBIT 12NS 44TSOP - CY7C1021CV33-12ZSXET
Order 'ic sram 1mbit 12ns 44tsop - CY7C1021CV33-12ZSXET' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021CV33-12ZSXET-ND.
IC SRAM 1MBIT 12NS 44TSOP - CY7C1021CV33-12ZXC
Order 'ic sram 1mbit 12ns 44tsop - CY7C1021CV33-12ZXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021CV33-12ZXC-ND.
IC SRAM 1MBIT 12NS 44TSOP - CY7C1021CV33-12ZXCT
Order 'ic sram 1mbit 12ns 44tsop - CY7C1021CV33-12ZXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021CV33-12ZXCT-ND.
Options for Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tray 3 V ~ 3.6 V CY7C1021CV33-8ZXC
Send this link via E-Mail
Help With This Screen
