IC SRAM 1MB ASYNC 44-TSOP - CY7C1021CV33-12ZXCT - Integrated Circuits (ICs)
| Digi-Key Part Number | CY7C1021CV33-12ZXCT-ND |
1000 |
2.20000 |
Extended Price
2200.00 |
| Manufacturer Part Number | CY7C1021CV33-12ZXCT | |||
| Description | IC SRAM 1MB ASYNC 44-TSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CY7C1021CV33-12ZXCT |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Asynchronous |
| Memory Size | 1M (64K x 16) |
| Speed | 12nS |
| Interface | Parallel |
| Package / Case | 44-TSOP |
| Packaging | Tape & Reel (TR) |
| Voltage - Supply | 3 V ~ 3.6 V |
| Operating Temperature | 0°C ~ 70°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CY7C1021CV33 12ZXCT CY7C1021CV3312ZXCT |
CY7C1021CV33-12ZXCT Specification Sheet
IC SRAM 1MB ASYNC 44-TSOP - CY7C1021CV33-12ZXCT (CY7C1021CV33-12ZXCT-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SRAM 1MB ASYNC 44-TSOP - CY7C1021CV33-12ZXCT
Order 'ic sram 1mb async 44-tsop - CY7C1021CV33-12ZXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021CV33-12ZXCT-ND.
IC SRAM 1MB ASYNC 44-TSOP - CY7C1021B-12ZXCT
Order 'ic sram 1mb async 44-tsop - CY7C1021B-12ZXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021B-12ZXCT-ND.
IC SRAM 1MB ASYNC 44-TSOP - CY7C1021BN-12ZXCT
Order 'ic sram 1mb async 44-tsop - CY7C1021BN-12ZXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021BN-12ZXCT-ND.
IC SRAM 1MB ASYNC 44-TSOP - CY7C1021CV33-10ZXCT
Order 'ic sram 1mb async 44-tsop - CY7C1021CV33-10ZXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021CV33-10ZXCT-ND.
IC SRAM 1MB ASYNC 44-TSOP - CY7C1021CV33-10ZXI
Order 'ic sram 1mb async 44-tsop - CY7C1021CV33-10ZXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021CV33-10ZXI-ND.
IC SRAM 1MB ASYNC 44-TSOP - CY7C1021CV33-10ZXIT
Order 'ic sram 1mb async 44-tsop - CY7C1021CV33-10ZXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021CV33-10ZXIT-ND.
IC SRAM 1MB ASYNC 44-TSOP - CY7C1021CV33-12ZSXE
Order 'ic sram 1mb async 44-tsop - CY7C1021CV33-12ZSXE' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021CV33-12ZSXE-ND.
IC SRAM 1MB ASYNC 44-TSOP - CY7C1021CV33-12ZSXET
Order 'ic sram 1mb async 44-tsop - CY7C1021CV33-12ZSXET' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021CV33-12ZSXET-ND.
IC SRAM 1MB ASYNC 44-TSOP - CY7C1021CV33-12ZXC
Order 'ic sram 1mb async 44-tsop - CY7C1021CV33-12ZXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021CV33-12ZXC-ND.
IC SRAM 1MB ASYNC 44-TSOP - CY7C1021CV33-12ZXI
Order 'ic sram 1mb async 44-tsop - CY7C1021CV33-12ZXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021CV33-12ZXI-ND.
IC SRAM 1MB ASYNC 44-TSOP - CY7C1021CV33-12ZXIT
Order 'ic sram 1mb async 44-tsop - CY7C1021CV33-12ZXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021CV33-12ZXIT-ND.
IC SRAM 1MB ASYNC 44-TSOP - CY7C1021CV33-15ZXCT
Order 'ic sram 1mb async 44-tsop - CY7C1021CV33-15ZXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021CV33-15ZXCT-ND.
IC SRAM 1MB ASYNC 44-TSOP - CY7C1021CV33-15ZXI
Order 'ic sram 1mb async 44-tsop - CY7C1021CV33-15ZXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021CV33-15ZXI-ND.
IC SRAM 1MB ASYNC 44-TSOP - CY7C1021CV33-15ZXIT
Order 'ic sram 1mb async 44-tsop - CY7C1021CV33-15ZXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021CV33-15ZXIT-ND.
IC SRAM 1MB ASYNC 44-TSOP - CY7C1021CV33-8ZXC
Order 'ic sram 1mb async 44-tsop - CY7C1021CV33-8ZXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021CV33-8ZXC-ND.
Send this link via E-Mail
Help With This Screen