IC SRAM 1MBIT 12NS 44SOJ - CY7C1021CV33-12VXI - Integrated Circuits (ICs)
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tube 3 V ~ 3.6 V CY7C1021CV33-12VXI
| Digi-Key Part Number | CY7C1021CV33-12VXI-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | CY7C1021CV33-12VXI | |||
| Description | IC SRAM 1MBIT 12NS 44SOJ | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CY7C1021CV33-12VXI |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Asynchronous |
| Memory Size | 1M (64K x 16) |
| Speed | 12ns |
| Interface | Parallel |
| Package / Case | 44-SOJ |
| Packaging | Tube |
| Voltage - Supply | 3 V ~ 3.6 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CY7C1021CV33 12VXI CY7C1021CV3312VXI |
CY7C1021CV33-12VXI Specification Sheet
IC SRAM 1MBIT 12NS 44SOJ - CY7C1021CV33-12VXI (CY7C1021CV33-12VXI-ND) - Integrated Circuits (ICs)
Related parts Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tube 3 V ~ 3.6 V CY7C1021CV33-12VXIIC SRAM 1MBIT 12NS 44SOJ - CY7C1021CV33-12VXI
Order 'ic sram 1mbit 12ns 44soj - CY7C1021CV33-12VXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021CV33-12VXI-ND.
IC SRAM 1MBIT 12NS 44SOJ - CY7C1021CV33-12VC
Order 'ic sram 1mbit 12ns 44soj - CY7C1021CV33-12VC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1480-ND.
IC SRAM 1MBIT 12NS 44SOJ - CY7C1021CV33-12VXC
Order 'ic sram 1mbit 12ns 44soj - CY7C1021CV33-12VXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1732-ND.
IC SRAM 1MBIT 12NS 44SOJ - CY7C1021B-12VXI
Order 'ic sram 1mbit 12ns 44soj - CY7C1021B-12VXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021B-12VXI-ND.
IC SRAM 1MBIT 12NS 44SOJ - CY7C1021BN-12VXI
Order 'ic sram 1mbit 12ns 44soj - CY7C1021BN-12VXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021BN-12VXI-ND.
IC SRAM 1MBIT 12NS 44SOJ - CY7C1021CV33-12VXCT
Order 'ic sram 1mbit 12ns 44soj - CY7C1021CV33-12VXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021CV33-12VXCT-ND.
IC SRAM 1MBIT 12NS 44SOJ - CY7C1021CV33-12VXE
Order 'ic sram 1mbit 12ns 44soj - CY7C1021CV33-12VXE' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021CV33-12VXE-ND.
IC SRAM 1MBIT 12NS 44SOJ - CY7C1021CV33-12VXET
Order 'ic sram 1mbit 12ns 44soj - CY7C1021CV33-12VXET' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021CV33-12VXET-ND.
IC SRAM 1MBIT 12NS 44SOJ - CY7C1021CV33-12VXIT
Order 'ic sram 1mbit 12ns 44soj - CY7C1021CV33-12VXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021CV33-12VXIT-ND.
IC SRAM 1MBIT 12NS 32SOJ - CY7C1018CV33-12VXI
Order 'ic sram 1mbit 12ns 32soj - CY7C1018CV33-12VXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1018CV33-12VXI-ND.
IC SRAM 1MBIT 12NS 44TSOP - CY7C1021CV33-12ZSXE
Order 'ic sram 1mbit 12ns 44tsop - CY7C1021CV33-12ZSXE' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021CV33-12ZSXE-ND.
IC SRAM 1MBIT 12NS 44TSOP - CY7C1021CV33-12ZSXET
Order 'ic sram 1mbit 12ns 44tsop - CY7C1021CV33-12ZSXET' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021CV33-12ZSXET-ND.
IC SRAM 1MBIT 12NS 44TSOP - CY7C1021CV33-12ZXC
Order 'ic sram 1mbit 12ns 44tsop - CY7C1021CV33-12ZXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021CV33-12ZXC-ND.
IC SRAM 1MBIT 12NS 44TSOP - CY7C1021CV33-12ZXCT
Order 'ic sram 1mbit 12ns 44tsop - CY7C1021CV33-12ZXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021CV33-12ZXCT-ND.
IC SRAM 1MBIT 12NS 44TSOP - CY7C1021CV33-12ZXI
Order 'ic sram 1mbit 12ns 44tsop - CY7C1021CV33-12ZXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021CV33-12ZXI-ND.
Options for Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tube 3 V ~ 3.6 V CY7C1021CV33-12VXI
Send this link via E-Mail
Help With This Screen
