IC SRAM 1MBIT 12NS 44SOJ - CY7C1021CV33-12VXET - Integrated Circuits (ICs)
| Digi-Key Part Number | CY7C1021CV33-12VXET-ND |
500 |
3.43750 |
Extended Price
1718.75 |
| Manufacturer Part Number | CY7C1021CV33-12VXET | |||
| Description | IC SRAM 1MBIT 12NS 44SOJ | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CY7C1021CV33-12VXET |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Asynchronous |
| Memory Size | 1M (64K x 16) |
| Speed | 12ns |
| Interface | Parallel |
| Package / Case | 44-SOJ |
| Packaging | Tape & Reel (TR) |
| Voltage - Supply | 3 V ~ 3.6 V |
| Operating Temperature | -40°C ~ 125°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CY7C1021CV33 12VXET CY7C1021CV3312VXET |
CY7C1021CV33-12VXET Specification Sheet
IC SRAM 1MBIT 12NS 44SOJ - CY7C1021CV33-12VXET (CY7C1021CV33-12VXET-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SRAM 1MBIT 12NS 44SOJ - CY7C1021CV33-12VXET
Order 'ic sram 1mbit 12ns 44soj - CY7C1021CV33-12VXET' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021CV33-12VXET-ND.
IC SRAM 1MBIT 12NS 44SOJ - CY7C1021CV33-12VC
Order 'ic sram 1mbit 12ns 44soj - CY7C1021CV33-12VC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1480-ND.
IC SRAM 1MBIT 12NS 44SOJ - CY7C1021CV33-12VXC
Order 'ic sram 1mbit 12ns 44soj - CY7C1021CV33-12VXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1732-ND.
IC SRAM 1MBIT 12NS 44SOJ - CY7C1021CV33-12VXCT
Order 'ic sram 1mbit 12ns 44soj - CY7C1021CV33-12VXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021CV33-12VXCT-ND.
IC SRAM 1MBIT 12NS 44SOJ - CY7C1021CV33-12VXE
Order 'ic sram 1mbit 12ns 44soj - CY7C1021CV33-12VXE' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021CV33-12VXE-ND.
IC SRAM 1MBIT 12NS 44SOJ - CY7C1021CV33-12VXI
Order 'ic sram 1mbit 12ns 44soj - CY7C1021CV33-12VXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021CV33-12VXI-ND.
IC SRAM 1MBIT 12NS 44SOJ - CY7C1021CV33-12VXIT
Order 'ic sram 1mbit 12ns 44soj - CY7C1021CV33-12VXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021CV33-12VXIT-ND.
IC SRAM 1MBIT 12NS 44SOJ - CY7C1021B-12VC
Order 'ic sram 1mbit 12ns 44soj - CY7C1021B-12VC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1009-ND.
IC SRAM 1MBIT 12NS 44SOJ - CY7C1021BV33-12VC
Order 'ic sram 1mbit 12ns 44soj - CY7C1021BV33-12VC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1014-ND.
IC SRAM 1MBIT 12NS 44SOJ - CY7C1021B-12VXC
Order 'ic sram 1mbit 12ns 44soj - CY7C1021B-12VXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021B-12VXC-ND.
IC SRAM 1MBIT 12NS 44SOJ - CY7C1021B-12VXCT
Order 'ic sram 1mbit 12ns 44soj - CY7C1021B-12VXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021B-12VXCT-ND.
IC SRAM 1MBIT 12NS 44SOJ - CY7C1021B-12VXI
Order 'ic sram 1mbit 12ns 44soj - CY7C1021B-12VXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021B-12VXI-ND.
IC SRAM 1MBIT 12NS 44SOJ - CY7C1021B-12VXIT
Order 'ic sram 1mbit 12ns 44soj - CY7C1021B-12VXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021B-12VXIT-ND.
IC SRAM 1MBIT 12NS 44SOJ - CY7C1021BN-12VXC
Order 'ic sram 1mbit 12ns 44soj - CY7C1021BN-12VXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021BN-12VXC-ND.
IC SRAM 1MBIT 12NS 44SOJ - CY7C1021BN-12VXCT
Order 'ic sram 1mbit 12ns 44soj - CY7C1021BN-12VXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021BN-12VXCT-ND.
Send this link via E-Mail
Help With This Screen
