Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC SRAM 1MB ASYNC 44-TSOP - CY7C1021CV33-10ZXIT - Integrated Circuits (ICs)

Digi-Key Part Number CY7C1021CV33-10ZXIT-ND
Price Break
1000
Unit Price
2.20000
Extended Price
2200.00
Manufacturer Part NumberCY7C1021CV33-10ZXIT
DescriptionIC SRAM 1MB ASYNC 44-TSOP
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationCY7C1021CV33-10ZXIT
VendorCypress Semiconductor Corp
CategoryIntegrated Circuits (ICs)
Memory TypeSRAM - Asynchronous
Memory Size1M (64K x 16)
Speed10nS
InterfaceParallel
Package / Case44-TSOP
PackagingTape & Reel (TR)
Voltage - Supply3 V ~ 3.6 V
Operating Temperature-40°C ~ 85°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CY7C1021CV33 10ZXIT
CY7C1021CV3310ZXIT

CY7C1021CV33-10ZXIT Specification Sheet

Image of IC SRAM 1MB ASYNC 44-TSOP - CY7C1021CV33-10ZXIT

IC SRAM 1MB ASYNC 44-TSOP - CY7C1021CV33-10ZXIT (CY7C1021CV33-10ZXIT-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC SRAM 1MB ASYNC 44-TSOP - CY7C1021CV33-10ZXIT
 Order 'ic sram 1mb async 44-tsop - CY7C1021CV33-10ZXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021CV33-10ZXIT-ND.
IC SRAM 1MB ASYNC 44-TSOP - CY7C1021CV33-10ZXCT
 Order 'ic sram 1mb async 44-tsop - CY7C1021CV33-10ZXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021CV33-10ZXCT-ND.
IC SRAM 1MB ASYNC 44-TSOP - CY7C1021CV33-10ZXI
 Order 'ic sram 1mb async 44-tsop - CY7C1021CV33-10ZXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021CV33-10ZXI-ND.
IC SRAM 1MB ASYNC 44-TSOP - CY7C1021CV33-12ZSXE
 Order 'ic sram 1mb async 44-tsop - CY7C1021CV33-12ZSXE' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021CV33-12ZSXE-ND.
IC SRAM 1MB ASYNC 44-TSOP - CY7C1021CV33-12ZSXET
 Order 'ic sram 1mb async 44-tsop - CY7C1021CV33-12ZSXET' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021CV33-12ZSXET-ND.
IC SRAM 1MB ASYNC 44-TSOP - CY7C1021CV33-12ZXC
 Order 'ic sram 1mb async 44-tsop - CY7C1021CV33-12ZXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021CV33-12ZXC-ND.
IC SRAM 1MB ASYNC 44-TSOP - CY7C1021CV33-12ZXCT
 Order 'ic sram 1mb async 44-tsop - CY7C1021CV33-12ZXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021CV33-12ZXCT-ND.
IC SRAM 1MB ASYNC 44-TSOP - CY7C1021CV33-12ZXI
 Order 'ic sram 1mb async 44-tsop - CY7C1021CV33-12ZXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021CV33-12ZXI-ND.
IC SRAM 1MB ASYNC 44-TSOP - CY7C1021CV33-12ZXIT
 Order 'ic sram 1mb async 44-tsop - CY7C1021CV33-12ZXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021CV33-12ZXIT-ND.
IC SRAM 1MB ASYNC 44-TSOP - CY7C1021CV33-15ZXCT
 Order 'ic sram 1mb async 44-tsop - CY7C1021CV33-15ZXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021CV33-15ZXCT-ND.
IC SRAM 1MB ASYNC 44-TSOP - CY7C1021CV33-15ZXI
 Order 'ic sram 1mb async 44-tsop - CY7C1021CV33-15ZXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021CV33-15ZXI-ND.
IC SRAM 1MB ASYNC 44-TSOP - CY7C1021CV33-15ZXIT
 Order 'ic sram 1mb async 44-tsop - CY7C1021CV33-15ZXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021CV33-15ZXIT-ND.
IC SRAM 1MB ASYNC 44-TSOP - CY7C1021CV33-8ZXC
 Order 'ic sram 1mb async 44-tsop - CY7C1021CV33-8ZXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021CV33-8ZXC-ND.
IC SRAM 1MB ASYNC 44-TSOP - CY7C1021CV33-8ZXCT
 Order 'ic sram 1mb async 44-tsop - CY7C1021CV33-8ZXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021CV33-8ZXCT-ND.
IC SRAM 1MB ASYNC 44-TSOP - CY7C1021CV33-15ZSXA
 Order 'ic sram 1mb async 44-tsop - CY7C1021CV33-15ZSXA' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021CV33-15ZSXA-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC SRAM 1MB ASYNC 44-TSOP - CY7C1021CV33-10ZXI Next: IC SRAM 1MB ASYNC 44-TSOP - CY7C1021CV33-12ZSXE