IC SRAM 1MB ASYNC 44-SOJ - CY7C1021CV33-10VXCT - Integrated Circuits (ICs)
| Digi-Key Part Number | CY7C1021CV33-10VXCT-ND |
500 |
2.20000 |
Extended Price
1100.00 |
| Manufacturer Part Number | CY7C1021CV33-10VXCT | |||
| Description | IC SRAM 1MB ASYNC 44-SOJ | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CY7C1021CV33-10VXCT |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Asynchronous |
| Memory Size | 1M (64K x 16) |
| Speed | 10nS |
| Interface | Parallel |
| Package / Case | 44-SOJ |
| Packaging | Tape & Reel (TR) |
| Voltage - Supply | 3 V ~ 3.6 V |
| Operating Temperature | 0°C ~ 70°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CY7C1021CV33 10VXCT CY7C1021CV3310VXCT |
CY7C1021CV33-10VXCT Specification Sheet
IC SRAM 1MB ASYNC 44-SOJ - CY7C1021CV33-10VXCT (CY7C1021CV33-10VXCT-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SRAM 1MB ASYNC 44-SOJ - CY7C1021CV33-10VXCT
Order 'ic sram 1mb async 44-soj - CY7C1021CV33-10VXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021CV33-10VXCT-ND.
IC SRAM 1MB ASYNC 44-SOJ - CY7C1021CV33-12VXCT
Order 'ic sram 1mb async 44-soj - CY7C1021CV33-12VXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021CV33-12VXCT-ND.
IC SRAM 1MB ASYNC 44-SOJ - CY7C1021CV33-12VXE
Order 'ic sram 1mb async 44-soj - CY7C1021CV33-12VXE' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021CV33-12VXE-ND.
IC SRAM 1MB ASYNC 44-SOJ - CY7C1021CV33-12VXET
Order 'ic sram 1mb async 44-soj - CY7C1021CV33-12VXET' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021CV33-12VXET-ND.
IC SRAM 1MB ASYNC 44-SOJ - CY7C1021CV33-12VXI
Order 'ic sram 1mb async 44-soj - CY7C1021CV33-12VXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021CV33-12VXI-ND.
IC SRAM 1MB ASYNC 44-SOJ - CY7C1021CV33-12VXIT
Order 'ic sram 1mb async 44-soj - CY7C1021CV33-12VXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021CV33-12VXIT-ND.
IC SRAM 1MB ASYNC 44-SOJ - CY7C1021CV33-15VXCT
Order 'ic sram 1mb async 44-soj - CY7C1021CV33-15VXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021CV33-15VXCT-ND.
IC SRAM 1MB ASYNC 44-SOJ - CY7C1021CV33-8VXC
Order 'ic sram 1mb async 44-soj - CY7C1021CV33-8VXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021CV33-8VXC-ND.
IC SRAM 1MB ASYNC 44-SOJ - CY7C1021CV33-8VXCT
Order 'ic sram 1mb async 44-soj - CY7C1021CV33-8VXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021CV33-8VXCT-ND.
IC SRAM 1MB ASYNC 44-SOJ - CY7C1021BNV33L-10VXCT
Order 'ic sram 1mb async 44-soj - CY7C1021BNV33L-10VXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021BNV33L-10VXCT-ND.
IC SRAM 1MB ASYNC 44-SOJ - CY7C1021B-12VXCT
Order 'ic sram 1mb async 44-soj - CY7C1021B-12VXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021B-12VXCT-ND.
IC SRAM 1MB ASYNC 44-SOJ - CY7C1021B-12VXI
Order 'ic sram 1mb async 44-soj - CY7C1021B-12VXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021B-12VXI-ND.
IC SRAM 1MB ASYNC 44-SOJ - CY7C1021B-12VXIT
Order 'ic sram 1mb async 44-soj - CY7C1021B-12VXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021B-12VXIT-ND.
IC SRAM 1MB ASYNC 44-SOJ - CY7C1021B-15VXCT
Order 'ic sram 1mb async 44-soj - CY7C1021B-15VXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021B-15VXCT-ND.
IC SRAM 1MB ASYNC 44-SOJ - CY7C1021B-15VXE
Order 'ic sram 1mb async 44-soj - CY7C1021B-15VXE' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021B-15VXE-ND.
Send this link via E-Mail
Help With This Screen