IC SRAM 1MBIT 15NS 44TSOP - CY7C1021CV26-15ZXET
| Digi-Key Part Number | CY7C1021CV26-15ZXET-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | CY7C1021CV26-15ZXET | |||
| Description | IC SRAM 1MBIT 15NS 44TSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CY7C1021CV26-15ZXET |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Asynchronous |
| Memory Size | 1M (64K x 16) |
| Speed | 15ns |
| Interface | Parallel |
| Package / Case | 44-TSOP II |
| Packaging | Tape & Reel (TR) |
| Voltage - Supply | 2.5 V ~ 2.7 V |
| Operating Temperature | -40°C ~ 125°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CY7C1021CV26 15ZXET CY7C1021CV2615ZXET |
CY7C1021CV26-15ZXET Specification Sheet
IC SRAM 1MBIT 15NS 44TSOP - CY7C1021CV26-15ZXET (CY7C1021CV26-15ZXET-ND)
Related parts :IC SRAM 1MBIT 15NS 44TSOP - CY7C1021CV26-15ZXET
Order 'ic sram 1mbit 15ns 44tsop - CY7C1021CV26-15ZXET' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021CV26-15ZXET-ND.
IC SRAM 1MBIT 15NS 44TSOP - CY7C1021B-15ZXET
Order 'ic sram 1mbit 15ns 44tsop - CY7C1021B-15ZXET' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021B-15ZXET-ND.
IC SRAM 1MBIT 15NS 44TSOP - CY7C1021CV26-15ZXE
Order 'ic sram 1mbit 15ns 44tsop - CY7C1021CV26-15ZXE' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021CV26-15ZXE-ND.
IC SRAM 1MBIT 15NS 44TSOP - CY7C1021CV26-15ZSXE
Order 'ic sram 1mbit 15ns 44tsop - CY7C1021CV26-15ZSXE' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021CV26-15ZSXE-ND.
IC SRAM 1MBIT 15NS 44TSOP - CY7C1021CV26-15ZSXET
Order 'ic sram 1mbit 15ns 44tsop - CY7C1021CV26-15ZSXET' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021CV26-15ZSXET-ND.
IC SRAM 1MBIT 15NS 44TSOP - CY7C1021B-15ZC
Order 'ic sram 1mbit 15ns 44tsop - CY7C1021B-15ZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1011-ND.
IC SRAM 1MBIT 15NS 44TSOP - CY7C1021BV33-15ZC
Order 'ic sram 1mbit 15ns 44tsop - CY7C1021BV33-15ZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1017-ND.
IC SRAM 1MBIT 15NS 44TSOP - CY7C1021BV33L-15ZC
Order 'ic sram 1mbit 15ns 44tsop - CY7C1021BV33L-15ZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1018-ND.
IC SRAM 1MBIT 15NS 44TSOP - CY7C1021CV33-15ZC
Order 'ic sram 1mbit 15ns 44tsop - CY7C1021CV33-15ZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1482-ND.
IC SRAM 1MBIT 15NS 44TSOP - CY7C1021B-15ZXC
Order 'ic sram 1mbit 15ns 44tsop - CY7C1021B-15ZXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1727-ND.
IC SRAM 1MBIT 15NS 44TSOP - CY7C1021CV33-15ZXC
Order 'ic sram 1mbit 15ns 44tsop - CY7C1021CV33-15ZXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1733-ND.
IC SRAM 1MBIT 15NS 44TSOP - CY7C1021BV33L-15ZXC
Order 'ic sram 1mbit 15ns 44tsop - CY7C1021BV33L-15ZXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1777-ND.
IC SRAM 1MBIT 15NS 44TSOP - CY7C1021B-15ZXCT
Order 'ic sram 1mbit 15ns 44tsop - CY7C1021B-15ZXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021B-15ZXCT-ND.
IC SRAM 1MBIT 15NS 44TSOP - CY7C1021B-15ZXE
Order 'ic sram 1mbit 15ns 44tsop - CY7C1021B-15ZXE' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021B-15ZXE-ND.
IC SRAM 1MBIT 15NS 44TSOP - CY7C1021B-15ZXI
Order 'ic sram 1mbit 15ns 44tsop - CY7C1021B-15ZXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021B-15ZXI-ND.
Send this link via E-Mail
Help With This Screen
