IC SRAM 1MBIT 15NS 44SOJ - CY7C1021BN-15VXIT - Integrated Circuits (ICs)
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tape & Reel (TR) 4.5 V ~ 5.5 V CY7C1021BN-15VXIT
| Digi-Key Part Number | CY7C1021BN-15VXIT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | CY7C1021BN-15VXIT | |||
| Description | IC SRAM 1MBIT 15NS 44SOJ | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CY7C1021BN-15VXIT |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Asynchronous |
| Memory Size | 1M (64K x 16) |
| Speed | 15ns |
| Interface | Parallel |
| Package / Case | 44-SOJ |
| Packaging | Tape & Reel (TR) |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CY7C1021BN 15VXIT CY7C1021BN15VXIT |
CY7C1021BN-15VXIT Specification Sheet
IC SRAM 1MBIT 15NS 44SOJ - CY7C1021BN-15VXIT (CY7C1021BN-15VXIT-ND) - Integrated Circuits (ICs)
Related parts Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tape & Reel (TR) 4.5 V ~ 5.5 V CY7C1021BN-15VXITIC SRAM 1MBIT 15NS 44SOJ - CY7C1021BN-15VXIT
Order 'ic sram 1mbit 15ns 44soj - CY7C1021BN-15VXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021BN-15VXIT-ND.
IC SRAM 1MBIT 15NS 44SOJ - CY7C1021B-15VXIT
Order 'ic sram 1mbit 15ns 44soj - CY7C1021B-15VXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021B-15VXIT-ND.
IC SRAM 1MBIT 15NS 44SOJ - CY7C1021BN-15VXC
Order 'ic sram 1mbit 15ns 44soj - CY7C1021BN-15VXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021BN-15VXC-ND.
IC SRAM 1MBIT 15NS 44SOJ - CY7C1021BN-15VXCT
Order 'ic sram 1mbit 15ns 44soj - CY7C1021BN-15VXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021BN-15VXCT-ND.
IC SRAM 1MBIT 15NS 44SOJ - CY7C1021BN-15VXI
Order 'ic sram 1mbit 15ns 44soj - CY7C1021BN-15VXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021BN-15VXI-ND.
IC SRAM 1MBIT 15NS 44SOJ - CY7C1021BN-15VXE
Order 'ic sram 1mbit 15ns 44soj - CY7C1021BN-15VXE' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021BN-15VXE-ND.
IC SRAM 1MBIT 15NS 44SOJ - CY7C1021BN-15VXET
Order 'ic sram 1mbit 15ns 44soj - CY7C1021BN-15VXET' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021BN-15VXET-ND.
IC SRAM 1MBIT 15NS 44SOJ - CY7C1021BNV33L-15VXIT
Order 'ic sram 1mbit 15ns 44soj - CY7C1021BNV33L-15VXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021BNV33L-15VXIT-ND.
IC SRAM 1MBIT 15NS 28SOJ - CY7C1007B-15VXIT
Order 'ic sram 1mbit 15ns 28soj - CY7C1007B-15VXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1007B-15VXIT-ND.
IC SRAM 1MBIT 15NS 44TSOP - CY7C1021BN-15ZXC
Order 'ic sram 1mbit 15ns 44tsop - CY7C1021BN-15ZXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021BN-15ZXC-ND.
IC SRAM 1MBIT 15NS 44TSOP - CY7C1021BN-15ZXCT
Order 'ic sram 1mbit 15ns 44tsop - CY7C1021BN-15ZXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021BN-15ZXCT-ND.
IC SRAM 1MBIT 15NS 44TSOP - CY7C1021BN-15ZXI
Order 'ic sram 1mbit 15ns 44tsop - CY7C1021BN-15ZXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021BN-15ZXI-ND.
IC SRAM 1MBIT 15NS 44TSOP - CY7C1021BN-15ZXIT
Order 'ic sram 1mbit 15ns 44tsop - CY7C1021BN-15ZXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021BN-15ZXIT-ND.
IC SRAM 1MBIT 15NS 44TSOP - CY7C1021BN-15ZSXE
Order 'ic sram 1mbit 15ns 44tsop - CY7C1021BN-15ZSXE' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021BN-15ZSXE-ND.
IC SRAM 1MBIT 15NS 44TSOP - CY7C1021BN-15ZSXET
Order 'ic sram 1mbit 15ns 44tsop - CY7C1021BN-15ZSXET' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021BN-15ZSXET-ND.
Options for Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tape & Reel (TR) 4.5 V ~ 5.5 V CY7C1021BN-15VXIT
Send this link via E-Mail
Help With This Screen
