Keywords:





IC SRAM 1MBIT 15NS 44TSOP - CY7C1021BL-15ZXI

Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tray 4.5 V ~ 5.5 V CY7C1021BL-15ZXI

Digi-Key Part Number CY7C1021BL-15ZXI-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberCY7C1021BL-15ZXI
DescriptionIC SRAM 1MBIT 15NS 44TSOP
Quantity Available Non-Stock
All prices are in USD

Purchase Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tray 4.5 V ~ 5.5 V CY7C1021BL-15ZXI
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tray 4.5 V ~ 5.5 V CY7C1021BL-15ZXI
Technical/Catalog InformationCY7C1021BL-15ZXI
VendorCypress Semiconductor Corp
CategoryIntegrated Circuits (ICs)
Memory TypeSRAM - Asynchronous
Memory Size1M (64K x 16)
Speed15ns
InterfaceParallel
Package / Case44-TSOP II
PackagingTray
Voltage - Supply4.5 V ~ 5.5 V
Operating Temperature-40°C ~ 85°C
Format - MemoryRAM
Drawing Number*
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CY7C1021BL 15ZXI
CY7C1021BL15ZXI

CY7C1021BL-15ZXI Specification Sheet

Image of IC SRAM 1MBIT 15NS 44TSOP - CY7C1021BL-15ZXI

IC SRAM 1MBIT 15NS 44TSOP - CY7C1021BL-15ZXI (CY7C1021BL-15ZXI-ND)

Related parts Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tray 4.5 V ~ 5.5 V CY7C1021BL-15ZXI
IC SRAM 1MBIT 15NS 44TSOP - CY7C1021BL-15ZXI
 Order 'ic sram 1mbit 15ns 44tsop - CY7C1021BL-15ZXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021BL-15ZXI-ND.
IC SRAM 1MBIT 15NS 44TSOP - CY7C1021B-15ZXI
 Order 'ic sram 1mbit 15ns 44tsop - CY7C1021B-15ZXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021B-15ZXI-ND.
IC SRAM 1MBIT 15NS 44TSOP - CY7C1021BL-15ZXIT
 Order 'ic sram 1mbit 15ns 44tsop - CY7C1021BL-15ZXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021BL-15ZXIT-ND.
IC SRAM 1MBIT 15NS 44TSOP - CY7C1021BN-15ZXI
 Order 'ic sram 1mbit 15ns 44tsop - CY7C1021BN-15ZXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021BN-15ZXI-ND.
IC SRAM 1MBIT 15NS 44TSOP - CY7C1021BNL-15ZXI
 Order 'ic sram 1mbit 15ns 44tsop - CY7C1021BNL-15ZXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021BNL-15ZXI-ND.
IC SRAM 1MBIT 15NS 44TSOP - CY7C1021CV33-15ZXI
 Order 'ic sram 1mbit 15ns 44tsop - CY7C1021CV33-15ZXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021CV33-15ZXI-ND.
IC SRAM 1MBIT 15NS 44TSOP - CY7C1021BNV33L-15ZXI
 Order 'ic sram 1mbit 15ns 44tsop - CY7C1021BNV33L-15ZXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021BNV33L-15ZXI-ND.
IC SRAM 1MBIT 15NS 32TSOP - CY7C1019CV33-15ZXI
 Order 'ic sram 1mbit 15ns 32tsop - CY7C1019CV33-15ZXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1019CV33-15ZXI-ND.
IC SRAM 1MBIT 15NS 44TSOP - CY7C1021B-15ZC
 Order 'ic sram 1mbit 15ns 44tsop - CY7C1021B-15ZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1011-ND.
IC SRAM 1MBIT 15NS 44TSOP - CY7C1021BV33-15ZC
 Order 'ic sram 1mbit 15ns 44tsop - CY7C1021BV33-15ZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1017-ND.
IC SRAM 1MBIT 15NS 44TSOP - CY7C1021BV33L-15ZC
 Order 'ic sram 1mbit 15ns 44tsop - CY7C1021BV33L-15ZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1018-ND.
IC SRAM 1MBIT 15NS 44TSOP - CY7C1021CV33-15ZC
 Order 'ic sram 1mbit 15ns 44tsop - CY7C1021CV33-15ZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1482-ND.
IC SRAM 1MBIT 15NS 44TSOP - CY7C1021B-15ZXC
 Order 'ic sram 1mbit 15ns 44tsop - CY7C1021B-15ZXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1727-ND.
IC SRAM 1MBIT 15NS 44TSOP - CY7C1021CV33-15ZXC
 Order 'ic sram 1mbit 15ns 44tsop - CY7C1021CV33-15ZXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1733-ND.
IC SRAM 1MBIT 15NS 44TSOP - CY7C1021BV33L-15ZXC
 Order 'ic sram 1mbit 15ns 44tsop - CY7C1021BV33L-15ZXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1777-ND.

Options for Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tray 4.5 V ~ 5.5 V CY7C1021BL-15ZXI
Send this link via E-Mail
Help With This Screen

IC SRAM 1MBIT 15NS 44TSOP - CY7C1021BL-15ZXI
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC SRAM 1MBIT 15NS 44TSOP - CY7C1021B-15ZXIT Next: IC SRAM 1MBIT 15NS 44TSOP - CY7C1021BL-15ZXIT
IC SRAM 1MBIT 15NS 44TSOP - CY7C1021BL-15ZXI