IC SRAM 1MB ASYNC 44-SOJ - CY7C1021B-15VXET - Integrated Circuits (ICs)
| Digi-Key Part Number | CY7C1021B-15VXET-ND |
500 |
2.61226 |
Extended Price
1306.13 |
| Manufacturer Part Number | CY7C1021B-15VXET | |||
| Description | IC SRAM 1MB ASYNC 44-SOJ | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CY7C1021B-15VXET |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Asynchronous |
| Memory Size | 1M (64K x 16) |
| Speed | 15nS |
| Interface | Parallel |
| Package / Case | 44-SOJ |
| Packaging | Tape & Reel (TR) |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 125°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CY7C1021B 15VXET CY7C1021B15VXET |
CY7C1021B-15VXET Specification Sheet
IC SRAM 1MB ASYNC 44-SOJ - CY7C1021B-15VXET (CY7C1021B-15VXET-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SRAM 1MB ASYNC 44-SOJ - CY7C1021B-15VXET
Order 'ic sram 1mb async 44-soj - CY7C1021B-15VXET' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021B-15VXET-ND.
IC SRAM 1MB ASYNC 44-SOJ - CY7C1021B-12VXCT
Order 'ic sram 1mb async 44-soj - CY7C1021B-12VXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021B-12VXCT-ND.
IC SRAM 1MB ASYNC 44-SOJ - CY7C1021B-12VXI
Order 'ic sram 1mb async 44-soj - CY7C1021B-12VXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021B-12VXI-ND.
IC SRAM 1MB ASYNC 44-SOJ - CY7C1021B-12VXIT
Order 'ic sram 1mb async 44-soj - CY7C1021B-12VXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021B-12VXIT-ND.
IC SRAM 1MB ASYNC 44-SOJ - CY7C1021B-15VXCT
Order 'ic sram 1mb async 44-soj - CY7C1021B-15VXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021B-15VXCT-ND.
IC SRAM 1MB ASYNC 44-SOJ - CY7C1021B-15VXE
Order 'ic sram 1mb async 44-soj - CY7C1021B-15VXE' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021B-15VXE-ND.
IC SRAM 1MB ASYNC 44-SOJ - CY7C1021B-15VXI
Order 'ic sram 1mb async 44-soj - CY7C1021B-15VXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021B-15VXI-ND.
IC SRAM 1MB ASYNC 44-SOJ - CY7C1021B-15VXIT
Order 'ic sram 1mb async 44-soj - CY7C1021B-15VXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021B-15VXIT-ND.
IC SRAM 1MB ASYNC 44-SOJ - CY7C1021CV26-15VXET
Order 'ic sram 1mb async 44-soj - CY7C1021CV26-15VXET' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021CV26-15VXET-ND.
IC SRAM 1MB ASYNC 44-SOJ - CY7C1021BN-15VXET
Order 'ic sram 1mb async 44-soj - CY7C1021BN-15VXET' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021BN-15VXET-ND.
IC SRAM 1MB ASYNC 44-TSOP - CY7C1021B-12ZXC
Order 'ic sram 1mb async 44-tsop - CY7C1021B-12ZXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021B-12ZXC-ND.
IC SRAM 1MB ASYNC 44-TSOP - CY7C1021B-12ZXCT
Order 'ic sram 1mb async 44-tsop - CY7C1021B-12ZXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021B-12ZXCT-ND.
IC SRAM 1MB ASYNC 44-TSOP - CY7C1021B-15ZXCT
Order 'ic sram 1mb async 44-tsop - CY7C1021B-15ZXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021B-15ZXCT-ND.
IC SRAM 1MB ASYNC 44-TSOP - CY7C1021B-15ZXE
Order 'ic sram 1mb async 44-tsop - CY7C1021B-15ZXE' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021B-15ZXE-ND.
IC SRAM 1MB ASYNC 44-TSOP - CY7C1021B-15ZXET
Order 'ic sram 1mb async 44-tsop - CY7C1021B-15ZXET' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021B-15ZXET-ND.
Send this link via E-Mail
Help With This Screen