IC SRAM 1MB ASYNC 44-SOJ - CY7C1021B-15VXCT
| Digi-Key Part Number | CY7C1021B-15VXCT-ND |
500 |
2.23560 |
Extended Price
1117.80 |
| Manufacturer Part Number | CY7C1021B-15VXCT | |||
| Description | IC SRAM 1MB ASYNC 44-SOJ | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CY7C1021B-15VXCT |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Asynchronous |
| Memory Size | 1M (64K x 16) |
| Speed | 15nS |
| Interface | Parallel |
| Package / Case | 44-SOJ |
| Packaging | Tape & Reel (TR) |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | 0°C ~ 70°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CY7C1021B 15VXCT CY7C1021B15VXCT |
CY7C1021B-15VXCT Specification Sheet
IC SRAM 1MB ASYNC 44-SOJ - CY7C1021B-15VXCT (CY7C1021B-15VXCT-ND)
Related parts :IC SRAM 1MB ASYNC 44-SOJ - CY7C1021B-15VXCT
Order 'ic sram 1mb async 44-soj - CY7C1021B-15VXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021B-15VXCT-ND.
IC SRAM 1MB ASYNC 44-SOJ - CY7C1021B-12VXCT
Order 'ic sram 1mb async 44-soj - CY7C1021B-12VXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021B-12VXCT-ND.
IC SRAM 1MB ASYNC 44-SOJ - CY7C1021B-12VXI
Order 'ic sram 1mb async 44-soj - CY7C1021B-12VXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021B-12VXI-ND.
IC SRAM 1MB ASYNC 44-SOJ - CY7C1021B-12VXIT
Order 'ic sram 1mb async 44-soj - CY7C1021B-12VXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021B-12VXIT-ND.
IC SRAM 1MB ASYNC 44-SOJ - CY7C1021B-15VXE
Order 'ic sram 1mb async 44-soj - CY7C1021B-15VXE' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021B-15VXE-ND.
IC SRAM 1MB ASYNC 44-SOJ - CY7C1021B-15VXET
Order 'ic sram 1mb async 44-soj - CY7C1021B-15VXET' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021B-15VXET-ND.
IC SRAM 1MB ASYNC 44-SOJ - CY7C1021B-15VXI
Order 'ic sram 1mb async 44-soj - CY7C1021B-15VXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021B-15VXI-ND.
IC SRAM 1MB ASYNC 44-SOJ - CY7C1021B-15VXIT
Order 'ic sram 1mb async 44-soj - CY7C1021B-15VXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021B-15VXIT-ND.
IC SRAM 1MB ASYNC 44-SOJ - CY7C1021BN-15VXCT
Order 'ic sram 1mb async 44-soj - CY7C1021BN-15VXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021BN-15VXCT-ND.
IC SRAM 1MB ASYNC 44-SOJ - CY7C1021BNL-15VXCT
Order 'ic sram 1mb async 44-soj - CY7C1021BNL-15VXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021BNL-15VXCT-ND.
IC SRAM 1MB ASYNC 44-SOJ - CY7C1021CV33-15VXCT
Order 'ic sram 1mb async 44-soj - CY7C1021CV33-15VXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021CV33-15VXCT-ND.
IC SRAM 1MB ASYNC 44-SOJ - CY7C1021BNV33L-15VXCT
Order 'ic sram 1mb async 44-soj - CY7C1021BNV33L-15VXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021BNV33L-15VXCT-ND.
IC SRAM 1MB ASYNC 28-SOJ - CY7C1007BN-15VXCT
Order 'ic sram 1mb async 28-soj - CY7C1007BN-15VXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1007BN-15VXCT-ND.
IC SRAM 1MB ASYNC 32-SOJ - CY7C1009B-15VXCT
Order 'ic sram 1mb async 32-soj - CY7C1009B-15VXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1009B-15VXCT-ND.
IC SRAM 1MB ASYNC 44-TSOP - CY7C1021B-12ZXC
Order 'ic sram 1mb async 44-tsop - CY7C1021B-12ZXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021B-12ZXC-ND.
Send this link via E-Mail
Help With This Screen