IC SRAM 1MBIT 12NS 44SOJ - CY7C1021B-12VXI
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tube 4.5 V ~ 5.5 V CY7C1021B-12VXI
| Digi-Key Part Number | CY7C1021B-12VXI-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | CY7C1021B-12VXI | |||
| Description | IC SRAM 1MBIT 12NS 44SOJ | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CY7C1021B-12VXI |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Asynchronous |
| Memory Size | 1M (64K x 16) |
| Speed | 12ns |
| Interface | Parallel |
| Package / Case | 44-SOJ |
| Packaging | Tube |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CY7C1021B 12VXI CY7C1021B12VXI |
CY7C1021B-12VXI Specification Sheet
IC SRAM 1MBIT 12NS 44SOJ - CY7C1021B-12VXI (CY7C1021B-12VXI-ND)
Related parts Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tube 4.5 V ~ 5.5 V CY7C1021B-12VXIIC SRAM 1MBIT 12NS 44SOJ - CY7C1021B-12VXI
Order 'ic sram 1mbit 12ns 44soj - CY7C1021B-12VXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021B-12VXI-ND.
IC SRAM 1MBIT 12NS 44SOJ - CY7C1021B-12VC
Order 'ic sram 1mbit 12ns 44soj - CY7C1021B-12VC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1009-ND.
IC SRAM 1MBIT 12NS 44SOJ - CY7C1021B-12VXC
Order 'ic sram 1mbit 12ns 44soj - CY7C1021B-12VXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021B-12VXC-ND.
IC SRAM 1MBIT 12NS 44SOJ - CY7C1021B-12VXCT
Order 'ic sram 1mbit 12ns 44soj - CY7C1021B-12VXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021B-12VXCT-ND.
IC SRAM 1MBIT 12NS 44SOJ - CY7C1021B-12VXIT
Order 'ic sram 1mbit 12ns 44soj - CY7C1021B-12VXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021B-12VXIT-ND.
IC SRAM 1MBIT 12NS 44SOJ - CY7C1021BN-12VXI
Order 'ic sram 1mbit 12ns 44soj - CY7C1021BN-12VXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021BN-12VXI-ND.
IC SRAM 1MBIT 12NS 44SOJ - CY7C1021CV33-12VXI
Order 'ic sram 1mbit 12ns 44soj - CY7C1021CV33-12VXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021CV33-12VXI-ND.
IC SRAM 1MBIT 12NS 32SOJ - CY7C1018CV33-12VXI
Order 'ic sram 1mbit 12ns 32soj - CY7C1018CV33-12VXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1018CV33-12VXI-ND.
IC SRAM 1MBIT 12NS 44TSOP - CY7C1021B-12ZXC
Order 'ic sram 1mbit 12ns 44tsop - CY7C1021B-12ZXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021B-12ZXC-ND.
IC SRAM 1MBIT 12NS 44TSOP - CY7C1021B-12ZXCT
Order 'ic sram 1mbit 12ns 44tsop - CY7C1021B-12ZXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021B-12ZXCT-ND.
IC SRAM 1MBIT 15NS 44SOJ - CY7C1021B-15VC
Order 'ic sram 1mbit 15ns 44soj - CY7C1021B-15VC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1010-ND.
IC SRAM 1MBIT 12NS 44SOJ - CY7C1021BV33-12VC
Order 'ic sram 1mbit 12ns 44soj - CY7C1021BV33-12VC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1014-ND.
IC SRAM 1MBIT 12NS 44SOJ - CY7C1021CV33-12VC
Order 'ic sram 1mbit 12ns 44soj - CY7C1021CV33-12VC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1480-ND.
IC SRAM 1MBIT 12NS 44SOJ - CY7C1021CV33-12VXC
Order 'ic sram 1mbit 12ns 44soj - CY7C1021CV33-12VXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1732-ND.
IC SRAM 1MBIT 15NS 44SOJ - CY7C1021B-15VXC
Order 'ic sram 1mbit 15ns 44soj - CY7C1021B-15VXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021B-15VXC-ND.
Options for Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tube 4.5 V ~ 5.5 V CY7C1021B-12VXI
Send this link via E-Mail
Help With This Screen
