IC SRAM 512KBIT 10NS 44TSOP - CY7C1020CV33-10ZXC - Integrated Circuits (ICs)
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tray 3 V ~ 3.6 V CY7C1020CV33-10ZXC
| Digi-Key Part Number | CY7C1020CV33-10ZXC-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | CY7C1020CV33-10ZXC | |||
| Description | IC SRAM 512KBIT 10NS 44TSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CY7C1020CV33-10ZXC |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Asynchronous |
| Memory Size | 512K (32K x 16) |
| Speed | 10ns |
| Interface | Parallel |
| Package / Case | 44-TSOP II |
| Packaging | Tray |
| Voltage - Supply | 3 V ~ 3.6 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CY7C1020CV33 10ZXC CY7C1020CV3310ZXC |
CY7C1020CV33-10ZXC Specification Sheet
IC SRAM 512KBIT 10NS 44TSOP - CY7C1020CV33-10ZXC (CY7C1020CV33-10ZXC-ND) - Integrated Circuits (ICs)
Related parts Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tray 3 V ~ 3.6 V CY7C1020CV33-10ZXCIC SRAM 512KBIT 10NS 44TSOP - CY7C1020CV33-10ZXC
Order 'ic sram 512kbit 10ns 44tsop - CY7C1020CV33-10ZXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1020CV33-10ZXC-ND.
IC SRAM 512KBIT 10NS 44TSOP - CY7C1020CV33-10ZXCT
Order 'ic sram 512kbit 10ns 44tsop - CY7C1020CV33-10ZXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1020CV33-10ZXCT-ND.
IC SRAM 1MBIT 10NS 44TSOP - CY7C1021CV33-10ZXC
Order 'ic sram 1mbit 10ns 44tsop - CY7C1021CV33-10ZXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1731-ND.
IC SRAM 1MBIT 10NS 44TSOP - CY7C10211BN-10ZXC
Order 'ic sram 1mbit 10ns 44tsop - CY7C10211BN-10ZXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C10211BN-10ZXC-ND.
IC SRAM 1MBIT 10NS 44TSOP - CY7C1021BNV33L-10ZXC
Order 'ic sram 1mbit 10ns 44tsop - CY7C1021BNV33L-10ZXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021BNV33L-10ZXC-ND.
IC SRAM 512KBIT 15NS 44TSOP - CY7C1020CV33-15ZC
Order 'ic sram 512kbit 15ns 44tsop - CY7C1020CV33-15ZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1477-ND.
IC SRAM 512KBIT 15NS 44TSOP - CY7C1020CV33-15ZXC
Order 'ic sram 512kbit 15ns 44tsop - CY7C1020CV33-15ZXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1730-ND.
IC SRAM 512KBIT 10NS 44TSOP - CY7C1020D-10ZSXI
Order 'ic sram 512kbit 10ns 44tsop - CY7C1020D-10ZSXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1969-ND.
IC SRAM 512KBIT 10NS 44TSOP - CY7C1020DV33-10ZSXI
Order 'ic sram 512kbit 10ns 44tsop - CY7C1020DV33-10ZSXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1970-ND.
IC SRAM 512KBIT 15NS 44TSOP - CY7C1020CV33-15ZSXE
Order 'ic sram 512kbit 15ns 44tsop - CY7C1020CV33-15ZSXE' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1020CV33-15ZSXE-ND.
IC SRAM 512KBIT 15NS 44TSOP - CY7C1020CV33-15ZSXET
Order 'ic sram 512kbit 15ns 44tsop - CY7C1020CV33-15ZSXET' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1020CV33-15ZSXET-ND.
IC SRAM 512KBIT 10NS 44TSOP - CY7C1020D-10ZSXIT
Order 'ic sram 512kbit 10ns 44tsop - CY7C1020D-10ZSXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1020D-10ZSXIT-ND.
IC SRAM 512KBIT 10NS 44TSOP - CY7C1020DV33-10ZSXIT
Order 'ic sram 512kbit 10ns 44tsop - CY7C1020DV33-10ZSXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1020DV33-10ZSXIT-ND.
IC SRAM 16MBIT 10NS 54TSOP - CY7C1061AV33-10ZXC
Order 'ic sram 16mbit 10ns 54tsop - CY7C1061AV33-10ZXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1983-ND.
IC SRAM 16MBIT 10NS 54TSOP - CY7C1069AV33-10ZXC
Order 'ic sram 16mbit 10ns 54tsop - CY7C1069AV33-10ZXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1986-ND.
Options for Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tray 3 V ~ 3.6 V CY7C1020CV33-10ZXC
Send this link via E-Mail
Help With This Screen
