Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC SRAM 512KB ASYNC 44-TSOP - CY7C1020B-15ZXCT - Integrated Circuits (ICs)

Digi-Key Part Number CY7C1020B-15ZXCT-ND
Price Break
1000
Unit Price
2.40570
Extended Price
2405.70
Manufacturer Part NumberCY7C1020B-15ZXCT
DescriptionIC SRAM 512KB ASYNC 44-TSOP
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationCY7C1020B-15ZXCT
VendorCypress Semiconductor Corp
CategoryIntegrated Circuits (ICs)
Memory TypeSRAM - Asynchronous
Memory Size512K (32K x 16)
Speed15nS
InterfaceParallel
Package / Case44-TSOP
PackagingTape & Reel (TR)
Voltage - Supply4.5 V ~ 5.5 V
Operating Temperature0°C ~ 70°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CY7C1020B 15ZXCT
CY7C1020B15ZXCT

CY7C1020B-15ZXCT Specification Sheet

Image of IC SRAM 512KB ASYNC 44-TSOP - CY7C1020B-15ZXCT

IC SRAM 512KB ASYNC 44-TSOP - CY7C1020B-15ZXCT (CY7C1020B-15ZXCT-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC SRAM 512KB ASYNC 44-TSOP - CY7C1020B-15ZXCT
 Order 'ic sram 512kb async 44-tsop - CY7C1020B-15ZXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1020B-15ZXCT-ND.
IC SRAM 512KB ASYNC 44-TSOP - CY7C1020B-12ZXC
 Order 'ic sram 512kb async 44-tsop - CY7C1020B-12ZXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1020B-12ZXC-ND.
IC SRAM 512KB ASYNC 44-TSOP - CY7C1020B-12ZXCT
 Order 'ic sram 512kb async 44-tsop - CY7C1020B-12ZXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1020B-12ZXCT-ND.
IC SRAM 512KB ASYNC 44-TSOP - CY7C1020BN-15ZXCT
 Order 'ic sram 512kb async 44-tsop - CY7C1020BN-15ZXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1020BN-15ZXCT-ND.
IC SRAM 512KB ASYNC 44-SOJ - CY7C1020B-12VXC
 Order 'ic sram 512kb async 44-soj - CY7C1020B-12VXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1020B-12VXC-ND.
IC SRAM 512KB ASYNC 44-SOJ - CY7C1020B-12VXCT
 Order 'ic sram 512kb async 44-soj - CY7C1020B-12VXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1020B-12VXCT-ND.
IC SRAM 512KB ASYNC 44-TSOP - CY7C1020CV26-15ZSXE
 Order 'ic sram 512kb async 44-tsop - CY7C1020CV26-15ZSXE' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1020CV26-15ZSXE-ND.
IC SRAM 512KB ASYNC 44-TSOP - CY7C1020CV26-15ZSXET
 Order 'ic sram 512kb async 44-tsop - CY7C1020CV26-15ZSXET' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1020CV26-15ZSXET-ND.
IC SRAM 512KB ASYNC 44-TSOP - CY7C1020CV33-10ZXC
 Order 'ic sram 512kb async 44-tsop - CY7C1020CV33-10ZXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1020CV33-10ZXC-ND.
IC SRAM 512KB ASYNC 44-TSOP - CY7C1020CV33-10ZXCT
 Order 'ic sram 512kb async 44-tsop - CY7C1020CV33-10ZXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1020CV33-10ZXCT-ND.
IC SRAM 1MB ASYNC 44-TSOP - CY7C1021B-15ZXCT
 Order 'ic sram 1mb async 44-tsop - CY7C1021B-15ZXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021B-15ZXCT-ND.
IC SRAM 1MB ASYNC 44-TSOP - CY7C1021BN-15ZXCT
 Order 'ic sram 1mb async 44-tsop - CY7C1021BN-15ZXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021BN-15ZXCT-ND.
IC SRAM 1MB ASYNC 44-TSOP - CY7C1021BNL-15ZXCT
 Order 'ic sram 1mb async 44-tsop - CY7C1021BNL-15ZXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021BNL-15ZXCT-ND.
IC SRAM 1MB ASYNC 44-TSOP - CY7C1021CV33-15ZXCT
 Order 'ic sram 1mb async 44-tsop - CY7C1021CV33-15ZXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021CV33-15ZXCT-ND.
IC SRAM 512KB ASYNC 44-TSOP - CY7C1020BN-12ZXC
 Order 'ic sram 512kb async 44-tsop - CY7C1020BN-12ZXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1020BN-12ZXC-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC SRAM 512KB ASYNC 44-TSOP - CY7C1020B-12ZXCT Next: IC SRAM 512KB ASYNC 44-TSOP - CY7C1020BN-12ZXC