IC SRAM 512KBIT 12NS 44SOJ - CY7C1020B-12VXCT
| Digi-Key Part Number | CY7C1020B-12VXCT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | CY7C1020B-12VXCT | |||
| Description | IC SRAM 512KBIT 12NS 44SOJ | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CY7C1020B-12VXCT |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Asynchronous |
| Memory Size | 512K (32K x 16) |
| Speed | 12ns |
| Interface | Parallel |
| Package / Case | 44-SOJ |
| Packaging | Tape & Reel (TR) |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CY7C1020B 12VXCT CY7C1020B12VXCT |
CY7C1020B-12VXCT Specification Sheet
IC SRAM 512KBIT 12NS 44SOJ - CY7C1020B-12VXCT (CY7C1020B-12VXCT-ND)
Related parts :IC SRAM 512KBIT 12NS 44SOJ - CY7C1020B-12VXCT
Order 'ic sram 512kbit 12ns 44soj - CY7C1020B-12VXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1020B-12VXCT-ND.
IC SRAM 512KBIT 12NS 44SOJ - CY7C1020B-12VXC
Order 'ic sram 512kbit 12ns 44soj - CY7C1020B-12VXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1020B-12VXC-ND.
IC SRAM 512KBIT 12NS 44SOJ - CY7C1020BN-12VXCT
Order 'ic sram 512kbit 12ns 44soj - CY7C1020BN-12VXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1020BN-12VXCT-ND.
IC SRAM 512KBIT 12NS 44TSOP - CY7C1020B-12ZXC
Order 'ic sram 512kbit 12ns 44tsop - CY7C1020B-12ZXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1020B-12ZXC-ND.
IC SRAM 512KBIT 12NS 44TSOP - CY7C1020B-12ZXCT
Order 'ic sram 512kbit 12ns 44tsop - CY7C1020B-12ZXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1020B-12ZXCT-ND.
IC SRAM 1MBIT 12NS 44SOJ - CY7C1021B-12VXCT
Order 'ic sram 1mbit 12ns 44soj - CY7C1021B-12VXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021B-12VXCT-ND.
IC SRAM 1MBIT 12NS 44SOJ - CY7C1021BN-12VXCT
Order 'ic sram 1mbit 12ns 44soj - CY7C1021BN-12VXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021BN-12VXCT-ND.
IC SRAM 1MBIT 12NS 44SOJ - CY7C1021CV33-12VXCT
Order 'ic sram 1mbit 12ns 44soj - CY7C1021CV33-12VXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021CV33-12VXCT-ND.
IC SRAM 512KBIT 12NS 44SOJ - CY7C1020BN-12VXC
Order 'ic sram 512kbit 12ns 44soj - CY7C1020BN-12VXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1020BN-12VXC-ND.
IC SRAM 4MBIT 12NS 44SOJ - CY7C1041BNV33L-12VXCT
Order 'ic sram 4mbit 12ns 44soj - CY7C1041BNV33L-12VXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1041BNV33L-12VXCT-ND.
IC SRAM 512KBIT 12NS 44TSOP - CY7C1020-12ZC
Order 'ic sram 512kbit 12ns 44tsop - CY7C1020-12ZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1006-ND.
IC SRAM 1MBIT 12NS 44SOJ - CY7C1021B-12VC
Order 'ic sram 1mbit 12ns 44soj - CY7C1021B-12VC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1009-ND.
IC SRAM 1MBIT 12NS 44SOJ - CY7C1021BV33-12VC
Order 'ic sram 1mbit 12ns 44soj - CY7C1021BV33-12VC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1014-ND.
IC SRAM 512KBIT 12NS 100TQFP - CY7C09279-12AC
Order 'ic sram 512kbit 12ns 100tqfp - CY7C09279-12AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1184-ND.
IC SRAM 512KBIT 12NS 100TQFP - CY7C09279V-12AC
Order 'ic sram 512kbit 12ns 100tqfp - CY7C09279V-12AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1185-ND.
Send this link via E-Mail
Help With This Screen
