IC SRAM 1MBIT 12NS 32TSOP - CY7C1019CV33-12ZXCT - Integrated Circuits (ICs)
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tape & Reel (TR) 3 V ~ 3.6 V CY7C1019CV33-12ZXCT
| Digi-Key Part Number | CY7C1019CV33-12ZXCT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | CY7C1019CV33-12ZXCT | |||
| Description | IC SRAM 1MBIT 12NS 32TSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CY7C1019CV33-12ZXCT |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Asynchronous |
| Memory Size | 1M (128K x 8) |
| Speed | 12ns |
| Interface | Parallel |
| Package / Case | 32-TSOP II |
| Packaging | Tape & Reel (TR) |
| Voltage - Supply | 3 V ~ 3.6 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CY7C1019CV33 12ZXCT CY7C1019CV3312ZXCT |
CY7C1019CV33-12ZXCT Specification Sheet
IC SRAM 1MBIT 12NS 32TSOP - CY7C1019CV33-12ZXCT (CY7C1019CV33-12ZXCT-ND) - Integrated Circuits (ICs)
Related parts Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tape & Reel (TR) 3 V ~ 3.6 V CY7C1019CV33-12ZXCTIC SRAM 1MBIT 12NS 32TSOP - CY7C1019CV33-12ZXCT
Order 'ic sram 1mbit 12ns 32tsop - CY7C1019CV33-12ZXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1019CV33-12ZXCT-ND.
IC SRAM 1MBIT 12NS 32TSOP - CY7C1019CV33-12ZXC
Order 'ic sram 1mbit 12ns 32tsop - CY7C1019CV33-12ZXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1019CV33-12ZXC-ND.
IC SRAM 1MBIT 12NS 32TSOP - CY7C109B-12ZXCT
Order 'ic sram 1mbit 12ns 32tsop - CY7C109B-12ZXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C109B-12ZXCT-ND.
IC SRAM 1MBIT 12NS 32TSOP - CY7C109BN-12ZXCT
Order 'ic sram 1mbit 12ns 32tsop - CY7C109BN-12ZXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C109BN-12ZXCT-ND.
IC SRAM 1MBIT 12NS 32SOJ - CY7C1019CV33-12VC
Order 'ic sram 1mbit 12ns 32soj - CY7C1019CV33-12VC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1476-ND.
IC SRAM 1MBIT 12NS 32SOJ - CY7C1019BN-12ZXCT
Order 'ic sram 1mbit 12ns 32soj - CY7C1019BN-12ZXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1019BN-12ZXCT-ND.
IC SRAM 1MBIT 12NS 44TSOP - CY7C1021B-12ZXCT
Order 'ic sram 1mbit 12ns 44tsop - CY7C1021B-12ZXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021B-12ZXCT-ND.
IC SRAM 1MBIT 12NS 44TSOP - CY7C1021BN-12ZXCT
Order 'ic sram 1mbit 12ns 44tsop - CY7C1021BN-12ZXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021BN-12ZXCT-ND.
IC SRAM 1MBIT 12NS 44TSOP - CY7C1021CV33-12ZXCT
Order 'ic sram 1mbit 12ns 44tsop - CY7C1021CV33-12ZXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021CV33-12ZXCT-ND.
IC SRAM 1MBIT 12NS 44TSOP - CY7C1021BNV33L-12ZXCT
Order 'ic sram 1mbit 12ns 44tsop - CY7C1021BNV33L-12ZXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021BNV33L-12ZXCT-ND.
IC SRAM 1MBIT 12NS 32TSOP - CY7C109BN-12ZXC
Order 'ic sram 1mbit 12ns 32tsop - CY7C109BN-12ZXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1922-ND.
IC SRAM 1MBIT 12NS 32TSOP - CY7C1019B-12ZXC
Order 'ic sram 1mbit 12ns 32tsop - CY7C1019B-12ZXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1019B-12ZXC-ND.
IC SRAM 1MBIT 10NS 32TSOP - CY7C1019CV33-10ZXI
Order 'ic sram 1mbit 10ns 32tsop - CY7C1019CV33-10ZXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1019CV33-10ZXI-ND.
IC SRAM 1MBIT 10NS 32TSOP - CY7C1019CV33-10ZXIT
Order 'ic sram 1mbit 10ns 32tsop - CY7C1019CV33-10ZXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1019CV33-10ZXIT-ND.
IC SRAM 1MBIT 15NS 32TSOP - CY7C1019CV33-15ZXI
Order 'ic sram 1mbit 15ns 32tsop - CY7C1019CV33-15ZXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1019CV33-15ZXI-ND.
Options for Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tape & Reel (TR) 3 V ~ 3.6 V CY7C1019CV33-12ZXCT
Send this link via E-Mail
Help With This Screen
