Keywords:





IC SRAM 1MBIT 10NS 32TSOP - CY7C1019CV33-10ZXI - Integrated Circuits (ICs)

Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tray 3 V ~ 3.6 V CY7C1019CV33-10ZXI

Digi-Key Part Number CY7C1019CV33-10ZXI-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberCY7C1019CV33-10ZXI
DescriptionIC SRAM 1MBIT 10NS 32TSOP
Quantity Available Non-Stock
All prices are in USD

Purchase Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tray 3 V ~ 3.6 V CY7C1019CV33-10ZXI
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tray 3 V ~ 3.6 V CY7C1019CV33-10ZXI
Technical/Catalog InformationCY7C1019CV33-10ZXI
VendorCypress Semiconductor Corp
CategoryIntegrated Circuits (ICs)
Memory TypeSRAM - Asynchronous
Memory Size1M (128K x 8)
Speed10ns
InterfaceParallel
Package / Case32-TSOP II
PackagingTray
Voltage - Supply3 V ~ 3.6 V
Operating Temperature-40°C ~ 85°C
Format - MemoryRAM
Drawing Number*
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CY7C1019CV33 10ZXI
CY7C1019CV3310ZXI

CY7C1019CV33-10ZXI Specification Sheet

Image of IC SRAM 1MBIT 10NS 32TSOP - CY7C1019CV33-10ZXI

IC SRAM 1MBIT 10NS 32TSOP - CY7C1019CV33-10ZXI (CY7C1019CV33-10ZXI-ND) - Integrated Circuits (ICs)

Related parts Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tray 3 V ~ 3.6 V CY7C1019CV33-10ZXI
IC SRAM 1MBIT 10NS 32TSOP - CY7C1019CV33-10ZXI
 Order 'ic sram 1mbit 10ns 32tsop - CY7C1019CV33-10ZXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1019CV33-10ZXI-ND.
IC SRAM 1MBIT 10NS 32TSOP - CY7C1019CV33-10ZXIT
 Order 'ic sram 1mbit 10ns 32tsop - CY7C1019CV33-10ZXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1019CV33-10ZXIT-ND.
IC SRAM 1MBIT 10NS 32TSOP - CY7C109D-10ZXI
 Order 'ic sram 1mbit 10ns 32tsop - CY7C109D-10ZXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2011-ND.
IC SRAM 1MBIT 10NS 32TSOP - CY7C1019CV33-10ZXA
 Order 'ic sram 1mbit 10ns 32tsop - CY7C1019CV33-10ZXA' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1019CV33-10ZXA-ND.
IC SRAM 1MBIT 10NS 32TSOP - CY7C1019CV33-10ZXAT
 Order 'ic sram 1mbit 10ns 32tsop - CY7C1019CV33-10ZXAT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1019CV33-10ZXAT-ND.
IC SRAM 1MBIT 10NS 44TSOP - CY7C1021CV33-10ZXI
 Order 'ic sram 1mbit 10ns 44tsop - CY7C1021CV33-10ZXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021CV33-10ZXI-ND.
IC SRAM 1MBIT 12NS 32TSOP - CY7C1019CV33-12ZXC
 Order 'ic sram 1mbit 12ns 32tsop - CY7C1019CV33-12ZXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1019CV33-12ZXC-ND.
IC SRAM 1MBIT 12NS 32TSOP - CY7C1019CV33-12ZXCT
 Order 'ic sram 1mbit 12ns 32tsop - CY7C1019CV33-12ZXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1019CV33-12ZXCT-ND.
IC SRAM 1MBIT 15NS 32TSOP - CY7C1019CV33-15ZXI
 Order 'ic sram 1mbit 15ns 32tsop - CY7C1019CV33-15ZXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1019CV33-15ZXI-ND.
IC SRAM 1MBIT 15NS 32TSOP - CY7C1019CV33-15ZXIT
 Order 'ic sram 1mbit 15ns 32tsop - CY7C1019CV33-15ZXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1019CV33-15ZXIT-ND.
IC SRAM 1MBIT 10NS 32TSOP - CY7C1019D-10ZSXI
 Order 'ic sram 1mbit 10ns 32tsop - CY7C1019D-10ZSXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1965-ND.
IC SRAM 1MBIT 10NS 32TSOP - CY7C1019DV33-10ZSXI
 Order 'ic sram 1mbit 10ns 32tsop - CY7C1019DV33-10ZSXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1967-ND.
IC SRAM 1MBIT 10NS 32TSOP - CY7C1019D-10ZSXIT
 Order 'ic sram 1mbit 10ns 32tsop - CY7C1019D-10ZSXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1019D-10ZSXIT-ND.
IC SRAM 1MBIT 10NS 32TSOP - CY7C1019DV33-10ZSXIT
 Order 'ic sram 1mbit 10ns 32tsop - CY7C1019DV33-10ZSXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1019DV33-10ZSXIT-ND.
IC SRAM 1MBIT 10NS 32TSOP - CY7C109D-10ZXIT
 Order 'ic sram 1mbit 10ns 32tsop - CY7C109D-10ZXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C109D-10ZXIT-ND.

Options for Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tray 3 V ~ 3.6 V CY7C1019CV33-10ZXI
Send this link via E-Mail
Help With This Screen

IC SRAM 1MBIT 10NS 32TSOP - CY7C1019CV33-10ZXI
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC SRAM 1MBIT 10NS 32TSOP - CY7C1019CV33-10ZXAT Next: IC SRAM 1MBIT 10NS 32TSOP - CY7C1019CV33-10ZXIT
IC SRAM 1MBIT 10NS 32TSOP - CY7C1019CV33-10ZXI