Keywords:





Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tube 3 V ~ 3.6 V CY7C1018CV33-12VXI

IC SRAM 1MBIT 12NS 32SOJ - CY7C1018CV33-12VXI - Integrated Circuits (ICs)

Digi-Key Part Number CY7C1018CV33-12VXI-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberCY7C1018CV33-12VXI
DescriptionIC SRAM 1MBIT 12NS 32SOJ
Quantity Available Non-Stock
All prices are in USD

Purchase Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tube 3 V ~ 3.6 V CY7C1018CV33-12VXI
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tube 3 V ~ 3.6 V CY7C1018CV33-12VXI
Technical/Catalog InformationCY7C1018CV33-12VXI
VendorCypress Semiconductor Corp
CategoryIntegrated Circuits (ICs)
Memory TypeSRAM - Asynchronous
Memory Size1M (128K x 8)
Speed12ns
InterfaceParallel
Package / Case32-SOJ
PackagingTube
Voltage - Supply3 V ~ 3.6 V
Operating Temperature-40°C ~ 85°C
Format - MemoryRAM
Drawing Number*
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CY7C1018CV33 12VXI
CY7C1018CV3312VXI

CY7C1018CV33-12VXI Specification Sheet

Image of IC SRAM 1MBIT 12NS 32SOJ - CY7C1018CV33-12VXI

IC SRAM 1MBIT 12NS 32SOJ - CY7C1018CV33-12VXI (CY7C1018CV33-12VXI-ND) - Integrated Circuits (ICs)

Related parts Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tube 3 V ~ 3.6 V CY7C1018CV33-12VXI
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tube 3 V ~ 3.6 V CY7C1018CV33-12VXI
 Order 'ic sram 1mbit 12ns 32soj - CY7C1018CV33-12VXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1018CV33-12VXI-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tape & Reel (TR) 3 V ~ 3.6 V CY7C1018CV33-12VXIT
 Order 'ic sram 1mbit 12ns 32soj - CY7C1018CV33-12VXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1018CV33-12VXIT-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tube 4.5 V ~ 5.5 V CY7C1021B-12VXI
 Order 'ic sram 1mbit 12ns 44soj - CY7C1021B-12VXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021B-12VXI-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tube 4.5 V ~ 5.5 V CY7C1021BN-12VXI
 Order 'ic sram 1mbit 12ns 44soj - CY7C1021BN-12VXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021BN-12VXI-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tube 3 V ~ 3.6 V CY7C1021CV33-12VXI
 Order 'ic sram 1mbit 12ns 44soj - CY7C1021CV33-12VXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021CV33-12VXI-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tube 4.5 V ~ 5.5 V CY7C1009B-12VC
 Order 'ic sram 1mbit 12ns 32soj - CY7C1009B-12VC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1000-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tube 4.5 V ~ 5.5 V CY7C1019B-12VC
 Order 'ic sram 1mbit 12ns 32soj - CY7C1019B-12VC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1003-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tube 3 V ~ 3.6 V CY7C1019BV33-12VC
 Order 'ic sram 1mbit 12ns 32soj - CY7C1019BV33-12VC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1005-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tube 4.5 V ~ 5.5 V CY7C109B-12VC
 Order 'ic sram 1mbit 12ns 32soj - CY7C109B-12VC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1032-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tube 3 V ~ 3.6 V CY7C1019CV33-12VC
 Order 'ic sram 1mbit 12ns 32soj - CY7C1019CV33-12VC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1476-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tube 4.5 V ~ 5.5 V CY7C1009B-12VXC
 Order 'ic sram 1mbit 12ns 32soj - CY7C1009B-12VXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1775-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tube 4.5 V ~ 5.5 V CY7C1019BN-12ZXC
 Order 'ic sram 1mbit 12ns 32soj - CY7C1019BN-12ZXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1019BN-12ZXC-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tape & Reel (TR) 4.5 V ~ 5.5 V CY7C1019BN-12ZXCT
 Order 'ic sram 1mbit 12ns 32soj - CY7C1019BN-12ZXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1019BN-12ZXCT-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tube 3 V ~ 3.6 V CY7C1399BN-12VXI
 Order 'ic sram 256kbit 12ns 28soj - CY7C1399BN-12VXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1989-5-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tube 4.5 V ~ 5.5 V CY7C199C-12VXI
 Order 'ic sram 256kbit 12ns 28soj - CY7C199C-12VXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C199C-12VXI-ND.

Options for Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tube 3 V ~ 3.6 V CY7C1018CV33-12VXI
Send this link via E-Mail
Help With This Screen

IC SRAM 1MBIT 12NS 32SOJ - CY7C1018CV33-12VXI
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC SRAM 1MBIT 12NS 32SOJ - CY7C1009B-12VXC Next: IC SRAM 1MBIT 12NS 32SOJ - CY7C1018CV33-12VXIT
IC SRAM 1MBIT 12NS 32SOJ - CY7C1018CV33-12VXI