IC SRAM 2MBIT 10NS 48VFBGA - CY7C1011DV33-10BVXI - Integrated Circuits (ICs)
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tray 3 V ~ 3.6 V CY7C1011DV33-10BVXI
| Digi-Key Part Number | 428-1961-ND |
1 25 100 |
4.64000 4.41000 3.73800 |
Extended Price
4.64 110.25 373.80 |
| Manufacturer Part Number | CY7C1011DV33-10BVXI | |||
| Description | IC SRAM 2MBIT 10NS 48VFBGA | |||
| Quantity Available | 123 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CY7C1011DV33-10BVXI |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Asynchronous |
| Memory Size | 2M (128K x 16) |
| Speed | 10ns |
| Interface | Parallel |
| Package / Case | 48-VFBGA |
| Packaging | Tray |
| Voltage - Supply | 3 V ~ 3.6 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CY7C1011DV33 10BVXI CY7C1011DV3310BVXI 428 1961 ND 4281961ND 428-1961 |
CY7C1011DV33-10BVXI Specification Sheet
IC SRAM 2MBIT 10NS 48VFBGA - CY7C1011DV33-10BVXI (428-1961-ND) - Integrated Circuits (ICs)
Related parts Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tray 3 V ~ 3.6 V CY7C1011DV33-10BVXIIC SRAM 2MBIT 10NS 48VFBGA - CY7C1011DV33-10BVXI
Order 'ic sram 2mbit 10ns 48vfbga - CY7C1011DV33-10BVXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1961-ND.
IC SRAM 2MBIT 10NS 48VFBGA - CY7C1011DV33-10BVXIT
Order 'ic sram 2mbit 10ns 48vfbga - CY7C1011DV33-10BVXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1011DV33-10BVXIT-ND.
IC SRAM 2MBIT 10NS 48VFBGA - CY7C1011DV33-10BVI
Order 'ic sram 2mbit 10ns 48vfbga - CY7C1011DV33-10BVI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1011DV33-10BVI-ND.
IC SRAM 2MBIT 10NS 48VFBGA - CY7C1011DV33-10BVIT
Order 'ic sram 2mbit 10ns 48vfbga - CY7C1011DV33-10BVIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1011DV33-10BVIT-ND.
IC SRAM 2MBIT 10NS 44TSOP - CY7C1011DV33-10ZSXI
Order 'ic sram 2mbit 10ns 44tsop - CY7C1011DV33-10ZSXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1962-ND.
IC SRAM 2MBIT 10NS 44TSOP - CY7C1011DV33-10ZSXIT
Order 'ic sram 2mbit 10ns 44tsop - CY7C1011DV33-10ZSXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1011DV33-10ZSXIT-ND.
IC SRAM 4MBIT 10NS 48VFBGA - CY7C1041DV33-10BVXI
Order 'ic sram 4mbit 10ns 48vfbga - CY7C1041DV33-10BVXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1976-ND.
IC SRAM 1MBIT 10NS 48VFBGA - CY7C1019DV33-10BVXI
Order 'ic sram 1mbit 10ns 48vfbga - CY7C1019DV33-10BVXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2004-ND.
IC SRAM 1MBIT 10NS 48VFBGA - CY7C1021DV33-10BVXI
Order 'ic sram 1mbit 10ns 48vfbga - CY7C1021DV33-10BVXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2006-ND.
IC SRAM 16MBIT 10NS 48VFBGA - CY7C1061DV33-10BVXI
Order 'ic sram 16mbit 10ns 48vfbga - CY7C1061DV33-10BVXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1061DV33-10BVXI-ND.
IC SRAM 16MBIT 10NS 48VFBGA - CY7C1069DV33-10BVXI
Order 'ic sram 16mbit 10ns 48vfbga - CY7C1069DV33-10BVXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1069DV33-10BVXI-ND.
IC SRAM 2MBIT 10NS 44TSOP - CY7C1010DV33-10ZSXI
Order 'ic sram 2mbit 10ns 44tsop - CY7C1010DV33-10ZSXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1960-ND.
IC SRAM 2MBIT 10NS 44TSOP - CY7C1010DV33-10ZSXIT
Order 'ic sram 2mbit 10ns 44tsop - CY7C1010DV33-10ZSXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1010DV33-10ZSXIT-ND.
IC SRAM 4MBIT 10NS 48VFBGA - CY7C1041DV33-10BVXIT
Order 'ic sram 4mbit 10ns 48vfbga - CY7C1041DV33-10BVXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1041DV33-10BVXIT-ND.
IC SRAM 1MBIT 10NS 48VFBGA - CY7C1019DV33-10BVXIT
Order 'ic sram 1mbit 10ns 48vfbga - CY7C1019DV33-10BVXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1019DV33-10BVXIT-ND.
Options for Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tray 3 V ~ 3.6 V CY7C1011DV33-10BVXI
Send this link via E-Mail
Help With This Screen
