IC SRAM 1MBIT 15NS 32SOJ - CY7C1009B-15VXCT
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tape & Reel (TR) 4.5 V ~ 5.5 V CY7C1009B-15VXCT
| Digi-Key Part Number | CY7C1009B-15VXCT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | CY7C1009B-15VXCT | |||
| Description | IC SRAM 1MBIT 15NS 32SOJ | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CY7C1009B-15VXCT |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Asynchronous |
| Memory Size | 1M (128K x 8) |
| Speed | 15ns |
| Interface | Parallel |
| Package / Case | 32-SOJ |
| Packaging | Tape & Reel (TR) |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CY7C1009B 15VXCT CY7C1009B15VXCT |
CY7C1009B-15VXCT Specification Sheet
IC SRAM 1MBIT 15NS 32SOJ - CY7C1009B-15VXCT (CY7C1009B-15VXCT-ND)
Related parts Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tape & Reel (TR) 4.5 V ~ 5.5 V CY7C1009B-15VXCTIC SRAM 1MBIT 15NS 32SOJ - CY7C1009B-15VXCT
Order 'ic sram 1mbit 15ns 32soj - CY7C1009B-15VXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1009B-15VXCT-ND.
IC SRAM 1MBIT 15NS 32SOJ - CY7C1009B-15VC
Order 'ic sram 1mbit 15ns 32soj - CY7C1009B-15VC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1001-ND.
IC SRAM 1MBIT 15NS 32SOJ - CY7C1009B-15VXC
Order 'ic sram 1mbit 15ns 32soj - CY7C1009B-15VXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1710-ND.
IC SRAM 1MBIT 15NS 32SOJ - CY7C1009B-15VXI
Order 'ic sram 1mbit 15ns 32soj - CY7C1009B-15VXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1009B-15VXI-ND.
IC SRAM 1MBIT 15NS 32SOJ - CY7C109B-15VXCT
Order 'ic sram 1mbit 15ns 32soj - CY7C109B-15VXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C109B-15VXCT-ND.
IC SRAM 1MBIT 15NS 28SOJ - CY7C1007BN-15VXCT
Order 'ic sram 1mbit 15ns 28soj - CY7C1007BN-15VXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1007BN-15VXCT-ND.
IC SRAM 1MBIT 15NS 44SOJ - CY7C1021B-15VXCT
Order 'ic sram 1mbit 15ns 44soj - CY7C1021B-15VXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021B-15VXCT-ND.
IC SRAM 1MBIT 15NS 44SOJ - CY7C1021BN-15VXCT
Order 'ic sram 1mbit 15ns 44soj - CY7C1021BN-15VXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021BN-15VXCT-ND.
IC SRAM 1MBIT 15NS 44SOJ - CY7C1021BNL-15VXCT
Order 'ic sram 1mbit 15ns 44soj - CY7C1021BNL-15VXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021BNL-15VXCT-ND.
IC SRAM 1MBIT 15NS 44SOJ - CY7C1021CV33-15VXCT
Order 'ic sram 1mbit 15ns 44soj - CY7C1021CV33-15VXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021CV33-15VXCT-ND.
IC SRAM 1MBIT 15NS 44SOJ - CY7C1021BNV33L-15VXCT
Order 'ic sram 1mbit 15ns 44soj - CY7C1021BNV33L-15VXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021BNV33L-15VXCT-ND.
IC SRAM 1MBIT 12NS 32SOJ - CY7C1009B-12VC
Order 'ic sram 1mbit 12ns 32soj - CY7C1009B-12VC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1000-ND.
IC SRAM 1MBIT 20NS 32SOJ - CY7C1009B-20VC
Order 'ic sram 1mbit 20ns 32soj - CY7C1009B-20VC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1002-ND.
IC SRAM 1MBIT 15NS 32SOJ - CY7C1019B-15VC
Order 'ic sram 1mbit 15ns 32soj - CY7C1019B-15VC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1004-ND.
IC SRAM 1MBIT 15NS 32SOJ - CY7C109B-15VC
Order 'ic sram 1mbit 15ns 32soj - CY7C109B-15VC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1033-ND.
Options for Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tape & Reel (TR) 4.5 V ~ 5.5 V CY7C1009B-15VXCT
Send this link via E-Mail
Help With This Screen
