IC SRAM 1MBIT 15NS 28SOJ - CY7C1007B-15VXIT - Integrated Circuits (ICs)
| Digi-Key Part Number | CY7C1007B-15VXIT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | CY7C1007B-15VXIT | |||
| Description | IC SRAM 1MBIT 15NS 28SOJ | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CY7C1007B-15VXIT |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Asynchronous |
| Memory Size | 1M (1M x 1) |
| Speed | 15ns |
| Interface | Parallel |
| Package / Case | 28-SOJ |
| Packaging | Tape & Reel (TR) |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CY7C1007B 15VXIT CY7C1007B15VXIT |
CY7C1007B-15VXIT Specification Sheet
IC SRAM 1MBIT 15NS 28SOJ - CY7C1007B-15VXIT (CY7C1007B-15VXIT-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SRAM 1MBIT 15NS 28SOJ - CY7C1007B-15VXIT
Order 'ic sram 1mbit 15ns 28soj - CY7C1007B-15VXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1007B-15VXIT-ND.
IC SRAM 1MBIT 15NS 28SOJ - CY7C1007B-15VXI
Order 'ic sram 1mbit 15ns 28soj - CY7C1007B-15VXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1007B-15VXI-ND.
IC SRAM 1MBIT 15NS 28SOJ - CY7C1006B-15VXC
Order 'ic sram 1mbit 15ns 28soj - CY7C1006B-15VXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1006B-15VXC-ND.
IC SRAM 1MBIT 15NS 28SOJ - CY7C1007BN-15VXC
Order 'ic sram 1mbit 15ns 28soj - CY7C1007BN-15VXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1007BN-15VXC-ND.
IC SRAM 1MBIT 15NS 28SOJ - CY7C1007BN-15VXCT
Order 'ic sram 1mbit 15ns 28soj - CY7C1007BN-15VXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1007BN-15VXCT-ND.
IC SRAM 1MBIT 15NS 44SOJ - CY7C1021B-15VXIT
Order 'ic sram 1mbit 15ns 44soj - CY7C1021B-15VXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021B-15VXIT-ND.
IC SRAM 1MBIT 15NS 44SOJ - CY7C1021BN-15VXIT
Order 'ic sram 1mbit 15ns 44soj - CY7C1021BN-15VXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021BN-15VXIT-ND.
IC SRAM 256KBIT 15NS 28SOJ - CY7C1399B-15VXIT
Order 'ic sram 256kbit 15ns 28soj - CY7C1399B-15VXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1399B-15VXIT-ND.
IC SRAM 256KBIT 15NS 28SOJ - CY7C1399BN-15VXIT
Order 'ic sram 256kbit 15ns 28soj - CY7C1399BN-15VXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1399BN-15VXIT-ND.
IC SRAM 256KBIT 15NS 28SOJ - CY7C199CNL-15VXIT
Order 'ic sram 256kbit 15ns 28soj - CY7C199CNL-15VXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C199CNL-15VXIT-ND.
IC SRAM 1MBIT 15NS 44SOJ - CY7C1021BNV33L-15VXIT
Order 'ic sram 1mbit 15ns 44soj - CY7C1021BNV33L-15VXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021BNV33L-15VXIT-ND.
IC SRAM 1MBIT 15NS 32SOJ - CY7C1009B-15VC
Order 'ic sram 1mbit 15ns 32soj - CY7C1009B-15VC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1001-ND.
IC SRAM 1MBIT 15NS 32SOJ - CY7C1019B-15VC
Order 'ic sram 1mbit 15ns 32soj - CY7C1019B-15VC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1004-ND.
IC SRAM 1MBIT 15NS 44SOJ - CY7C1021B-15VC
Order 'ic sram 1mbit 15ns 44soj - CY7C1021B-15VC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1010-ND.
IC SRAM 1MBIT 15NS 44TSOP - CY7C1021B-15ZC
Order 'ic sram 1mbit 15ns 44tsop - CY7C1021B-15ZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1011-ND.
Send this link via E-Mail
Help With This Screen
