Keywords:





IC SRAM 1.152MBIT 12NS 100TQFP - CY7C09389V-12AXCT - Integrated Circuits (ICs)

Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Synchronous Tape & Reel (TR) 3 V ~ 3.6 V CY7C09389V-12AXCT

Digi-Key Part Number CY7C09389V-12AXCT-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberCY7C09389V-12AXCT
DescriptionIC SRAM 1.152MBIT 12NS 100TQFP
Quantity Available Non-Stock
All prices are in USD

Purchase Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Synchronous Tape & Reel (TR) 3 V ~ 3.6 V CY7C09389V-12AXCT
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Synchronous Tape & Reel (TR) 3 V ~ 3.6 V CY7C09389V-12AXCT
Technical/Catalog InformationCY7C09389V-12AXCT
VendorCypress Semiconductor Corp
CategoryIntegrated Circuits (ICs)
Memory TypeSRAM - Dual Port, Synchronous
Memory Size1.152M (64K x 18)
Speed12ns
InterfaceParallel
Package / Case100-TQFP
PackagingTape & Reel (TR)
Voltage - Supply3 V ~ 3.6 V
Operating Temperature0°C ~ 70°C
Format - MemoryRAM
Drawing Number*
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CY7C09389V 12AXCT
CY7C09389V12AXCT

CY7C09389V-12AXCT Specification Sheet

Image of IC SRAM 1.152MBIT 12NS 100TQFP - CY7C09389V-12AXCT

IC SRAM 1.152MBIT 12NS 100TQFP - CY7C09389V-12AXCT (CY7C09389V-12AXCT-ND) - Integrated Circuits (ICs)

Related parts Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Synchronous Tape & Reel (TR) 3 V ~ 3.6 V CY7C09389V-12AXCT
IC SRAM 1.152MBIT 12NS 100TQFP - CY7C09389V-12AXCT
 Order 'ic sram 1.152mbit 12ns 100tqfp - CY7C09389V-12AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C09389V-12AXCT-ND.
IC SRAM 1.152MBIT 12NS 100TQFP - CY7C09389V-12AXC
 Order 'ic sram 1.152mbit 12ns 100tqfp - CY7C09389V-12AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C09389V-12AXC-ND.
IC SRAM 1.152MBIT 12NS 144TQFP - CY7C057V-12AXCT
 Order 'ic sram 1.152mbit 12ns 144tqfp - CY7C057V-12AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C057V-12AXCT-ND.
IC SRAM 72KBIT 12NS 100TQFP - CY7C09349AV-12AXCT
 Order 'ic sram 72kbit 12ns 100tqfp - CY7C09349AV-12AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C09349AV-12AXCT-ND.
IC SRAM 576KBIT 12NS 100TQFP - CY7C09379V-12AXCT
 Order 'ic sram 576kbit 12ns 100tqfp - CY7C09379V-12AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C09379V-12AXCT-ND.
IC SRAM 1.152MBIT 12NS 100TQFP - CY7C09199V-12AXC
 Order 'ic sram 1.152mbit 12ns 100tqfp - CY7C09199V-12AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C09199V-12AXC-ND.
IC SRAM 1.152MBIT 6.5NS 100TQFP - CY7C09389V-6AXC
 Order 'ic sram 1.152mbit 6.5ns 100tqfp - CY7C09389V-6AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C09389V-6AXC-ND.
IC SRAM 1.152MBIT 7.5NS 100TQFP - CY7C09389V-7AXC
 Order 'ic sram 1.152mbit 7.5ns 100tqfp - CY7C09389V-7AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C09389V-7AXC-ND.
IC SRAM 1.152MBIT 9NS 100TQFP - CY7C09389V-9AXC
 Order 'ic sram 1.152mbit 9ns 100tqfp - CY7C09389V-9AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C09389V-9AXC-ND.
IC SRAM 1.152MBIT 9NS 100TQFP - CY7C09389V-9AXCT
 Order 'ic sram 1.152mbit 9ns 100tqfp - CY7C09389V-9AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C09389V-9AXCT-ND.
IC SRAM 1.152MBIT 9NS 100TQFP - CY7C09389V-9AXI
 Order 'ic sram 1.152mbit 9ns 100tqfp - CY7C09389V-9AXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C09389V-9AXI-ND.
IC SRAM 1MBIT 12NS 100TQFP - CY7C09099V-12AC
 Order 'ic sram 1mbit 12ns 100tqfp - CY7C09099V-12AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1176-ND.
IC SRAM 72KBIT 12NS 100TQFP - CY7C09159AV-12AC
 Order 'ic sram 72kbit 12ns 100tqfp - CY7C09159AV-12AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1177-ND.
IC SRAM 576KBIT 12NS 100TQFP - CY7C09189-12AC
 Order 'ic sram 576kbit 12ns 100tqfp - CY7C09189-12AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1179-ND.
IC SRAM 256KBIT 12NS 100TQFP - CY7C09269A-12AC
 Order 'ic sram 256kbit 12ns 100tqfp - CY7C09269A-12AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1182-ND.

Options for Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Synchronous Tape & Reel (TR) 3 V ~ 3.6 V CY7C09389V-12AXCT
Send this link via E-Mail
Help With This Screen

IC SRAM 1.152MBIT 12NS 100TQFP - CY7C09389V-12AXCT
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC SRAM 1.152MBIT 12NS 100TQFP - CY7C09389V-12AXC Next: IC SRAM 1.152MBIT 12NS 144TQFP - CY7C057V-12AXC
IC SRAM 1.152MBIT 12NS 100TQFP - CY7C09389V-12AXCT