Keywords:





IC SRAM 1MBIT 9NS 100TQFP - CY7C09289V-9AXIT - Integrated Circuits (ICs)

Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Synchronous Tape & Reel (TR) 3 V ~ 3.6 V CY7C09289V-9AXIT

Digi-Key Part Number CY7C09289V-9AXIT-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberCY7C09289V-9AXIT
DescriptionIC SRAM 1MBIT 9NS 100TQFP
Quantity Available Non-Stock
All prices are in USD

Purchase Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Synchronous Tape & Reel (TR) 3 V ~ 3.6 V CY7C09289V-9AXIT
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Synchronous Tape & Reel (TR) 3 V ~ 3.6 V CY7C09289V-9AXIT
Technical/Catalog InformationCY7C09289V-9AXIT
VendorCypress Semiconductor Corp
CategoryIntegrated Circuits (ICs)
Memory TypeSRAM - Dual Port, Synchronous
Memory Size1M (64K x 16)
Speed9ns
InterfaceParallel
Package / Case100-TQFP
PackagingTape & Reel (TR)
Voltage - Supply3 V ~ 3.6 V
Operating Temperature-40°C ~ 85°C
Format - MemoryRAM
Drawing Number*
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CY7C09289V 9AXIT
CY7C09289V9AXIT

CY7C09289V-9AXIT Specification Sheet

Image of IC SRAM 1MBIT 9NS 100TQFP - CY7C09289V-9AXIT

IC SRAM 1MBIT 9NS 100TQFP - CY7C09289V-9AXIT (CY7C09289V-9AXIT-ND) - Integrated Circuits (ICs)

Related parts Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Synchronous Tape & Reel (TR) 3 V ~ 3.6 V CY7C09289V-9AXIT
IC SRAM 1MBIT 9NS 100TQFP - CY7C09289V-9AXIT
 Order 'ic sram 1mbit 9ns 100tqfp - CY7C09289V-9AXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C09289V-9AXIT-ND.
IC SRAM 1MBIT 9NS 100TQFP - CY7C09289V-9AXC
 Order 'ic sram 1mbit 9ns 100tqfp - CY7C09289V-9AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C09289V-9AXC-ND.
IC SRAM 1MBIT 9NS 100TQFP - CY7C09289V-9AXCT
 Order 'ic sram 1mbit 9ns 100tqfp - CY7C09289V-9AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C09289V-9AXCT-ND.
IC SRAM 1MBIT 9NS 100TQFP - CY7C09289V-9AXI
 Order 'ic sram 1mbit 9ns 100tqfp - CY7C09289V-9AXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C09289V-9AXI-ND.
IC SRAM 1MBIT 12NS 100TQFP - CY7C09289V-12AC
 Order 'ic sram 1mbit 12ns 100tqfp - CY7C09289V-12AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1187-ND.
IC SRAM 1MBIT 12NS 100TQFP - CY7C09289V-12AXC
 Order 'ic sram 1mbit 12ns 100tqfp - CY7C09289V-12AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2108-ND.
IC SRAM 1MBIT 6.5NS 100TQFP - CY7C09289V-6AXC
 Order 'ic sram 1mbit 6.5ns 100tqfp - CY7C09289V-6AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C09289V-6AXC-ND.
IC SRAM 1MBIT 7.5NS 100TQFP - CY7C09289V-7AXC
 Order 'ic sram 1mbit 7.5ns 100tqfp - CY7C09289V-7AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C09289V-7AXC-ND.
IC SRAM 1MBIT 7.5NS 100TQFP - CY7C09289V-7AXCT
 Order 'ic sram 1mbit 7.5ns 100tqfp - CY7C09289V-7AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C09289V-7AXCT-ND.
IC SRAM 72KBIT 9NS 100TQFP - CY7C09159AV-9AXC
 Order 'ic sram 72kbit 9ns 100tqfp - CY7C09159AV-9AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C09159AV-9AXC-ND.
IC SRAM 1.152MBIT 9NS 100TQFP - CY7C09199V-9AXC
 Order 'ic sram 1.152mbit 9ns 100tqfp - CY7C09199V-9AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C09199V-9AXC-ND.
IC SRAM 1.152MBIT 9NS 100TQFP - CY7C09199V-9AXI
 Order 'ic sram 1.152mbit 9ns 100tqfp - CY7C09199V-9AXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C09199V-9AXI-ND.
IC SRAM 256KBIT 9NS 100TQFP - CY7C09269V-9AXC
 Order 'ic sram 256kbit 9ns 100tqfp - CY7C09269V-9AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2106-ND.
IC SRAM 72KBIT 9NS 100TQFP - CY7C09349AV-9AXC
 Order 'ic sram 72kbit 9ns 100tqfp - CY7C09349AV-9AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C09349AV-9AXC-ND.
IC SRAM 144KBIT 9NS 100TQFP - CY7C09359AV-9AXC
 Order 'ic sram 144kbit 9ns 100tqfp - CY7C09359AV-9AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2109-ND.

Options for Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Synchronous Tape & Reel (TR) 3 V ~ 3.6 V CY7C09289V-9AXIT
Send this link via E-Mail
Help With This Screen

IC SRAM 1MBIT 9NS 100TQFP - CY7C09289V-9AXIT
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC SRAM 1MBIT 9NS 100TQFP - CY7C09289V-9AXI Next: IC SRAM 1MBIT 9NS 100TQFP - IDT709099L9PF
IC SRAM 1MBIT 9NS 100TQFP - CY7C09289V-9AXIT