IC SRAM 256KBIT 7.5NS 100TQFP - CY7C09269V-7AXC - Integrated Circuits (ICs)
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Synchronous Tray 3 V ~ 3.6 V CY7C09269V-7AXC
| Digi-Key Part Number | CY7C09269V-7AXC-ND |
1 25 100 |
39.00000 29.25000 25.93500 |
Extended Price
39.00 731.25 2593.50 |
| Manufacturer Part Number | CY7C09269V-7AXC | |||
| Description | IC SRAM 256KBIT 7.5NS 100TQFP | |||
| Quantity Available | 30 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CY7C09269V-7AXC |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Dual Port, Synchronous |
| Memory Size | 256K (16K x 16) |
| Speed | 7.5ns |
| Interface | Parallel |
| Package / Case | 100-TQFP |
| Packaging | Tray |
| Voltage - Supply | 3 V ~ 3.6 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CY7C09269V 7AXC CY7C09269V7AXC |
CY7C09269V-7AXC Specification Sheet
IC SRAM 256KBIT 7.5NS 100TQFP - CY7C09269V-7AXC (CY7C09269V-7AXC-ND) - Integrated Circuits (ICs)
Related parts Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Synchronous Tray 3 V ~ 3.6 V CY7C09269V-7AXCIC SRAM 256KBIT 7.5NS 100TQFP - CY7C09269V-7AXC
Order 'ic sram 256kbit 7.5ns 100tqfp - CY7C09269V-7AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C09269V-7AXC-ND.
IC SRAM 1.152MBIT 7.5NS 100TQFP - CY7C09199V-7AXC
Order 'ic sram 1.152mbit 7.5ns 100tqfp - CY7C09199V-7AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C09199V-7AXC-ND.
IC SRAM 512KBIT 7.5NS 100TQFP - CY7C09279V-7AXC
Order 'ic sram 512kbit 7.5ns 100tqfp - CY7C09279V-7AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C09279V-7AXC-ND.
IC SRAM 1MBIT 7.5NS 100TQFP - CY7C09289V-7AXC
Order 'ic sram 1mbit 7.5ns 100tqfp - CY7C09289V-7AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C09289V-7AXC-ND.
IC SRAM 288KBIT 7.5NS 100TQFP - CY7C09369V-7AXC
Order 'ic sram 288kbit 7.5ns 100tqfp - CY7C09369V-7AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C09369V-7AXC-ND.
IC SRAM 1.152MBIT 7.5NS 100TQFP - CY7C09389V-7AXC
Order 'ic sram 1.152mbit 7.5ns 100tqfp - CY7C09389V-7AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C09389V-7AXC-ND.
IC SRAM 256KBIT 12NS 100TQFP - CY7C09269V-12AXC
Order 'ic sram 256kbit 12ns 100tqfp - CY7C09269V-12AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C09269V-12AXC-ND.
IC SRAM 256KBIT 6.5NS 100TQFP - CY7C09269V-6AXC
Order 'ic sram 256kbit 6.5ns 100tqfp - CY7C09269V-6AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C09269V-6AXC-ND.
IC SRAM 256KBIT 9NS 100TQFP - CY7C09269V-9AXC
Order 'ic sram 256kbit 9ns 100tqfp - CY7C09269V-9AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2106-ND.
IC SRAM 1MBIT 7.5NS 100TQFP - CY7C09099V-7AXI
Order 'ic sram 1mbit 7.5ns 100tqfp - CY7C09099V-7AXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C09099V-7AXI-ND.
IC SRAM 1MBIT 7.5NS 100TQFP - CY7C09289V-7AXCT
Order 'ic sram 1mbit 7.5ns 100tqfp - CY7C09289V-7AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C09289V-7AXCT-ND.
IC SRAM 256KBIT 12NS 100TQFP - CY7C09269A-12AC
Order 'ic sram 256kbit 12ns 100tqfp - CY7C09269A-12AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1182-ND.
IC SRAM 256KBIT 20NS 100TQFP - CY7C026A-20AXC
Order 'ic sram 256kbit 20ns 100tqfp - CY7C026A-20AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1753-ND.
IC SRAM 256KBIT 15NS 100TQFP - CY7C026A-15AXC
Order 'ic sram 256kbit 15ns 100tqfp - CY7C026A-15AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C026A-15AXC-ND.
IC SRAM 256KBIT 20NS 100TQFP - CY7C026A-20AXCT
Order 'ic sram 256kbit 20ns 100tqfp - CY7C026A-20AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C026A-20AXCT-ND.
Options for Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Synchronous Tray 3 V ~ 3.6 V CY7C09269V-7AXC
Send this link via E-Mail
Help With This Screen
