IC SRAM 1.152MBIT 6.5NS 100TQFP - CY7C09199V-6AXC
| Digi-Key Part Number | CY7C09199V-6AXC-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | CY7C09199V-6AXC | |||
| Description | IC SRAM 1.152MBIT 6.5NS 100TQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CY7C09199V-6AXC |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Dual Port, Synchronous |
| Memory Size | 1.152M (128K x 9) |
| Speed | 6.5ns |
| Interface | Parallel |
| Package / Case | 100-TQFP |
| Packaging | Tray |
| Voltage - Supply | 3 V ~ 3.6 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CY7C09199V 6AXC CY7C09199V6AXC |
CY7C09199V-6AXC Specification Sheet
IC SRAM 1.152MBIT 6.5NS 100TQFP - CY7C09199V-6AXC (CY7C09199V-6AXC-ND)
Related parts :IC SRAM 1.152MBIT 6.5NS 100TQFP - CY7C09199V-6AXC
Order 'ic sram 1.152mbit 6.5ns 100tqfp - CY7C09199V-6AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C09199V-6AXC-ND.
IC SRAM 1.152MBIT 6.5NS 100TQFP - CY7C09389V-6AXC
Order 'ic sram 1.152mbit 6.5ns 100tqfp - CY7C09389V-6AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C09389V-6AXC-ND.
IC SRAM 512KBIT 6.5NS 100TQFP - CY7C09089V-6AXC
Order 'ic sram 512kbit 6.5ns 100tqfp - CY7C09089V-6AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C09089V-6AXC-ND.
IC SRAM 1MBIT 6.5NS 100TQFP - CY7C09099V-6AXC
Order 'ic sram 1mbit 6.5ns 100tqfp - CY7C09099V-6AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C09099V-6AXC-ND.
IC SRAM 288KBIT 6.5NS 100TQFP - CY7C09179V-6AXC
Order 'ic sram 288kbit 6.5ns 100tqfp - CY7C09179V-6AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C09179V-6AXC-ND.
IC SRAM 576KBIT 6.5NS 100TQFP - CY7C09189V-6AXC
Order 'ic sram 576kbit 6.5ns 100tqfp - CY7C09189V-6AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C09189V-6AXC-ND.
IC SRAM 256KBIT 6.5NS 100TQFP - CY7C09269V-6AXC
Order 'ic sram 256kbit 6.5ns 100tqfp - CY7C09269V-6AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C09269V-6AXC-ND.
IC SRAM 512KBIT 6.5NS 100TQFP - CY7C09279V-6AXC
Order 'ic sram 512kbit 6.5ns 100tqfp - CY7C09279V-6AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C09279V-6AXC-ND.
IC SRAM 1MBIT 6.5NS 100TQFP - CY7C09289V-6AXC
Order 'ic sram 1mbit 6.5ns 100tqfp - CY7C09289V-6AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C09289V-6AXC-ND.
IC SRAM 288KBIT 6.5NS 100TQFP - CY7C09369V-6AXC
Order 'ic sram 288kbit 6.5ns 100tqfp - CY7C09369V-6AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C09369V-6AXC-ND.
IC SRAM 576KBIT 6.5NS 100TQFP - CY7C09379V-6AXC
Order 'ic sram 576kbit 6.5ns 100tqfp - CY7C09379V-6AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C09379V-6AXC-ND.
IC SRAM 1.152MBIT 12NS 100TQFP - CY7C09199V-12AXC
Order 'ic sram 1.152mbit 12ns 100tqfp - CY7C09199V-12AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C09199V-12AXC-ND.
IC SRAM 1.152MBIT 7.5NS 100TQFP - CY7C09199V-7AXC
Order 'ic sram 1.152mbit 7.5ns 100tqfp - CY7C09199V-7AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C09199V-7AXC-ND.
IC SRAM 1.152MBIT 9NS 100TQFP - CY7C09199V-9AXC
Order 'ic sram 1.152mbit 9ns 100tqfp - CY7C09199V-9AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C09199V-9AXC-ND.
IC SRAM 1.152MBIT 9NS 100TQFP - CY7C09199V-9AXI
Order 'ic sram 1.152mbit 9ns 100tqfp - CY7C09199V-9AXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C09199V-9AXI-ND.
Send this link via E-Mail
Help With This Screen
