IC SRAM 72KBIT 9NS 100TQFP - CY7C09159AV-9AXC - Integrated Circuits (ICs)
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Synchronous Tray 3 V ~ 3.6 V CY7C09159AV-9AXC
| Digi-Key Part Number | CY7C09159AV-9AXC-ND |
1 25 100 |
22.00000 16.50000 14.63000 |
Extended Price
22.00 412.50 1463.00 |
| Manufacturer Part Number | CY7C09159AV-9AXC | |||
| Description | IC SRAM 72KBIT 9NS 100TQFP | |||
| Quantity Available | 175 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CY7C09159AV-9AXC |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Dual Port, Synchronous |
| Memory Size | 72K (8K x 9) |
| Speed | 9ns |
| Interface | Parallel |
| Package / Case | 100-TQFP |
| Packaging | Tray |
| Voltage - Supply | 3 V ~ 3.6 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CY7C09159AV 9AXC CY7C09159AV9AXC |
CY7C09159AV-9AXC Specification Sheet
IC SRAM 72KBIT 9NS 100TQFP - CY7C09159AV-9AXC (CY7C09159AV-9AXC-ND) - Integrated Circuits (ICs)
Related parts Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Synchronous Tray 3 V ~ 3.6 V CY7C09159AV-9AXCIC SRAM 72KBIT 9NS 100TQFP - CY7C09159AV-9AXC
Order 'ic sram 72kbit 9ns 100tqfp - CY7C09159AV-9AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C09159AV-9AXC-ND.
IC SRAM 72KBIT 9NS 100TQFP - CY7C09349AV-9AXC
Order 'ic sram 72kbit 9ns 100tqfp - CY7C09349AV-9AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C09349AV-9AXC-ND.
IC SRAM 1.152MBIT 9NS 100TQFP - CY7C09199V-9AXC
Order 'ic sram 1.152mbit 9ns 100tqfp - CY7C09199V-9AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C09199V-9AXC-ND.
IC SRAM 256KBIT 9NS 100TQFP - CY7C09269V-9AXC
Order 'ic sram 256kbit 9ns 100tqfp - CY7C09269V-9AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2106-ND.
IC SRAM 1MBIT 9NS 100TQFP - CY7C09289V-9AXC
Order 'ic sram 1mbit 9ns 100tqfp - CY7C09289V-9AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C09289V-9AXC-ND.
IC SRAM 144KBIT 9NS 100TQFP - CY7C09359AV-9AXC
Order 'ic sram 144kbit 9ns 100tqfp - CY7C09359AV-9AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2109-ND.
IC SRAM 288KBIT 9NS 100TQFP - CY7C09369V-9AXC
Order 'ic sram 288kbit 9ns 100tqfp - CY7C09369V-9AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C09369V-9AXC-ND.
IC SRAM 1.152MBIT 9NS 100TQFP - CY7C09389V-9AXC
Order 'ic sram 1.152mbit 9ns 100tqfp - CY7C09389V-9AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C09389V-9AXC-ND.
IC SRAM 72KBIT 12NS 100TQFP - CY7C09159AV-12AC
Order 'ic sram 72kbit 12ns 100tqfp - CY7C09159AV-12AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1177-ND.
IC SRAM 72KBIT 12NS 100TQFP - CY7C09159AV-12AXC
Order 'ic sram 72kbit 12ns 100tqfp - CY7C09159AV-12AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C09159AV-12AXC-ND.
IC SRAM 1.152MBIT 9NS 100TQFP - CY7C09199V-9AXI
Order 'ic sram 1.152mbit 9ns 100tqfp - CY7C09199V-9AXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C09199V-9AXI-ND.
IC SRAM 1MBIT 9NS 100TQFP - CY7C09289V-9AXCT
Order 'ic sram 1mbit 9ns 100tqfp - CY7C09289V-9AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C09289V-9AXCT-ND.
IC SRAM 1MBIT 9NS 100TQFP - CY7C09289V-9AXI
Order 'ic sram 1mbit 9ns 100tqfp - CY7C09289V-9AXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C09289V-9AXI-ND.
IC SRAM 1MBIT 9NS 100TQFP - CY7C09289V-9AXIT
Order 'ic sram 1mbit 9ns 100tqfp - CY7C09289V-9AXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C09289V-9AXIT-ND.
IC SRAM 288KBIT 9NS 100TQFP - CY7C09369V-9AXCT
Order 'ic sram 288kbit 9ns 100tqfp - CY7C09369V-9AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C09369V-9AXCT-ND.
Options for Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Synchronous Tray 3 V ~ 3.6 V CY7C09159AV-9AXC
Send this link via E-Mail
Help With This Screen
