IC SRAM 72KBIT 12NS 100TQFP - CY7C09159AV-12AXC - Integrated Circuits (ICs)
| Digi-Key Part Number | CY7C09159AV-12AXC-ND |
1 25 100 |
19.80000 14.85000 13.16700 |
Extended Price
19.80 371.25 1316.70 |
| Manufacturer Part Number | CY7C09159AV-12AXC | |||
| Description | IC SRAM 72KBIT 12NS 100TQFP | |||
| Quantity Available | 20 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CY7C09159AV-12AXC |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Dual Port, Synchronous |
| Memory Size | 72K (8K x 9) |
| Speed | 12ns |
| Interface | Parallel |
| Package / Case | 100-TQFP |
| Packaging | Tray |
| Voltage - Supply | 3 V ~ 3.6 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CY7C09159AV 12AXC CY7C09159AV12AXC |
CY7C09159AV-12AXC Specification Sheet
IC SRAM 72KBIT 12NS 100TQFP - CY7C09159AV-12AXC (CY7C09159AV-12AXC-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SRAM 72KBIT 12NS 100TQFP - CY7C09159AV-12AXC
Order 'ic sram 72kbit 12ns 100tqfp - CY7C09159AV-12AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C09159AV-12AXC-ND.
IC SRAM 72KBIT 12NS 100TQFP - CY7C09159AV-12AC
Order 'ic sram 72kbit 12ns 100tqfp - CY7C09159AV-12AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1177-ND.
IC SRAM 72KBIT 12NS 100TQFP - CY7C09349AV-12AXC
Order 'ic sram 72kbit 12ns 100tqfp - CY7C09349AV-12AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C09349AV-12AXC-ND.
IC SRAM 72KBIT 12NS 100TQFP - CY7C09349A-12AC
Order 'ic sram 72kbit 12ns 100tqfp - CY7C09349A-12AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1446-ND.
IC SRAM 72KBIT 12NS 100TQFP - CY7C09349AV-12AC
Order 'ic sram 72kbit 12ns 100tqfp - CY7C09349AV-12AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1447-ND.
IC SRAM 512KBIT 12NS 100TQFP - CY7C09089V-12AXC
Order 'ic sram 512kbit 12ns 100tqfp - CY7C09089V-12AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C09089V-12AXC-ND.
IC SRAM 1MBIT 12NS 100TQFP - CY7C09099V-12AXC
Order 'ic sram 1mbit 12ns 100tqfp - CY7C09099V-12AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C09099V-12AXC-ND.
IC SRAM 144KBIT 12NS 100TQFP - CY7C09169AV-12AXC
Order 'ic sram 144kbit 12ns 100tqfp - CY7C09169AV-12AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C09169AV-12AXC-ND.
IC SRAM 288KBIT 12NS 100TQFP - CY7C09179V-12AXC
Order 'ic sram 288kbit 12ns 100tqfp - CY7C09179V-12AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C09179V-12AXC-ND.
IC SRAM 576KBIT 12NS 100TQFP - CY7C09189V-12AXC
Order 'ic sram 576kbit 12ns 100tqfp - CY7C09189V-12AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C09189V-12AXC-ND.
IC SRAM 1.152MBIT 12NS 100TQFP - CY7C09199V-12AXC
Order 'ic sram 1.152mbit 12ns 100tqfp - CY7C09199V-12AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C09199V-12AXC-ND.
IC SRAM 256KBIT 12NS 100TQFP - CY7C09269V-12AXC
Order 'ic sram 256kbit 12ns 100tqfp - CY7C09269V-12AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C09269V-12AXC-ND.
IC SRAM 512KBIT 12NS 100TQFP - CY7C09279V-12AXC
Order 'ic sram 512kbit 12ns 100tqfp - CY7C09279V-12AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2107-ND.
IC SRAM 1MBIT 12NS 100TQFP - CY7C09289V-12AXC
Order 'ic sram 1mbit 12ns 100tqfp - CY7C09289V-12AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2108-ND.
IC SRAM 72KBIT 12NS 100TQFP - CY7C09349AV-12AXCT
Order 'ic sram 72kbit 12ns 100tqfp - CY7C09349AV-12AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C09349AV-12AXCT-ND.
Send this link via E-Mail
Help With This Screen
