IC SRAM 1.152MBIT 20NS 100TQFP - CY7C038V-20AXI - Integrated Circuits (ICs)
| Digi-Key Part Number | CY7C038V-20AXI-ND |
1 25 100 |
105.90000 79.42520 70.42350 |
Extended Price
105.90 1985.63 7042.35 |
| Manufacturer Part Number | CY7C038V-20AXI | |||
| Description | IC SRAM 1.152MBIT 20NS 100TQFP | |||
| Quantity Available | 51 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CY7C038V-20AXI |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Dual Port, Asynchronous |
| Memory Size | 1.152M (64K x 18) |
| Speed | 20ns |
| Interface | Parallel |
| Package / Case | 100-TQFP |
| Packaging | Tray |
| Voltage - Supply | 3 V ~ 3.6 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CY7C038V 20AXI CY7C038V20AXI |
CY7C038V-20AXI Specification Sheet
IC SRAM 1.152MBIT 20NS 100TQFP - CY7C038V-20AXI (CY7C038V-20AXI-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SRAM 1.152MBIT 20NS 100TQFP - CY7C038V-20AXI
Order 'ic sram 1.152mbit 20ns 100tqfp - CY7C038V-20AXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C038V-20AXI-ND.
IC SRAM 1.152MBIT 20NS 100TQFP - CY7C019V-20AXI
Order 'ic sram 1.152mbit 20ns 100tqfp - CY7C019V-20AXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C019V-20AXI-ND.
IC SRAM 1MBIT 20NS 100TQFP - CY7C009V-20AXI
Order 'ic sram 1mbit 20ns 100tqfp - CY7C009V-20AXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C009V-20AXI-ND.
IC SRAM 1.152MBIT 20NS 100TQFP - CY7C019V-20AXC
Order 'ic sram 1.152mbit 20ns 100tqfp - CY7C019V-20AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C019V-20AXC-ND.
IC SRAM 64KBIT 20NS 100TQFP - CY7C024AV-20AXI
Order 'ic sram 64kbit 20ns 100tqfp - CY7C024AV-20AXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C024AV-20AXI-ND.
IC SRAM 128KBIT 20NS 100TQFP - CY7C025AV-20AXI
Order 'ic sram 128kbit 20ns 100tqfp - CY7C025AV-20AXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C025AV-20AXI-ND.
IC SRAM 256KBIT 20NS 100TQFP - CY7C026AV-20AXI
Order 'ic sram 256kbit 20ns 100tqfp - CY7C026AV-20AXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C026AV-20AXI-ND.
IC SRAM 1MBIT 20NS 100TQFP - CY7C028V-20AXI
Order 'ic sram 1mbit 20ns 100tqfp - CY7C028V-20AXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C028V-20AXI-ND.
IC SRAM 1.152MBIT 15NS 100TQFP - CY7C038V-15AC
Order 'ic sram 1.152mbit 15ns 100tqfp - CY7C038V-15AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1170-ND.
IC SRAM 1.152MBIT 15NS 100TQFP - CY7C038V-15AXC
Order 'ic sram 1.152mbit 15ns 100tqfp - CY7C038V-15AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C038V-15AXC-ND.
IC SRAM 1.152MBIT 25NS 100TQFP - CY7C038V-25AXC
Order 'ic sram 1.152mbit 25ns 100tqfp - CY7C038V-25AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C038V-25AXC-ND.
IC SRAM 512KBIT 20NS 100TQFP - CY7C008-20AC
Order 'ic sram 512kbit 20ns 100tqfp - CY7C008-20AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1146-ND.
IC SRAM 128KBIT 20NS 100TQFP - CY7C025AV-20AC
Order 'ic sram 128kbit 20ns 100tqfp - CY7C025AV-20AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1161-ND.
IC SRAM 288KBIT 20NS 100TQFP - CY7C036AV-20AC
Order 'ic sram 288kbit 20ns 100tqfp - CY7C036AV-20AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1167-ND.
IC SRAM 1MBIT 20NS 100TQFP - CY7C028-20AC
Order 'ic sram 1mbit 20ns 100tqfp - CY7C028-20AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1444-ND.
Send this link via E-Mail
Help With This Screen
