IC SRAM 64KX18 3.3V ASYN 100TQFP - CY7C038V-15AXC - Integrated Circuits (ICs)
| Digi-Key Part Number | CY7C038V-15AXC-ND |
90 |
85.55000 |
Extended Price
7699.50 |
| Manufacturer Part Number | CY7C038V-15AXC | |||
| Description | IC SRAM 64KX18 3.3V ASYN 100TQFP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CY7C038V-15AXC |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Dual Port, Asynchronous |
| Memory Size | 1.152M (64K x 18) |
| Speed | 15nS |
| Interface | Parallel |
| Package / Case | 100-TQFP |
| Packaging | Tray |
| Voltage - Supply | 3 V ~ 3.6 V |
| Operating Temperature | 0°C ~ 70°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CY7C038V 15AXC CY7C038V15AXC |
CY7C038V-15AXC Specification Sheet
IC SRAM 64KX18 3.3V ASYN 100TQFP - CY7C038V-15AXC (CY7C038V-15AXC-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SRAM 64KX18 3.3V ASYN 100TQFP - CY7C038V-15AXC
Order 'ic sram 64kx18 3.3v asyn 100tqfp - CY7C038V-15AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C038V-15AXC-ND.
IC SRAM 64KX18 3.3V ASYN 100TQFP - CY7C038V-15AC
Order 'ic sram 64kx18 3.3v asyn 100tqfp - CY7C038V-15AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1170-ND.
IC SRAM 32KX16 3.3V ASYN 100TQFP - CY7C027V-15AXC
Order 'ic sram 32kx16 3.3v asyn 100tqfp - CY7C027V-15AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1754-ND.
IC SRAM 64KX16 3.3V ASYN 100TQFP - CY7C028V-15AXC
Order 'ic sram 64kx16 3.3v asyn 100tqfp - CY7C028V-15AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1755-ND.
IC SRAM 128KX8 3.3V ASYN 100TQFP - CY7C009V-15AXC
Order 'ic sram 128kx8 3.3v asyn 100tqfp - CY7C009V-15AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1786-ND.
IC SRAM 128KX9 3.3V ASYN 100TQFP - CY7C019V-15AXC
Order 'ic sram 128kx9 3.3v asyn 100tqfp - CY7C019V-15AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C019V-15AXC-ND.
IC SRAM 32KX18 3.3V ASYN 100TQFP - CY7C037V-15AXC
Order 'ic sram 32kx18 3.3v asyn 100tqfp - CY7C037V-15AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C037V-15AXC-ND.
IC SRAM 64KX18 3.3V SYNC 100TQFP - CY7C09389V-12AC
Order 'ic sram 64kx18 3.3v sync 100tqfp - CY7C09389V-12AC' online from Digi-Key. Manufactured by Cypress Semiconductor. Digi-Key part number 428-1451-ND.
IC SRAM 64KX18 3.3V SYNC 100TQFP - CY7C09389V-12AXC
Order 'ic sram 64kx18 3.3v sync 100tqfp - CY7C09389V-12AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C09389V-12AXC-ND.
IC SRAM 64KX18 FT SYNC 100-TQFP - CY7C1297H-133AXC
Order 'ic sram 64kx18 ft sync 100-tqfp - CY7C1297H-133AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1297H-133AXC-ND.
IC SRAM 128KX8 ASYN DUAL 100TQFP - CY7C009-15AXC
Order 'ic sram 128kx8 asyn dual 100tqfp - CY7C009-15AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C009-15AXC-ND.
IC SRAM 64KX16 ASYN DUAL 100TQFP - CY7C028-15AXC
Order 'ic sram 64kx16 asyn dual 100tqfp - CY7C028-15AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2101-ND.
IC SRAM 128KX8 ASYN DUAL 100TQFP - CY7C009-15AC
Order 'ic sram 128kx8 asyn dual 100tqfp - CY7C009-15AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1148-ND.
IC SRAM 128KX8 3.3V ASYN 100TQFP - CY7C009V-15AC
Order 'ic sram 128kx8 3.3v asyn 100tqfp - CY7C009V-15AC' online from Digi-Key. Manufactured by Cypress Semiconductor. Digi-Key part number 428-1149-ND.
IC SRAM 128KX9 ASYN DUAL 100TQFP - CY7C019-15AC
Order 'ic sram 128kx9 asyn dual 100tqfp - CY7C019-15AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1152-ND.
Send this link via E-Mail
Help With This Screen