IC SRAM 576KBIT 15NS 100TQFP - CY7C037V-15AXC - Integrated Circuits (ICs)
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tray 3 V ~ 3.6 V CY7C037V-15AXC
| Digi-Key Part Number | CY7C037V-15AXC-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | CY7C037V-15AXC | |||
| Description | IC SRAM 576KBIT 15NS 100TQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CY7C037V-15AXC |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Dual Port, Asynchronous |
| Memory Size | 576K (32K x 18) |
| Speed | 15ns |
| Interface | Parallel |
| Package / Case | 100-TQFP |
| Packaging | Tray |
| Voltage - Supply | 3 V ~ 3.6 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CY7C037V 15AXC CY7C037V15AXC |
CY7C037V-15AXC Specification Sheet
IC SRAM 576KBIT 15NS 100TQFP - CY7C037V-15AXC (CY7C037V-15AXC-ND) - Integrated Circuits (ICs)
Related parts Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tray 3 V ~ 3.6 V CY7C037V-15AXCIC SRAM 576KBIT 15NS 100TQFP - CY7C037V-15AXC
Order 'ic sram 576kbit 15ns 100tqfp - CY7C037V-15AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C037V-15AXC-ND.
IC SRAM 576KBIT 15NS 100TQFP - CY7C037V-15AC
Order 'ic sram 576kbit 15ns 100tqfp - CY7C037V-15AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1169-ND.
IC SRAM 576KBIT 15NS 100TQFP - CY7C037V-15AXCT
Order 'ic sram 576kbit 15ns 100tqfp - CY7C037V-15AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C037V-15AXCT-ND.
IC SRAM 512KBIT 15NS 100TQFP - CY7C027V-15AXC
Order 'ic sram 512kbit 15ns 100tqfp - CY7C027V-15AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1754-ND.
IC SRAM 1MBIT 15NS 100TQFP - CY7C028V-15AXC
Order 'ic sram 1mbit 15ns 100tqfp - CY7C028V-15AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1755-ND.
IC SRAM 1MBIT 15NS 100TQFP - CY7C009V-15AXC
Order 'ic sram 1mbit 15ns 100tqfp - CY7C009V-15AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1786-ND.
IC SRAM 64KBIT 15NS 100TQFP - CY7C024-15AXC
Order 'ic sram 64kbit 15ns 100tqfp - CY7C024-15AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1789-ND.
IC SRAM 512KBIT 15NS 100TQFP - CY7C008-15AXC
Order 'ic sram 512kbit 15ns 100tqfp - CY7C008-15AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C008-15AXC-ND.
IC SRAM 1MBIT 15NS 100TQFP - CY7C009-15AXC
Order 'ic sram 1mbit 15ns 100tqfp - CY7C009-15AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C009-15AXC-ND.
IC SRAM 144KBIT 15NS 100TQFP - CY7C016A-15AXC
Order 'ic sram 144kbit 15ns 100tqfp - CY7C016A-15AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C016A-15AXC-ND.
IC SRAM 1.152MBIT 15NS 100TQFP - CY7C019V-15AXC
Order 'ic sram 1.152mbit 15ns 100tqfp - CY7C019V-15AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C019V-15AXC-ND.
IC SRAM 72KBIT 15NS 100TQFP - CY7C0241-15AXC
Order 'ic sram 72kbit 15ns 100tqfp - CY7C0241-15AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C0241-15AXC-ND.
IC SRAM 144KBIT 15NS 100TQFP - CY7C0251-15AXC
Order 'ic sram 144kbit 15ns 100tqfp - CY7C0251-15AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C025115AX-ND.
IC SRAM 128KBIT 15NS 100TQFP - CY7C025-15AXC
Order 'ic sram 128kbit 15ns 100tqfp - CY7C025-15AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C025-15AXC-ND.
IC SRAM 256KBIT 15NS 100TQFP - CY7C026A-15AXC
Order 'ic sram 256kbit 15ns 100tqfp - CY7C026A-15AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C026A-15AXC-ND.
Options for Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tray 3 V ~ 3.6 V CY7C037V-15AXC
Send this link via E-Mail
Help With This Screen
