IC SRAM 1MBIT 15NS 100TQFP - CY7C028V-15AXI - Integrated Circuits (ICs)
| Digi-Key Part Number | CY7C028V-15AXI-ND |
1 25 100 |
109.10000 81.82520 72.55150 |
Extended Price
109.10 2045.63 7255.15 |
| Manufacturer Part Number | CY7C028V-15AXI | |||
| Description | IC SRAM 1MBIT 15NS 100TQFP | |||
| Quantity Available | 194 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CY7C028V-15AXI |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Dual Port, Asynchronous |
| Memory Size | 1M (64K x 16) |
| Speed | 15ns |
| Interface | Parallel |
| Package / Case | 100-TQFP |
| Packaging | Tray |
| Voltage - Supply | 3 V ~ 3.6 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CY7C028V 15AXI CY7C028V15AXI |
CY7C028V-15AXI Specification Sheet
IC SRAM 1MBIT 15NS 100TQFP - CY7C028V-15AXI (CY7C028V-15AXI-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SRAM 1MBIT 15NS 100TQFP - CY7C028V-15AXI
Order 'ic sram 1mbit 15ns 100tqfp - CY7C028V-15AXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C028V-15AXI-ND.
IC SRAM 1MBIT 15NS 100TQFP - CY7C028V-15AXC
Order 'ic sram 1mbit 15ns 100tqfp - CY7C028V-15AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1755-ND.
IC SRAM 1MBIT 15NS 100TQFP - CY7C028-15AXI
Order 'ic sram 1mbit 15ns 100tqfp - CY7C028-15AXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C028-15AXI-ND.
IC SRAM 1MBIT 15NS 100TQFP - CY7C028V-15AXCT
Order 'ic sram 1mbit 15ns 100tqfp - CY7C028V-15AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C028V-15AXCT-ND.
IC SRAM 1MBIT 15NS 100TQFP - CY7C028V-15AXIT
Order 'ic sram 1mbit 15ns 100tqfp - CY7C028V-15AXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C028V-15AXIT-ND.
IC SRAM 1MBIT 15NS 100TQFP - CY7C009-15AC
Order 'ic sram 1mbit 15ns 100tqfp - CY7C009-15AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1148-ND.
IC SRAM 1MBIT 15NS 100TQFP - CY7C009V-15AXC
Order 'ic sram 1mbit 15ns 100tqfp - CY7C009V-15AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1786-ND.
IC SRAM 1MBIT 15NS 100TQFP - CY7C009-15AXC
Order 'ic sram 1mbit 15ns 100tqfp - CY7C009-15AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C009-15AXC-ND.
IC SRAM 64KBIT 15NS 100TQFP - CY7C024AV-15AXI
Order 'ic sram 64kbit 15ns 100tqfp - CY7C024AV-15AXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C024AV-15AXI-ND.
IC SRAM 128KBIT 15NS 100TQFP - CY7C025-15AXI
Order 'ic sram 128kbit 15ns 100tqfp - CY7C025-15AXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C025-15AXI-ND.
IC SRAM 1MBIT 15NS 100TQFP - CY7C028-15AXC
Order 'ic sram 1mbit 15ns 100tqfp - CY7C028-15AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2101-ND.
IC SRAM 512KBIT 15NS 100TQFP - CY7C027V-15AXI
Order 'ic sram 512kbit 15ns 100tqfp - CY7C027V-15AXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C027V-15AXI-ND.
IC SRAM 72KBIT 15NS 100TQFP - CY7C0241-15AXI
Order 'ic sram 72kbit 15ns 100tqfp - CY7C0241-15AXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C0241-15AXI-ND.
IC SRAM 64KBIT 15NS 100TQFP - CY7C024BV-15AXI
Order 'ic sram 64kbit 15ns 100tqfp - CY7C024BV-15AXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C024BV-15AXI-ND.
IC SRAM 256KBIT 15NS 100TQFP - CY7C026A-15AXI
Order 'ic sram 256kbit 15ns 100tqfp - CY7C026A-15AXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C026A-15AXI-ND.
Send this link via E-Mail
Help With This Screen
