Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC SRAM 1MB DUAL 100-TQFP - CY7C028V-15AXCT - Integrated Circuits (ICs)

Digi-Key Part Number CY7C028V-15AXCT-ND
Price Break
1500
Unit Price
64.14982
Extended Price
96224.73
Manufacturer Part NumberCY7C028V-15AXCT
DescriptionIC SRAM 1MB DUAL 100-TQFP
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationCY7C028V-15AXCT
VendorCypress Semiconductor Corp
CategoryIntegrated Circuits (ICs)
Memory TypeSRAM - Dual Port, Asynchronous
Memory Size1M (64K x 16)
Speed15nS
InterfaceParallel
Package / Case100-TQFP
PackagingTape & Reel (TR)
Voltage - Supply3 V ~ 3.6 V
Operating Temperature0°C ~ 70°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CY7C028V 15AXCT
CY7C028V15AXCT

CY7C028V-15AXCT Specification Sheet

Image of IC SRAM 1MB DUAL 100-TQFP - CY7C028V-15AXCT

IC SRAM 1MB DUAL 100-TQFP - CY7C028V-15AXCT (CY7C028V-15AXCT-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC SRAM 1MB DUAL 100-TQFP - CY7C028V-15AXCT
 Order 'ic sram 1mb dual 100-tqfp - CY7C028V-15AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C028V-15AXCT-ND.
IC SRAM 1MB DUAL 100-TQFP - CY7C028V-15AXI
 Order 'ic sram 1mb dual 100-tqfp - CY7C028V-15AXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C028V-15AXI-ND.
IC SRAM 1MB DUAL 100-TQFP - CY7C028V-15AXIT
 Order 'ic sram 1mb dual 100-tqfp - CY7C028V-15AXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C028V-15AXIT-ND.
IC SRAM 1MB DUAL 100-TQFP - CY7C028V-20AXC
 Order 'ic sram 1mb dual 100-tqfp - CY7C028V-20AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2102-ND.
IC SRAM 1MB DUAL 100-TQFP - CY7C028V-20AXCT
 Order 'ic sram 1mb dual 100-tqfp - CY7C028V-20AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C028V-20AXCT-ND.
IC SRAM 1MB DUAL 100-TQFP - CY7C028V-20AXI
 Order 'ic sram 1mb dual 100-tqfp - CY7C028V-20AXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C028V-20AXI-ND.
IC SRAM 1MB DUAL 100-TQFP - CY7C028V-25AXC
 Order 'ic sram 1mb dual 100-tqfp - CY7C028V-25AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2103-ND.
IC SRAM 1MB DUAL 100-TQFP - CY7C028V-25AXCT
 Order 'ic sram 1mb dual 100-tqfp - CY7C028V-25AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C028V-25AXCT-ND.
IC SRAM 64KB DUAL 100-TQFP - CY7C0241-15AXCT
 Order 'ic sram 64kb dual 100-tqfp - CY7C0241-15AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C0241-15AXCT-ND.
IC SRAM 64KB DUAL 100-TQFP - CY7C024-15AXCT
 Order 'ic sram 64kb dual 100-tqfp - CY7C024-15AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C024-15AXCT-ND.
IC SRAM 128KB DUAL 100-TQFP - CY7C0251-15AXCT
 Order 'ic sram 128kb dual 100-tqfp - CY7C0251-15AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C0251-15AXCT-ND.
IC SRAM 128KB DUAL 100-TQFP - CY7C025-15AXCT
 Order 'ic sram 128kb dual 100-tqfp - CY7C025-15AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C025-15AXCT-ND.
IC SRAM 512KB DUAL 100-TQFP - CY7C027V-15AXCT
 Order 'ic sram 512kb dual 100-tqfp - CY7C027V-15AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C027V-15AXCT-ND.
IC SRAM 1MB DUAL 100-TQFP - CY7C028-15AXI
 Order 'ic sram 1mb dual 100-tqfp - CY7C028-15AXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C028-15AXI-ND.
IC SRAM 512KB DUAL 100-TQFP - CY7C037V-15AXCT
 Order 'ic sram 512kb dual 100-tqfp - CY7C037V-15AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C037V-15AXCT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC SRAM 1MB DUAL 100-TQFP - CY7C028-15AXI Next: IC SRAM 1MB DUAL 100-TQFP - CY7C028V-15AXI