IC SRAM 512KBIT 25NS 100TQFP - CY7C027V-25AXI - Integrated Circuits (ICs)
| Digi-Key Part Number | CY7C027V-25AXI-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | CY7C027V-25AXI | |||
| Description | IC SRAM 512KBIT 25NS 100TQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CY7C027V-25AXI |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Dual Port, Asynchronous |
| Memory Size | 512K (32K x 16) |
| Speed | 25ns |
| Interface | Parallel |
| Package / Case | 100-TQFP |
| Packaging | Tray |
| Voltage - Supply | 3 V ~ 3.6 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CY7C027V 25AXI CY7C027V25AXI |
CY7C027V-25AXI Specification Sheet
IC SRAM 512KBIT 25NS 100TQFP - CY7C027V-25AXI (CY7C027V-25AXI-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SRAM 512KBIT 25NS 100TQFP - CY7C027V-25AXI
Order 'ic sram 512kbit 25ns 100tqfp - CY7C027V-25AXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C027V-25AXI-ND.
IC SRAM 512KBIT 25NS 100TQFP - CY7C027V-25AXC
Order 'ic sram 512kbit 25ns 100tqfp - CY7C027V-25AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2100-ND.
IC SRAM 512KBIT 25NS 100TQFP - CY7C027V-25AXIT
Order 'ic sram 512kbit 25ns 100tqfp - CY7C027V-25AXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C027V-25AXIT-ND.
IC SRAM 512KBIT 25NS 100TQFP - CY7C027AV-25AXI
Order 'ic sram 512kbit 25ns 100tqfp - CY7C027AV-25AXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C027AV-25AXI-ND.
IC SRAM 512KBIT 25NS 100TQFP - CY7C008V-25AXC
Order 'ic sram 512kbit 25ns 100tqfp - CY7C008V-25AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C008V-25AXC-ND.
IC SRAM 64KBIT 25NS 100TQFP - CY7C024-25AXI
Order 'ic sram 64kbit 25ns 100tqfp - CY7C024-25AXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2090-ND.
IC SRAM 64KBIT 25NS 100TQFP - CY7C024AV-25AXI
Order 'ic sram 64kbit 25ns 100tqfp - CY7C024AV-25AXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C024AV-25AXI-ND.
IC SRAM 128KBIT 25NS 100TQFP - CY7C025-25AXI
Order 'ic sram 128kbit 25ns 100tqfp - CY7C025-25AXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C025-25AXI-ND.
IC SRAM 128KBIT 25NS 100TQFP - CY7C025AV-25AXI
Order 'ic sram 128kbit 25ns 100tqfp - CY7C025AV-25AXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C025AV-25AXI-ND.
IC SRAM 256KBIT 25NS 100TQFP - CY7C026AV-25AXI
Order 'ic sram 256kbit 25ns 100tqfp - CY7C026AV-25AXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2097-ND.
IC SRAM 512KBIT 15NS 100TQFP - CY7C027V-15AC
Order 'ic sram 512kbit 15ns 100tqfp - CY7C027V-15AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1164-ND.
IC SRAM 512KBIT 15NS 100TQFP - CY7C027V-15AXC
Order 'ic sram 512kbit 15ns 100tqfp - CY7C027V-15AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1754-ND.
IC SRAM 512KBIT 15NS 100TQFP - CY7C027V-15AXCT
Order 'ic sram 512kbit 15ns 100tqfp - CY7C027V-15AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C027V-15AXCT-ND.
IC SRAM 512KBIT 20NS 100TQFP - CY7C027V-20AXC
Order 'ic sram 512kbit 20ns 100tqfp - CY7C027V-20AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2099-ND.
IC SRAM 512KBIT 15NS 100TQFP - CY7C027V-15AXI
Order 'ic sram 512kbit 15ns 100tqfp - CY7C027V-15AXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C027V-15AXI-ND.
Send this link via E-Mail
Help With This Screen
