Keywords:





IC SRAM 512KBIT 25NS 100TQFP - CY7C027V-25AXC - Integrated Circuits (ICs)

Digi-Key Part Number 428-2100-ND
Price Break
1
25
100
Unit Price
47.20000
35.40000
31.38890
Extended Price
47.20
885.00
3138.89
Manufacturer Part NumberCY7C027V-25AXC
DescriptionIC SRAM 512KBIT 25NS 100TQFP
Quantity Available 162
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationCY7C027V-25AXC
VendorCypress Semiconductor Corp
CategoryIntegrated Circuits (ICs)
Memory TypeSRAM - Dual Port, Asynchronous
Memory Size512K (32K x 16)
Speed25ns
InterfaceParallel
Package / Case100-TQFP
PackagingTray
Voltage - Supply3 V ~ 3.6 V
Operating Temperature0°C ~ 70°C
Format - MemoryRAM
Drawing Number*
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CY7C027V 25AXC
CY7C027V25AXC
428 2100 ND
4282100ND
428-2100

CY7C027V-25AXC Specification Sheet

Image of IC SRAM 512KBIT 25NS 100TQFP - CY7C027V-25AXC

IC SRAM 512KBIT 25NS 100TQFP - CY7C027V-25AXC (428-2100-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC SRAM 512KBIT 25NS 100TQFP - CY7C027V-25AXC
 Order 'ic sram 512kbit 25ns 100tqfp - CY7C027V-25AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2100-ND.
IC SRAM 512KBIT 25NS 100TQFP - CY7C008V-25AXC
 Order 'ic sram 512kbit 25ns 100tqfp - CY7C008V-25AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C008V-25AXC-ND.
IC SRAM 512KBIT 25NS 100TQFP - CY7C027V-25AXI
 Order 'ic sram 512kbit 25ns 100tqfp - CY7C027V-25AXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C027V-25AXI-ND.
IC SRAM 512KBIT 25NS 100TQFP - CY7C027V-25AXIT
 Order 'ic sram 512kbit 25ns 100tqfp - CY7C027V-25AXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C027V-25AXIT-ND.
IC SRAM 64KBIT 25NS 100TQFP - CY7C024AV-25AXC
 Order 'ic sram 64kbit 25ns 100tqfp - CY7C024AV-25AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1790-ND.
IC SRAM 1MBIT 25NS 100TQFP - CY7C009V-25AXC
 Order 'ic sram 1mbit 25ns 100tqfp - CY7C009V-25AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C009V-25AXC-ND.
IC SRAM 1.152MBIT 25NS 100TQFP - CY7C019V-25AXC
 Order 'ic sram 1.152mbit 25ns 100tqfp - CY7C019V-25AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C019V-25AXC-ND.
IC SRAM 72KBIT 25NS 100TQFP - CY7C0241-25AXC
 Order 'ic sram 72kbit 25ns 100tqfp - CY7C0241-25AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C0241-25AXC-ND.
IC SRAM 64KBIT 25NS 100TQFP - CY7C024-25AXC
 Order 'ic sram 64kbit 25ns 100tqfp - CY7C024-25AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2089-ND.
IC SRAM 144KBIT 25NS 100TQFP - CY7C0251-25AXC
 Order 'ic sram 144kbit 25ns 100tqfp - CY7C0251-25AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C0251-25AXC-ND.
IC SRAM 128KBIT 25NS 100TQFP - CY7C025-25AXC
 Order 'ic sram 128kbit 25ns 100tqfp - CY7C025-25AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2093-ND.
IC SRAM 128KBIT 25NS 100TQFP - CY7C025AV-25AXC
 Order 'ic sram 128kbit 25ns 100tqfp - CY7C025AV-25AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2095-ND.
IC SRAM 256KBIT 25NS 100TQFP - CY7C026AV-25AXC
 Order 'ic sram 256kbit 25ns 100tqfp - CY7C026AV-25AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2096-ND.
IC SRAM 1MBIT 25NS 100TQFP - CY7C028V-25AXC
 Order 'ic sram 1mbit 25ns 100tqfp - CY7C028V-25AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2103-ND.
IC SRAM 288KBIT 25NS 100TQFP - CY7C036AV-25AXC
 Order 'ic sram 288kbit 25ns 100tqfp - CY7C036AV-25AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C036AV-25AXC-ND.

Send this link via E-Mail
Help With This Screen

IC SRAM 512KBIT 25NS 100TQFP - CY7C027V-25AXC
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC SRAM 512KBIT 25NS 100TQFP - CY7C027AV-25AXI Next: IC SRAM 512KBIT 25NS 100TQFP - CY7C027V-25AXI
IC SRAM 512KBIT 25NS 100TQFP - CY7C027V-25AXC