IC SRAM 512KBIT 20NS 100TQFP - CY7C027V-20AXC - Integrated Circuits (ICs)
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tray 3 V ~ 3.6 V CY7C027V-20AXC
| Digi-Key Part Number | 428-2099-ND |
1 25 100 |
47.20000 35.40000 31.38800 |
Extended Price
47.20 885.00 3138.80 |
| Manufacturer Part Number | CY7C027V-20AXC | |||
| Description | IC SRAM 512KBIT 20NS 100TQFP | |||
| Quantity Available | 129 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CY7C027V-20AXC |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Dual Port, Asynchronous |
| Memory Size | 512K (32K x 16) |
| Speed | 20ns |
| Interface | Parallel |
| Package / Case | 100-TQFP |
| Packaging | Tray |
| Voltage - Supply | 3 V ~ 3.6 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CY7C027V 20AXC CY7C027V20AXC 428 2099 ND 4282099ND 428-2099 |
CY7C027V-20AXC Specification Sheet
IC SRAM 512KBIT 20NS 100TQFP - CY7C027V-20AXC (428-2099-ND) - Integrated Circuits (ICs)
Related parts Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tray 3 V ~ 3.6 V CY7C027V-20AXCIC SRAM 512KBIT 20NS 100TQFP - CY7C027V-20AXC
Order 'ic sram 512kbit 20ns 100tqfp - CY7C027V-20AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2099-ND.
IC SRAM 512KBIT 20NS 100TQFP - CY7C027-20AXC
Order 'ic sram 512kbit 20ns 100tqfp - CY7C027-20AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2098-ND.
IC SRAM 128KBIT 20NS 100TQFP - CY7C025AV-20AXC
Order 'ic sram 128kbit 20ns 100tqfp - CY7C025AV-20AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1752-ND.
IC SRAM 256KBIT 20NS 100TQFP - CY7C026A-20AXC
Order 'ic sram 256kbit 20ns 100tqfp - CY7C026A-20AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1753-ND.
IC SRAM 1.152MBIT 20NS 100TQFP - CY7C019V-20AXC
Order 'ic sram 1.152mbit 20ns 100tqfp - CY7C019V-20AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C019V-20AXC-ND.
IC SRAM 64KBIT 20NS 100TQFP - CY7C024AV-20AXC
Order 'ic sram 64kbit 20ns 100tqfp - CY7C024AV-20AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2092-ND.
IC SRAM 256KBIT 20NS 100TQFP - CY7C026AV-20AXC
Order 'ic sram 256kbit 20ns 100tqfp - CY7C026AV-20AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C026AV-20AXC-ND.
IC SRAM 1MBIT 20NS 100TQFP - CY7C028V-20AXC
Order 'ic sram 1mbit 20ns 100tqfp - CY7C028V-20AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2102-ND.
IC SRAM 576KBIT 20NS 100TQFP - CY7C037V-20AXC
Order 'ic sram 576kbit 20ns 100tqfp - CY7C037V-20AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C037V-20AXC-ND.
IC SRAM 576KBIT 20NS 100TQFP - CY7C037AV-20AXC
Order 'ic sram 576kbit 20ns 100tqfp - CY7C037AV-20AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C037AV-20AXC-ND.
IC SRAM 512KBIT 20NS 100TQFP - CY7C008-20AC
Order 'ic sram 512kbit 20ns 100tqfp - CY7C008-20AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1146-ND.
IC SRAM 512KBIT 15NS 100TQFP - CY7C027V-15AC
Order 'ic sram 512kbit 15ns 100tqfp - CY7C027V-15AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1164-ND.
IC SRAM 512KBIT 15NS 100TQFP - CY7C027V-15AXC
Order 'ic sram 512kbit 15ns 100tqfp - CY7C027V-15AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1754-ND.
IC SRAM 512KBIT 20NS 100TQFP - CY7C027-20AXCT
Order 'ic sram 512kbit 20ns 100tqfp - CY7C027-20AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C027-20AXCT-ND.
IC SRAM 512KBIT 15NS 100TQFP - CY7C027V-15AXCT
Order 'ic sram 512kbit 15ns 100tqfp - CY7C027V-15AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C027V-15AXCT-ND.
Options for Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tray 3 V ~ 3.6 V CY7C027V-20AXC
Send this link via E-Mail
Help With This Screen
