IC SRAM 256KBIT 25NS 100TQFP - CY7C026AV-25AXI - Integrated Circuits (ICs)
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tray 3 V ~ 3.6 V CY7C026AV-25AXI
| Digi-Key Part Number | 428-2097-ND |
1 25 100 |
38.52000 28.89000 25.61580 |
Extended Price
38.52 722.25 2561.58 |
| Manufacturer Part Number | CY7C026AV-25AXI | |||
| Description | IC SRAM 256KBIT 25NS 100TQFP | |||
| Quantity Available | 216 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CY7C026AV-25AXI |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Dual Port, Asynchronous |
| Memory Size | 256K (16K x 16) |
| Speed | 25ns |
| Interface | Parallel |
| Package / Case | 100-TQFP |
| Packaging | Tray |
| Voltage - Supply | 3 V ~ 3.6 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CY7C026AV 25AXI CY7C026AV25AXI 428 2097 ND 4282097ND 428-2097 |
CY7C026AV-25AXI Specification Sheet
IC SRAM 256KBIT 25NS 100TQFP - CY7C026AV-25AXI (428-2097-ND) - Integrated Circuits (ICs)
Related parts Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tray 3 V ~ 3.6 V CY7C026AV-25AXIIC SRAM 256KBIT 25NS 100TQFP - CY7C026AV-25AXI
Order 'ic sram 256kbit 25ns 100tqfp - CY7C026AV-25AXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2097-ND.
IC SRAM 256KBIT 25NS 100TQFP - CY7C026AV-25AXC
Order 'ic sram 256kbit 25ns 100tqfp - CY7C026AV-25AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2096-ND.
IC SRAM 64KBIT 25NS 100TQFP - CY7C024-25AXI
Order 'ic sram 64kbit 25ns 100tqfp - CY7C024-25AXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2090-ND.
IC SRAM 64KBIT 25NS 100TQFP - CY7C024AV-25AXI
Order 'ic sram 64kbit 25ns 100tqfp - CY7C024AV-25AXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C024AV-25AXI-ND.
IC SRAM 128KBIT 25NS 100TQFP - CY7C025-25AXI
Order 'ic sram 128kbit 25ns 100tqfp - CY7C025-25AXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C025-25AXI-ND.
IC SRAM 128KBIT 25NS 100TQFP - CY7C025AV-25AXI
Order 'ic sram 128kbit 25ns 100tqfp - CY7C025AV-25AXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C025AV-25AXI-ND.
IC SRAM 512KBIT 25NS 100TQFP - CY7C027V-25AXI
Order 'ic sram 512kbit 25ns 100tqfp - CY7C027V-25AXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C027V-25AXI-ND.
IC SRAM 512KBIT 25NS 100TQFP - CY7C027AV-25AXI
Order 'ic sram 512kbit 25ns 100tqfp - CY7C027AV-25AXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C027AV-25AXI-ND.
IC SRAM 256KBIT 20NS 100TQFP - CY7C026AV-20AXC
Order 'ic sram 256kbit 20ns 100tqfp - CY7C026AV-20AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C026AV-20AXC-ND.
IC SRAM 256KBIT 20NS 100TQFP - CY7C026AV-20AXI
Order 'ic sram 256kbit 20ns 100tqfp - CY7C026AV-20AXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C026AV-20AXI-ND.
IC SRAM 256KBIT 25NS 28DIP - CY7C199-25PC
Order 'ic sram 256kbit 25ns 28dip - CY7C199-25PC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1067-ND.
IC SRAM 256KBIT 25NS 28SOJ - CY7C199-25VC
Order 'ic sram 256kbit 25ns 28soj - CY7C199-25VC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1068-ND.
IC SRAM 64KBIT 25NS 100TQFP - CY7C024AV-25AC
Order 'ic sram 64kbit 25ns 100tqfp - CY7C024AV-25AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1155-ND.
IC SRAM 72KBIT 25NS 100TQFP - CY7C0241AV-25AC
Order 'ic sram 72kbit 25ns 100tqfp - CY7C0241AV-25AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1156-ND.
IC SRAM 144KBIT 25NS 100TQFP - CY7C0251AV-25AC
Order 'ic sram 144kbit 25ns 100tqfp - CY7C0251AV-25AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1160-ND.
Options for Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tray 3 V ~ 3.6 V CY7C026AV-25AXI
Send this link via E-Mail
Help With This Screen
