IC SRAM 256KBIT 25NS 100TQFP - CY7C026AV-25AXC - Integrated Circuits (ICs)
| Digi-Key Part Number | 428-2096-ND |
1 25 100 |
32.40000 24.30000 21.54600 |
Extended Price
32.40 607.50 2154.60 |
| Manufacturer Part Number | CY7C026AV-25AXC | |||
| Description | IC SRAM 256KBIT 25NS 100TQFP | |||
| Quantity Available | 56 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CY7C026AV-25AXC |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Dual Port, Asynchronous |
| Memory Size | 256K (16K x 16) |
| Speed | 25ns |
| Interface | Parallel |
| Package / Case | 100-TQFP |
| Packaging | Tray |
| Voltage - Supply | 3 V ~ 3.6 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CY7C026AV 25AXC CY7C026AV25AXC 428 2096 ND 4282096ND 428-2096 |
CY7C026AV-25AXC Specification Sheet
IC SRAM 256KBIT 25NS 100TQFP - CY7C026AV-25AXC (428-2096-ND) - Integrated Circuits (ICs)
Related partsIC SRAM 256KBIT 25NS 100TQFP - CY7C026AV-25AXC
Order 'ic sram 256kbit 25ns 100tqfp - CY7C026AV-25AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2096-ND.
IC SRAM 256KBIT 25NS 100TQFP - CY7C026AV-25AXI
Order 'ic sram 256kbit 25ns 100tqfp - CY7C026AV-25AXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2097-ND.
IC SRAM 64KBIT 25NS 100TQFP - CY7C024AV-25AXC
Order 'ic sram 64kbit 25ns 100tqfp - CY7C024AV-25AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1790-ND.
IC SRAM 512KBIT 25NS 100TQFP - CY7C008V-25AXC
Order 'ic sram 512kbit 25ns 100tqfp - CY7C008V-25AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C008V-25AXC-ND.
IC SRAM 1MBIT 25NS 100TQFP - CY7C009V-25AXC
Order 'ic sram 1mbit 25ns 100tqfp - CY7C009V-25AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C009V-25AXC-ND.
IC SRAM 1.152MBIT 25NS 100TQFP - CY7C019V-25AXC
Order 'ic sram 1.152mbit 25ns 100tqfp - CY7C019V-25AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C019V-25AXC-ND.
IC SRAM 72KBIT 25NS 100TQFP - CY7C0241-25AXC
Order 'ic sram 72kbit 25ns 100tqfp - CY7C0241-25AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C0241-25AXC-ND.
IC SRAM 64KBIT 25NS 100TQFP - CY7C024-25AXC
Order 'ic sram 64kbit 25ns 100tqfp - CY7C024-25AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2089-ND.
IC SRAM 144KBIT 25NS 100TQFP - CY7C0251-25AXC
Order 'ic sram 144kbit 25ns 100tqfp - CY7C0251-25AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C0251-25AXC-ND.
IC SRAM 128KBIT 25NS 100TQFP - CY7C025-25AXC
Order 'ic sram 128kbit 25ns 100tqfp - CY7C025-25AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2093-ND.
IC SRAM 128KBIT 25NS 100TQFP - CY7C025AV-25AXC
Order 'ic sram 128kbit 25ns 100tqfp - CY7C025AV-25AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2095-ND.
IC SRAM 512KBIT 25NS 100TQFP - CY7C027V-25AXC
Order 'ic sram 512kbit 25ns 100tqfp - CY7C027V-25AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2100-ND.
IC SRAM 1MBIT 25NS 100TQFP - CY7C028V-25AXC
Order 'ic sram 1mbit 25ns 100tqfp - CY7C028V-25AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2103-ND.
IC SRAM 288KBIT 25NS 100TQFP - CY7C036AV-25AXC
Order 'ic sram 288kbit 25ns 100tqfp - CY7C036AV-25AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C036AV-25AXC-ND.
IC SRAM 576KBIT 25NS 100TQFP - CY7C037V-25AXC
Order 'ic sram 576kbit 25ns 100tqfp - CY7C037V-25AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C037V-25AXC-ND.
Options for
Send this link via E-Mail
Help With This Screen
