IC SRAM 256KBIT 20NS 100TQFP - CY7C026A-20AXCT - Integrated Circuits (ICs)
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tape & Reel (TR) 4.5 V ~ 5.5 V CY7C026A-20AXCT
| Digi-Key Part Number | CY7C026A-20AXCT-ND |
1500 |
25.33650 |
Extended Price
38004.75 |
| Manufacturer Part Number | CY7C026A-20AXCT | |||
| Description | IC SRAM 256KBIT 20NS 100TQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CY7C026A-20AXCT |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Dual Port, Asynchronous |
| Memory Size | 256K (16K x 16) |
| Speed | 20ns |
| Interface | Parallel |
| Package / Case | 100-TQFP |
| Packaging | Tape & Reel (TR) |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CY7C026A 20AXCT CY7C026A20AXCT |
CY7C026A-20AXCT Specification Sheet
IC SRAM 256KBIT 20NS 100TQFP - CY7C026A-20AXCT (CY7C026A-20AXCT-ND) - Integrated Circuits (ICs)
Related parts Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tape & Reel (TR) 4.5 V ~ 5.5 V CY7C026A-20AXCTIC SRAM 256KBIT 20NS 100TQFP - CY7C026A-20AXCT
Order 'ic sram 256kbit 20ns 100tqfp - CY7C026A-20AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C026A-20AXCT-ND.
IC SRAM 256KBIT 20NS 100TQFP - CY7C026A-20AXC
Order 'ic sram 256kbit 20ns 100tqfp - CY7C026A-20AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1753-ND.
IC SRAM 512KBIT 20NS 100TQFP - CY7C027-20AXCT
Order 'ic sram 512kbit 20ns 100tqfp - CY7C027-20AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C027-20AXCT-ND.
IC SRAM 1MBIT 20NS 100TQFP - CY7C028V-20AXCT
Order 'ic sram 1mbit 20ns 100tqfp - CY7C028V-20AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C028V-20AXCT-ND.
IC SRAM 256KBIT 15NS 100TQFP - CY7C026A-15AXC
Order 'ic sram 256kbit 15ns 100tqfp - CY7C026A-15AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C026A-15AXC-ND.
IC SRAM 256KBIT 20NS 100TQFP - CY7C026AV-20AXC
Order 'ic sram 256kbit 20ns 100tqfp - CY7C026AV-20AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C026AV-20AXC-ND.
IC SRAM 256KBIT 20NS 100TQFP - CY7C026AV-20AXI
Order 'ic sram 256kbit 20ns 100tqfp - CY7C026AV-20AXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C026AV-20AXI-ND.
IC SRAM 256KBIT 15NS 100TQFP - CY7C026A-15AXI
Order 'ic sram 256kbit 15ns 100tqfp - CY7C026A-15AXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C026A-15AXI-ND.
IC SRAM 128KBIT 20NS 64TQFP - CY7C006A-20AXCT
Order 'ic sram 128kbit 20ns 64tqfp - CY7C006A-20AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C006A-20AXCT-ND.
IC SRAM 256KBIT 20NS 28DIP - CY7C199-20PC
Order 'ic sram 256kbit 20ns 28dip - CY7C199-20PC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1064-ND.
IC SRAM 256KBIT 20NS 28SOJ - CY7C199-20VC
Order 'ic sram 256kbit 20ns 28soj - CY7C199-20VC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1065-ND.
IC SRAM 256KBIT 20NS 28TSOP - CY7C199-20ZC
Order 'ic sram 256kbit 20ns 28tsop - CY7C199-20ZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1066-ND.
IC SRAM 256KBIT 20NS 80TQFP - CY7C007A-20AC
Order 'ic sram 256kbit 20ns 80tqfp - CY7C007A-20AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1144-ND.
IC SRAM 256KBIT 20NS 68PLCC - CY7C007A-20JC
Order 'ic sram 256kbit 20ns 68plcc - CY7C007A-20JC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1145-ND.
IC SRAM 512KBIT 20NS 100TQFP - CY7C008-20AC
Order 'ic sram 512kbit 20ns 100tqfp - CY7C008-20AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1146-ND.
Options for Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tape & Reel (TR) 4.5 V ~ 5.5 V CY7C026A-20AXCT
Send this link via E-Mail
Help With This Screen
